Tantalum Capacitors - Polymer
19,417 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 35TQS47MEX TTI: 35TQS47MEX Panasonic Industry Availability: 0In Stock4,000 On Order Expected 08-Oct-26 Tantalum Capacitors - Polymer 35V 47uF 20% 1200mA | 0In Stock4,000 On Order Expected 08-Oct-26 | 47 uF | 35 VDC | SMD/SMT | 20 % | 2815 | 100 mOhms | 164.5 uA | 1.4 mm | - 55 C | + 105 C | 7343 | D15S Case | TQS | Reel | ||||
Mfr: TCJY156M035R0100 TTI: TCJY156M035R0100 KYOCERA AVX Availability: 0In Stock107,000 On Order Expected Tantalum Capacitors - Polymer 35V 15uF 20% 2917 ES R=100mOhm | 0In Stock107,000 On Order Expected | 15 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 52.5 uA | 2 mm | - 55 C | + 105 C | 7343 | Y Case | TCJ J-CAP | Reel | ||||
Mfr: T598D107M010ATE040 TTI: T598D107M010ATE040 KEMET Availability: 0In Stock1,500 On Order Expected 27-Jan-27 Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=40mOhms AEC-Q200 | 0In Stock1,500 On Order Expected 27-Jan-27 | 100 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 100 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T598 | AEC-Q200 | Reel | |||
Mfr: T530D337M004ATE005 TTI: T530D337M004ATE005 KEMET Availability: 0In Stock1,000 On Order Expected 03-Feb-27 Tantalum Capacitors - Polymer 4V 330uF 20% ESR=5mOhms | 0In Stock1,000 On Order Expected 03-Feb-27 | 330 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 5 mOhms | 132 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T530 | Reel | ||||
Mfr: ETPF470M5H TTI: ETPF470M5H Panasonic Industry Availability: 0In Stock2,000 On Order Expected 25-Nov-26 Tantalum Capacitors - Polymer 2.5volts 470uF ESR 5mohm | 0In Stock2,000 On Order Expected 25-Nov-26 | 470 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 5 mOhms | 117.5 uA | 3.8 mm | - 55 C | + 105 C | 7343 | D4 Case | TPF | Reel | ||||
Mfr: 2TPSF270M6E TTI: 2TPSF270M6E Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 2volts 270uF ESR 6mohm | 0In Stock | 270 uF | 2.5 VDC | SMD/SMT | 20 % | 1210 | 6 mOhms | 67.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2S Case | TPSF | Reel | ||||
Mfr: 4TPE100MZB TTI: 4TPE100MZB Panasonic Industry Availability: 0In Stock2,000 On Order Expected 25-Nov-26 Tantalum Capacitors - Polymer 4volts 100uF ESR 35mohm | 0In Stock2,000 On Order Expected 25-Nov-26 | 100 uF | 4 VDC | SMD/SMT | 20 % | 1210 | 35 mOhms | 40 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | TPE | Reel | ||||
0In Stock3,000 On Order Expected 21-Apr-27 | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 138.6 uA | 1.8 mm | - 55 C | + 105 C | 7343 | D2E Case | TPE | Reel | |||||
Mfr: T520B107M006ATE045 TTI: T520B107M006ATE045 KEMET Availability: 0In Stock2,000 On Order Expected 18-May-27 Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=45mOhms | 0In Stock2,000 On Order Expected 18-May-27 | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 45 mOhms | 63 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 SSD | Reel | ||||
Mfr: TCJC685M035R0200 TTI: TCJC685M035R0200 KYOCERA AVX Availability: 0In Stock500 On Order Expected 05-Oct-26 Tantalum Capacitors - Polymer 35V 6.8uF 20% 2312 E SR=200mOhm | 0In Stock500 On Order Expected 05-Oct-26 | 6.8 uF | 35 VDC | SMD/SMT | 20 % | 2312 | 200 mOhms | 23.8 uA | 2.6 mm | - 55 C | + 105 C | 6032 | C Case | TCJ J-CAP | Reel | ||||
Mfr: TCJB157M006R0045 TTI: TCJB157M006R0045 KYOCERA AVX Availability: 0In Stock6,000 On Order Expected 14-Apr-27 Tantalum Capacitors - Polymer 6.3V 150uF 20% 1210 ESR=45mOhm | 0In Stock6,000 On Order Expected 14-Apr-27 | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 45 mOhms | 94.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | TCJ J-CAP | Reel | ||||
Mfr: T55P475M010C0200 TTI: T55P475M010C0200 Vishay / Sprague Availability: 0In Stock3,000 On Order Expected 16-Jun-27 Tantalum Capacitors - Polymer 4.7uF 10 volts 20% P Case 200 Max. ESR | 0In Stock3,000 On Order Expected 16-Jun-27 | 4.7 uF | 10 VDC | SMD/SMT | 20 % | 0805 | 200 mOhms | 4.7 uA | 1.2 mm | - 55 C | + 105 C | 2012 | P Case | T55 | Reel | ||||
Mfr: TCJD475M100R0250 TTI: TCJD475M100R0250 KYOCERA AVX Availability: 0In Stock500 On Order Expected 03-Feb-27 Tantalum Capacitors - Polymer 100V 4.7uF 20% 2917 ESR=250mOhm | 0In Stock500 On Order Expected 03-Feb-27 | 4.7 uF | 100 VDC | SMD/SMT | 20 % | 2917 | 250 mOhms | 47 uA | 2.9 mm | - 55 C | + 105 C | 7343 | D Case | TCJ J-CAP | Reel | TCJD475M100R0250E | |||
Mfr: T528Z337M2R5ATE005 TTI: T528Z337M2R5ATE005 KEMET Availability: 0In Stock1,000 On Order Expected 30-Apr-27 Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=5mOhms | 0In Stock1,000 On Order Expected 30-Apr-27 | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 5 mOhms | 82.5 uA | 1.6 mm | - 55 C | + 105 C | 7343 | Z Case | T528 | Reel | ||||
Mfr: T520V226M020AHE040 TTI: T520V226M020AHE040 KEMET Availability: 0In Stock1,000 On Order Expected 07-Jan-30 Tantalum Capacitors - Polymer 20V 22uF 2917 20% ESR=40mOhms | 0In Stock1,000 On Order Expected 07-Jan-30 | 22 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 44 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | T520 | Reel | ||||
Mfr: T521V336M025ATE025 TTI: T521V336M025ATE025 KEMET Availability: 0In Stock1,000 On Order Expected 02-Mar-27 Tantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=25mOhms | 0In Stock1,000 On Order Expected 02-Mar-27 | 33 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 82.5 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | T521 SSD | Reel | ||||
Mfr: TCJC106M035R0200E TTI: TCJC106M035R0200E KYOCERA AVX Availability: 0In Stock500 On Order Expected 19-May-27 Tantalum Capacitors - Polymer 35V 10uF ESR=200mOhms 35uA 2312 20% | 0In Stock500 On Order Expected 19-May-27 | 10 uF | 35 VDC | SMD/SMT | 20 % | 2312 | 200 mOhms | 35 uA | 2.6 mm | - 55 C | + 105 C | 6032 | C Case | TCJ J-CAP | Reel | ||||
TTI: T523H108M010APE070 KEMET Availability: 0In Stock1,000 On Order Expected 12-Jan-27 Tantalum Capacitors - Polymer 10V 1000uF 2917 20% ESR=70mOhms | 0In Stock1,000 On Order Expected 12-Jan-27 | 1 mF | 10 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 1 mA | 1.9 mm | - 55 C | + 85 C | 7343 | H Case | T523 SSD | Reel | ||||
Mfr: 16TDC33MYFB TTI: 16TDC33MYFB Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 16VDC 33uF 20% 1000mA | 0In Stock | 33 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 90 mOhms | 52.8 uA | 1.9 mm | - 55 C | + 125 C | 7343 | D3L Case | TDC | Reel | ||||
Mfr: T520T227M2R5ATE035 TTI: T520T227M2R5ATE035 KEMET Availability: 0In Stock9,000 On Order Expected 04-Aug-27 Tantalum Capacitors - Polymer 2.5V 220uF 20% 3528 ESR=35mOhms 1.2mm | 0In Stock9,000 On Order Expected 04-Aug-27 | T520 | Reel | ||||||||||||||||
Mfr: T520B157M004ATE040 TTI: T520B157M004ATE040 KEMET Availability: 4,000In StockTantalum Capacitors - Polymer 4V 150uF 1311 20% ESR=40mOhms | 4,000In Stock | 150 uF | 4 VDC | SMD/SMT | 20 % | 1311 | 40 mOhms | 60 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 | Reel | ||||
Mfr: T58MM226M6R3C0300 TTI: T58MM226M6R3C0300 Vishay / Sprague Availability: 32,000In Stock4,000 On Order Expected 05-Nov-26 Tantalum Capacitors - Polymer 22uF 6.3 volts 20% 0603 300mohms maxESR | 32,000In Stock4,000 On Order Expected 05-Nov-26 | 22 uF | 6.3 VDC | SMD/SMT | 20 % | 0603 | 300 mOhms | 13.9 uA | 0.9 mm | - 55 C | + 105 C | 1608 | MM Case | T58 | Reel | ||||
Mfr: 6TPE330MAA TTI: 6TPE330MAA Panasonic Industry Availability: 0In Stock2,000 On Order Expected 01-Feb-27 Tantalum Capacitors - Polymer 6.3volts 330uF ESR 10mohm | 0In Stock2,000 On Order Expected 01-Feb-27 | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 207.9 uA | 3.8 mm | - 55 C | + 105 C | 7343 | D4 Case | TPE | Reel | ||||
Mfr: T520W476M016ATE045 TTI: T520W476M016ATE045 KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=45mOhms | 0In Stock | 47 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 45 mOhms | 75.2 uA | 1.4 mm | - 55 C | + 105 C | 7343 | W Case | T520 SSD | Reel | ||||
Mfr: TCJA476M006R0200 TTI: TCJA476M006R0200 KYOCERA AVX Availability: 0In Stock10,000 On Order Expected 31-Mar-27 Tantalum Capacitors - Polymer 6V 47uF 20% 1206 ESR =200mOhm | 0In Stock10,000 On Order Expected 31-Mar-27 | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 200 mOhms | 29.6 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | TCJ J-CAP | Reel |