• Polymer Capacitors
  • Tantalum Capacitors - Polymer

Tantalum Capacitors - Polymer

19,417 Results
19,417 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Case Code - in
ESR
Leakage Current
Height
Minimum Operating Temperature
Maximum Operating Temperature
Case Code - mm
Mfr Case Code
Series
Qualification
Packaging
Datasheet
Mfr: TCJC106M035R0200E
TTI: TCJC106M035R0200E
KYOCERA AVX
Availability:

0In Stock

500 On Order
Expected 19-May-27
Tantalum Capacitors - Polymer 35V 10uF ESR=200mOhms 35uA 2312 20%

0In Stock

500 On Order
Expected 19-May-27
Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
35 VDC
SMD/SMT
20 %
2312
200 mOhms
35 uA
2.6 mm
- 55 C
+ 105 C
6032
C Case
TCJ J-CAP
Reel
Datasheet
Mfr: T520T227M2R5ATE035
TTI: T520T227M2R5ATE035
KEMET
Availability:

0In Stock

9,000 On Order
Expected 04-Aug-27
Tantalum Capacitors - Polymer 2.5V 220uF 20% 3528 ESR=35mOhms 1.2mm

0In Stock

9,000 On Order
Expected 04-Aug-27
Tariff May Apply
Please adjust quantity to Min / Mult value
T520
Reel
Datasheet
Mfr: T520B337M006ATE070
TTI: T520B337M006ATE070
KEMET
Availability:

0In Stock

2,000 On Order
Expected 09-Dec-26
Tantalum Capacitors - Polymer 6.3V 330uF 1311 20% ESR=70mOhms

0In Stock

2,000 On Order
Expected 09-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
6.3 VDC
SMD/SMT
20 %
1311
70 mOhms
207.9 uA
1.9 mm
- 55 C
+ 85 C
3528
B Case
T520 SSD
Reel
Datasheet
Mfr: 35TQC10MYFB
TTI: 35TQC10MYFB
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 35VDC 10uF 20% 1100mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
35 VDC
SMD/SMT
20 %
1411
150 mOhms
35 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
TQC
Reel
Datasheet
Mfr: 25TQC10MEB
TTI: 25TQC10MEB
Panasonic Industry
Availability:

0In Stock

2,000 On Order
Expected 10-May-27
Tantalum Capacitors - Polymer 25VDC 10uF 20% ESR 100mOhm

0In Stock

2,000 On Order
Expected 10-May-27
Call
or
View Details
10 uF
25 VDC
SMD/SMT
20 %
1411
100 mOhms
25 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
TQC
Reel
Datasheet
Mfr: TCJE106M063R0100E
TTI: TCJE106M063R0100E
KYOCERA AVX
Availability:

0In Stock

400 On Order
Expected 03-Feb-27
Tantalum Capacitors - Polymer 63V 10uF 20% 2917 ES R=100mOhm Black Resi

0In Stock

400 On Order
Expected 03-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
63 VDC
SMD/SMT
20 %
2917
100 mOhms
63 uA
4.1 mm
- 55 C
+ 105 C
7343
E Case
TCJ J-CAP
Reel
Datasheet
Mfr: TCJC226M025R0100
TTI: TCJC226M025R0100
KYOCERA AVX
Availability:

0In Stock

500 On Order
Expected 12-Jan-27
Tantalum Capacitors - Polymer 25V 22uF 20% 2312 ES R=100mOhm

0In Stock

500 On Order
Expected 12-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
25 VDC
SMD/SMT
20 %
2312
100 mOhms
55 uA
2.6 mm
- 55 C
+ 105 C
6032
C Case
TCJ J-CAP
Reel
Datasheet
Mfr: 6TPE100MI
TTI: 6TPE100MI
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3volts 100uF ESR 18mohm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
SMD/SMT
20 %
2917
18 mOhms
63 uA
1.8 mm
- 55 C
+ 105 C
7343
D2E Case
TPE
Reel
Datasheet
Mfr: 20TQC47MYF
TTI: 20TQC47MYF
Panasonic Industry
Availability:

0In Stock

3,000 On Order
Expected 17-Mar-27
End of Life
Tantalum Capacitors - Polymer 20volts 47uF ESR 55mohm

0In Stock

3,000 On Order
Expected 17-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
20 VDC
SMD/SMT
20 %
2917
55 mOhms
94 uA
1.9 mm
- 55 C
+ 105 C
7343
D2 Case
TQC
Reel
Datasheet
Mfr: 6TPB330ML
TTI: 6TPB330ML
Panasonic Industry
Availability:

0In Stock

5,000 On Order
Expected 24-May-27
Tantalum Capacitors - Polymer 6.3volts 330uF ESR 40mohm

0In Stock

5,000 On Order
Expected 24-May-27
Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
6.3 VDC
SMD/SMT
20 %
2917
40 mOhms
207.9 uA
2.8 mm
- 55 C
+ 105 C
7343
D3L Case
TPB
Reel
Datasheet
Mfr: 2R5TPE470MC
TTI: 2R5TPE470MC
Panasonic Industry
Availability:

0In Stock

3,000 On Order
Expected 20-Jan-27
Tantalum Capacitors - Polymer 2.5volts 470uF ESR 12mohm

0In Stock

3,000 On Order
Expected 20-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
2.5 VDC
SMD/SMT
20 %
2917
12 mOhms
117.5 uA
1.8 mm
- 55 C
+ 105 C
7343
D2E Case
TPE
Reel
Datasheet
Mfr: TCJE686M025R0050
TTI: TCJE686M025R0050
KYOCERA AVX
Availability:

0In Stock

400 On Order
Expected 29-Nov-27
Tantalum Capacitors - Polymer 25V 68uF 20% 2917 ES R=50mOhm

0In Stock

400 On Order
Expected 29-Nov-27
Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
25 VDC
SMD/SMT
20 %
2917
50 mOhms
170 uA
4.1 mm
- 55 C
+ 105 C
7343
E Case
TCJ J-CAP
Reel
Datasheet
Mfr: TCME226M035R0025
TTI: TCME226M035R0025
KYOCERA AVX
Availability:

0In Stock

800 On Order
Expected 16-Dec-26
Tantalum Capacitors - Polymer 35V 22uF 20% 2917 ES R=25 mOhm

0In Stock

800 On Order
Expected 16-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
35 VDC
SMD/SMT
20 %
2917
25 mOhms
77 uA
4.1 mm
- 55 C
+ 105 C
7343
E Case
TCM
Reel
Datasheet
Mfr: 6TPF220ML
TTI: 6TPF220ML
Panasonic Industry
Availability:

0In Stock

7,500 On Order
Expected
Tantalum Capacitors - Polymer 6.3volts 220uF ESR 12mohm

0In Stock

7,500 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
20 %
2917
12 mOhms
138.6 uA
2.8 mm
- 55 C
+ 105 C
7343
D3L Case
TPF
Reel
Datasheet
Mfr: T521T336M016ATE045
TTI: T521T336M016ATE045
KEMET
Availability:

0In Stock

36,000 On Order
Expected 07-Oct-26
Tantalum Capacitors - Polymer 16V 33uF 1311 20% ESR=45mOhms

0In Stock

36,000 On Order
Expected 07-Oct-26
Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
16 VDC
SMD/SMT
20 %
1411
45 mOhms
52.8 uA
1.1 mm
- 55 C
+ 105 C
3528
T Case
T521 SSD
Reel
Datasheet
Mfr: T55V107M016C0050
TTI: T55V107M016C0050
Vishay / Sprague
Availability:

0In Stock

800 On Order
Expected 15-Aug-28
Tantalum Capacitors - Polymer 100uF 16volts 20% V Case 50 Max. ESR

0In Stock

800 On Order
Expected 15-Aug-28
Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
16 VDC
SMD/SMT
20 %
2917
50 mOhms
160 uA
1.9 mm
- 55 C
+ 105 C
7343
V Case
T55
Reel
Datasheet
Mfr: T55Z226M035C0070
TTI: T55Z226M035C0070
Vishay / Sprague
Availability:

0In Stock

8,800 On Order
Expected
Tantalum Capacitors - Polymer 22uF 35volts 20% Z Case 70 Max.ESR

0In Stock

8,800 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
35 VDC
SMD/SMT
20 %
2917
70 mOhms
77 uA
1.8 mm
- 55 C
+ 105 C
7343
Z Case
T55
Reel
Datasheet
Mfr: TCJB227M006R0070E
TTI: TCJB227M006R0070E
KYOCERA AVX
Availability:

0In Stock

2,000 On Order
Expected 31-Mar-27
Tantalum Capacitors - Polymer 6.3V 220uF 20% 1210 ESR=70mOhm Black Res

0In Stock

2,000 On Order
Expected 31-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
20 %
1210
70 mOhms
138.6 uA
2.1 mm
- 55 C
+ 105 C
3528
B Case
TCJ
Reel
Datasheet
Mfr: 25TDC68MYF
TTI: 25TDC68MYF
Panasonic Industry
Availability:

0In Stock

2,500 On Order
Expected 21-Apr-27
End of Life
Tantalum Capacitors - Polymer 25VDC 68uF 20% 1400mA

0In Stock

2,500 On Order
Expected 21-Apr-27
Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
25 VDC
SMD/SMT
20 %
2917
70 mOhms
170 uA
2.8 mm
- 55 C
+ 125 C
7343
D3L Case
TDC
Reel
Datasheet
Mfr: TCJD336M035R0070
TTI: TCJD336M035R0070
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=70mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
35 VDC
SMD/SMT
20 %
2917
70 mOhms
115.5 uA
2.9 mm
- 55 C
+ 105 C
7343
D Case
TCJ J-CAP
Reel
Datasheet
Mfr: T55A476M6R3C0500
TTI: T55A476M6R3C0500
Vishay / Sprague
Availability:

0In Stock

2,000 On Order
Expected 08-Apr-27
Tantalum Capacitors - Polymer 47uF 6.3 volts 20% A Case 500 Max. ESR

0In Stock

2,000 On Order
Expected 08-Apr-27
Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
6.3 VDC
SMD/SMT
20 %
1206
500 mOhms
29.6 uA
1.6 mm
- 55 C
+ 105 C
3216
A Case
T55
Reel
Datasheet
Mfr: T520V107M010ATE018
TTI: T520V107M010ATE018
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 100UF 2917 20% ESR=18mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
10 VDC
SMD/SMT
20 %
2917
18 mOhms
100 uA
1.8 mm
- 55 C
+ 105 C
7343
V Case
T520 SSD
Reel
Datasheet
Mfr: T521X186M050ATE035
TTI: T521X186M050ATE035
KEMET
Availability:

0In Stock

4,000 On Order
Expected
Tantalum Capacitors - Polymer 50V 18uF 2917 20% ESR=35mOhms

0In Stock

4,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
18 uF
50 VDC
SMD/SMT
20 %
2917
35 mOhms
90 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T521
Reel
Datasheet
Mfr: ETCF1000M5H
TTI: ETCF1000M5H
Panasonic Industry
Availability:

0In Stock

10,000 On Order
Expected
Tantalum Capacitors - Polymer 2.5VDC 1000uF 5m POSCAP

0In Stock

10,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
1 mF
2.5 VDC
SMD/SMT
20 %
2917
5 mOhms
250 uA
3.8 mm
- 55 C
+ 125 C
7343
D4 Case
TC
Reel
Datasheet
Mfr: 25TQC22MYFD
TTI: 25TQC22MYFD
Panasonic Industry
Availability:

0In Stock

6,000 On Order
Expected 08-Apr-27
End of Life
Tantalum Capacitors - Polymer 25volts 22uF ESR 60mohm

0In Stock

6,000 On Order
Expected 08-Apr-27
Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
25 VDC
SMD/SMT
20 %
2917
60 mOhms
55 uA
1.9 mm
- 55 C
+ 105 C
7343
D2 Case
TQC
Reel
  • ...
  • 31
  • 32
  • 33