• Polymer Capacitors
  • Tantalum Capacitors - Polymer

Tantalum Capacitors - Polymer

19,417 Results
19,417 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Case Code - in
ESR
Leakage Current
Height
Minimum Operating Temperature
Maximum Operating Temperature
Case Code - mm
Mfr Case Code
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: T521D476M016ATE070
TTI: T521D476M016ATE070
KEMET
Availability:

0In Stock

15,500 On Order
Expected 30-Apr-27
Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=70mOhms

0In Stock

15,500 On Order
Expected 30-Apr-27
Please adjust quantity to Min / Mult value
47 uF
16 VDC
SMD/SMT
20 %
2917
70 mOhms
75.2 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T521
Reel
Datasheet
Mfr: TCNT476M016R0150E
TTI: TCNT476M016R0150E
KYOCERA AVX
Availability:

0In Stock

2,500 On Order
Expected 25-Nov-26
Tantalum Capacitors - Polymer 16V 47uF 20% 1210 ES R=150mOhm

0In Stock

2,500 On Order
Expected 25-Nov-26
Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
16 VDC
SMD/SMT
20 %
1210
150 mOhms
75.2 uA
1.2 mm
- 55 C
+ 105 C
3528
T Case
TCN
Reel
Datasheet
Mfr: TCN4158M006R0055E
TTI: TCN4158M006R0055E
KYOCERA AVX
Availability:

0In Stock

800 On Order
Expected 24-Mar-27
Tantalum Capacitors - Polymer 6.3V 1500uF 20% 2924 ESR=55mOhm

0In Stock

800 On Order
Expected 24-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
1.5 mF
6.3 VDC
SMD/SMT
20 %
2924
55 mOhms
945 uA
2 mm
- 55 C
+ 85 C
7361
4 Case
TCN
Reel
Datasheet
Mfr: T523W476M035APE100
TTI: T523W476M035APE100
KEMET
Availability:

0In Stock

2,000 On Order
Expected 02-Apr-27
Tantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=100mOhms

0In Stock

2,000 On Order
Expected 02-Apr-27
Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
35 VDC
SMD/SMT
20 %
2917
100 mOhms
164.5 uA
1.4 mm
- 55 C
+ 85 C
7343
W Case
T523 SSD
Reel
Datasheet
Mfr: TCJA106M025R0150
TTI: TCJA106M025R0150E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 25V 10uF 20% 1206 ES R=150mOhm Black Resi

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
25 VDC
SMD/SMT
20 %
1206
150 mOhms
25 uA
1.6 mm
- 55 C
+ 105 C
3216
A Case
TCJ
Reel
Datasheet
Mfr: T54E4197M050VSB025
TTI: T54E4197M050VSB025
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 4-Stack 190uF 20% 50V 25mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
190 uF
50 VDC
SMD/SMT
20 %
3135
25 mOhms
950 uA
8.9 mm
- 55 C
+ 125 C
8089
E4 Case
T54
Tray
Datasheet
Mfr: T521D227M016ATE025
TTI: T521D227M016ATE025
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 16V 220uF 7343 20% ESR=25mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
16 VDC
SMD/SMT
20 %
2815
25 mOhms
352 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T521
Reel
Datasheet
Mfr: T530D337M006AHE010
TTI: T530D337M006AHE010
KEMET
Availability:

0In Stock

500 On Order
Expected 19-Mar-27
Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=10mOhms

0In Stock

500 On Order
Expected 19-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
6.3 VDC
SMD/SMT
20 %
2917
10 mOhms
207.9 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T530
Reel
Datasheet
Mfr: TCJB686M006R0070
TTI: TCJB686M006R0070
KYOCERA AVX
Availability:

0In Stock

4,000 On Order
Expected 10-Mar-27
Tantalum Capacitors - Polymer 6.3V 68uF 20% 1210 E SR=70mOhm

0In Stock

4,000 On Order
Expected 10-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
6.3 VDC
SMD/SMT
20 %
1210
70 mOhms
42.8 uA
1.9 mm
- 55 C
+ 125 C
3528
B Case
TCJ J-CAP
Reel
Datasheet
Mfr: TCJE106M063R0150
TTI: TCJE106M063R0150
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 63V 10uF 20% 2917 ES R=150mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
63 VDC
SMD/SMT
20 %
2917
150 mOhms
63 uA
4.1 mm
- 55 C
+ 105 C
7343
E Case
TCJ J-CAP
Reel
Datasheet
Mfr: T520A156M010ATE080
TTI: T520A156M010ATE080
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 15uF 1206 20% ESR=80mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
15 uF
10 VDC
SMD/SMT
20 %
1206
80 mOhms
15 uA
1.6 mm
- 55 C
+ 105 C
3216
A Case
T520
Reel
Datasheet
Mfr: T520X477M006ATE010
TTI: T520X477M006ATE010
KEMET
Availability:

0In Stock

1,000 On Order
Expected 15-Jan-27
Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=10mOhms

0In Stock

1,000 On Order
Expected 15-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
6.3 VDC
SMD/SMT
20 %
2917
10 mOhms
296.1 uA
4 mm
- 55 C
+ 105 C
7343
X Case
T520 SSD
Reel
Datasheet
Mfr: TCJB227M006R0200
TTI: TCJB227M006R0200
KYOCERA AVX
Availability:

0In Stock

2,000 On Order
Expected 10-Mar-27
Tantalum Capacitors - Polymer 6.3V 220uF 20% 1210 ESR=200mOhm

0In Stock

2,000 On Order
Expected 10-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
20 %
1210
200 mOhms
138.6 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
TCJ J-CAP
Reel
Datasheet
Mfr: 6TPE150MI
TTI: 6TPE150MI
Panasonic Industry
Availability:

0In Stock

3,000 On Order
Expected 28-Apr-27
Tantalum Capacitors - Polymer 6.3volts 150uF ESR 18mohm

0In Stock

3,000 On Order
Expected 28-Apr-27
Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
6.3 VDC
SMD/SMT
20 %
2917
18 mOhms
94.5 uA
1.8 mm
- 55 C
+ 105 C
7343
D2E Case
TPE
Reel
Datasheet
Mfr: 6TPE470M
TTI: 6TPE470M
Panasonic Industry
Availability:

0In Stock

40,000 On Order
Expected
Tantalum Capacitors - Polymer 6.3volts 470uF ESR 25mohm

0In Stock

40,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
6.3 VDC
SMD/SMT
20 %
2917
25 mOhms
296.1 uA
3.8 mm
- 55 C
+ 105 C
7343
D4 Case
TPE
Reel
Datasheet
Mfr: ETPF1000M6H
TTI: ETPF1000M6H
Panasonic Industry
Availability:

0In Stock

12,000 On Order
Expected 26-May-27
Tantalum Capacitors - Polymer 2.5volts 1000uF ESR 6mohm

0In Stock

12,000 On Order
Expected 26-May-27
Tariff May Apply
Please adjust quantity to Min / Mult value
1 mF
2.5 VDC
SMD/SMT
20 %
2917
6 mOhms
250 mA
3.8 mm
- 55 C
+ 105 C
7343
D4 Case
TPF
Reel
Datasheet
Mfr: T55D337M010C0025
TTI: T55D337M010C0025
Vishay / Sprague
Availability:

0In Stock

1,000 On Order
Expected 29-Oct-27
Tantalum Capacitors - Polymer 330uF 10volts 20% D Case 25 Max. ESR

0In Stock

1,000 On Order
Expected 29-Oct-27
Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
10 VDC
SMD/SMT
20 %
2917
25 mOhms
330 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T55
Reel
Datasheet
Mfr: 35TQC10MYF
TTI: 35TQC10MYF
Panasonic Industry
Availability:

0In Stock

3,000 On Order
Expected 08-Oct-26
End of Life
Tantalum Capacitors - Polymer 35VDC 10uF 120m POSCAP

0In Stock

3,000 On Order
Expected 08-Oct-26
Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
35 VDC
SMD/SMT
20 %
2917
120 mOhms
35 uA
1.9 mm
- 55 C
+ 105 C
7343
D2 Case
TQC
Reel
Datasheet
Mfr: 10THB330M
TTI: 10THB330M
Panasonic Industry
Availability:

0In Stock

104,000 On Order
Expected 10-Jun-27
End of Life
Tantalum Capacitors - Polymer 10volts 330uF 35mohm 734338 POSCAP

0In Stock

104,000 On Order
Expected 10-Jun-27
Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
10 VDC
SMD/SMT
20 %
2917
35 mOhms
3.8 mm
- 55 C
+ 125 C
7343
D4 Case
TH
Reel
Datasheet
Mfr: 6TPB220ML
TTI: 6TPB220ML
Panasonic Industry
Availability:

0In Stock

End of Life
Tantalum Capacitors - Polymer 6.3volts 220uF ESR 40mohm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
20 %
2917
40 mOhms
138.6 uA
2.8 mm
- 55 C
+ 105 C
7343
D3L Case
TPB
Reel
Datasheet
Mfr: T528B277M002APE006
TTI: T528B277M002APE006
KEMET
Availability:

0In Stock

2,000 On Order
Expected 09-Dec-26
Tantalum Capacitors - Polymer 2V 270uF 1311 20% ESR=6mOhms

0In Stock

2,000 On Order
Expected 09-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
270 uF
2 VDC
SMD/SMT
20 %
1210
6 mOhms
54 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
T528
Reel
Datasheet
Mfr: T545X337K016AT E025
TTI: T545X337K016ATE025
KEMET
Availability:

0In Stock

500 On Order
Expected 15-Mar-27
Tantalum Capacitors - Polymer 16V 330uF 2917 10% ESR=25mOhms

0In Stock

500 On Order
Expected 15-Mar-27
Please adjust quantity to Min / Mult value
330 uF
16 VDC
SMD/SMT
10 %
2917
25 mOhms
528 uA
4 mm
- 55 C
+ 105 C
7343
X Case
T545
Reel
Datasheet
Mfr: TCN4158M006R0055
TTI: TCN4158M006R0055
KYOCERA AVX
Availability:

0In Stock

800 On Order
Expected 19-May-27
Tantalum Capacitors - Polymer 6.3V 1500uF 20% 2924 ESR=55mOhm

0In Stock

800 On Order
Expected 19-May-27
Tariff May Apply
Please adjust quantity to Min / Mult value
1.5 mF
6.3 VDC
SMD/SMT
20 %
2924
55 mOhms
945 uA
2 mm
- 55 C
+ 105 C
7360
4 Case
TCN
Reel
TCN4158M006R0055E
Datasheet
Mfr: 35TQS47MEU
TTI: 35TQS47MEU
Panasonic Industry
Availability:

24,000In Stock

Tantalum Capacitors - Polymer 35VDC 47uF 20% 1200mA POSCAP

24,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
35 VDC
SMD/SMT
20 %
2815
100 mOhms
164.5 uA
1.4 mm
- 55 C
+ 105 C
7343
B1S Case
TQS
Reel
Datasheet
Mfr: TCJD106M050R0090
TTI: TCJD106M050R0090
KYOCERA AVX
Availability:

0In Stock

15,000 On Order
Expected 26-May-27
Tantalum Capacitors - Polymer 50V 10uF 20% 2917 ES R=90mOhm

0In Stock

15,000 On Order
Expected 26-May-27
Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
50 VDC
SMD/SMT
20 %
2917
90 mOhms
50 uA
3.1 mm
- 55 C
+ 125 C
7343
D Case
TCJ
Reel
  • ...
  • 30
  • 31
  • 32