• Polymer Capacitors
  • Tantalum Capacitors - Polymer

Tantalum Capacitors - Polymer

19,515 Results
19,515 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Case Code - in
ESR
Leakage Current
Height
Minimum Operating Temperature
Maximum Operating Temperature
Case Code - mm
Mfr Case Code
Series
Qualification
Packaging
Datasheet
Mfr: T520B336M010ATE070
TTI: T520B336M010ATE070
KEMET
Availability:

38,000In Stock

Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=70mOhms

38,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
10 VDC
SMD/SMT
20 %
1311
70 mOhms
33 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
T520 SSD
Reel
Datasheet
Mfr: T520D107M010ATE055
TTI: T520D107M010ATE055
KEMET
Availability:

11,500In Stock

Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=55mOhms

11,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
10 VDC
SMD/SMT
20 %
2917
55 mOhms
100 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T520
Reel
Datasheet
Mfr: T520A226M010ATE080
TTI: T520A226M010ATE080
KEMET
Availability:

114,000In Stock

Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms

114,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
10 VDC
SMD/SMT
20 %
1206
80 mOhms
22 uA
1.6 mm
- 55 C
+ 105 C
3216
A Case
T520
Reel
Datasheet
Mfr: T525D337M006ATE025
TTI: T525D337M006ATE025
KEMET
Availability:

500In Stock

5,000 On Order
Expected 05-Mar-27
Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=25mOhm

500In Stock

5,000 On Order
Expected 05-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
6.3 VDC
SMD/SMT
20 %
2917
25 mOhms
207.9 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T525
Reel
Datasheet
Mfr: T530X108M004ATE006
TTI: T530X108M004ATE006
KEMET
Availability:

28,500In Stock

21,000 On Order
Expected
Tantalum Capacitors - Polymer 4V 1000uF 2917 20% ESR=6mOhms

28,500In Stock

21,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
1000 uF
4 VDC
SMD/SMT
20 %
2917
6 mOhms
400 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T530
Reel
Datasheet
Mfr: T520B337M2R5ATE015
TTI: T520B337M2R5ATE015
KEMET
Availability:

8,000In Stock

20,000 On Order
Expected 28-May-27
Tantalum Capacitors - Polymer 2.5V 330uF 1311 20% ESR=15mOhms

8,000In Stock

20,000 On Order
Expected 28-May-27
Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
2.5 VDC
SMD/SMT
20 %
1311
15 mOhms
82.5 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
T520
Reel
Datasheet
Mfr: 20TQC100MYF
TTI: 20TQC100MYF
Panasonic Industry
Availability:

50,000In Stock

52,500 On Order
Expected
End of Life
Tantalum Capacitors - Polymer 20volts 100uF ESR 55mohm

50,000In Stock

52,500 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
20 VDC
SMD/SMT
20 %
2917
55 mOhms
200 uA
2.8 mm
- 55 C
+ 105 C
7343
D3L Case
TQC
Reel
Datasheet
Mfr: T520V337M006ATE025
TTI: T520V337M006ATE025
KEMET
Availability:

42,000In Stock

Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=25mOhms

42,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
6.3 VDC
SMD/SMT
20 %
2917
25 mOhms
207.9 uA
1.8 mm
- 55 C
+ 105 C
7343
V Case
T520 SSD
Reel
Datasheet
Mfr: T520D227M010ATE040
TTI: T520D227M010ATE040
KEMET
Availability:

14,500In Stock

38,000 On Order
Expected 29-Jan-27
Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=40mOhms

14,500In Stock

38,000 On Order
Expected 29-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
10 VDC
SMD/SMT
20 %
2917
40 mOhms
220 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T520
Reel
Datasheet
Mfr: T520D337M006ATE010
TTI: T520D337M006ATE010
KEMET
Availability:

37,500In Stock

1,000 On Order
Expected 15-Jan-27
Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=10mOhms

37,500In Stock

1,000 On Order
Expected 15-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
6.3 VDC
SMD/SMT
20 %
2917
10 mOhms
207.9 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T520
Reel
Datasheet
Mfr: T530X687M006ATE018
TTI: T530X687M006ATE018
KEMET
Availability:

37,000In Stock

Tantalum Capacitors - Polymer 6.3V 680uF 2917 20% ESR=18mOhms

37,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
680 uF
6.3 VDC
SMD/SMT
20 %
2917
18 mOhms
428.4 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T530
Reel
Datasheet
Mfr: TCJD107M025R0055
TTI: TCJD107M025R0055
KYOCERA AVX
Availability:

57,500In Stock

Tantalum Capacitors - Polymer 25V 100uF 20% 2917 E SR=55mOhm

57,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
25 VDC
SMD/SMT
20 %
2917
55 mOhms
250 uA
2.9 mm
- 55 C
+ 105 C
7343
D Case
TCJ J-CAP
Reel
Datasheet
Mfr: TCJE476M035R0055
TTI: TCJE476M035R0055
KYOCERA AVX
Availability:

14,000In Stock

16,800 On Order
Expected
Tantalum Capacitors - Polymer 35V 47uF 20% 2917 ES R=55mOhm

14,000In Stock

16,800 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
35 VDC
SMD/SMT
20 %
2917
55 mOhms
164.5 uA
4.1 mm
- 55 C
+ 105 C
7343
E Case
TCJ J-CAP
Reel
Datasheet
Mfr: T521D106M050ATE090
TTI: T521D106M050ATE090
KEMET
Availability:

20,000In Stock

36,500 On Order
Expected 20-Nov-26
Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms

20,000In Stock

36,500 On Order
Expected 20-Nov-26
Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
50 VDC
SMD/SMT
20 %
2917
90 mOhms
50 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T521
Reel
Datasheet
Mfr: 6TCE680MI
TTI: 6TCE680MI
Panasonic Industry
Availability:

168,000In Stock

Tantalum Capacitors - Polymer 6.3VDC 680uF 18m POSCAP

168,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
680 uF
6.3 VDC
SMD/SMT
20 %
2917
18 mOhms
428.4 uA
3.8 mm
- 55 C
+ 125 C
7343
D4 Case
TC
Reel
Datasheet
Mfr: TCJD106M050R0120
TTI: TCJD106M050R0120
KYOCERA AVX
Availability:

34,500In Stock

50,000 On Order
Expected 03-Jun-27
Tantalum Capacitors - Polymer 50V 10uF 20% 2917 ES R=120mOhm

34,500In Stock

50,000 On Order
Expected 03-Jun-27
Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
50 VDC
SMD/SMT
20 %
2917
120 mOhms
50 uA
2.9 mm
- 55 C
+ 105 C
7343
D Case
TCJ J-CAP
Reel
Datasheet
Mfr: T520D477M006ATE025
TTI: T520D477M006ATE025
KEMET
Availability:

52,000In Stock

Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=25mOhms

52,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
6.3 VDC
SMD/SMT
20 %
2917
25 mOhms
296.1 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T520
Reel
Datasheet
Mfr: T530D477M004ATE006
TTI: T530D477M004ATE006
KEMET
Availability:

14,500In Stock

3,500 On Order
Expected 25-Nov-26
Tantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=6mOhms

14,500In Stock

3,500 On Order
Expected 25-Nov-26
Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
4 VDC
SMD/SMT
20 %
2917
6 mOhms
188 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T530
Reel
Datasheet
Mfr: T520D227M006ATE009
TTI: T520D227M006ATE009
KEMET
Availability:

5,000In Stock

30,000 On Order
Expected
Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=9mOhms

5,000In Stock

30,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
20 %
2917
9 mOhms
138.6 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T520
Reel
Datasheet
Mfr: T520D477M004ATE015
TTI: T520D477M004ATE015
KEMET
Availability:

6,000In Stock

Tantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=15mOhms

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
4 VDC
SMD/SMT
20 %
2917
15 mOhms
188 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T520
Reel
Datasheet
Mfr: T521V156M035ATE125
TTI: T521V156M035ATE125
KEMET
Availability:

23,000In Stock

Tantalum Capacitors - Polymer 35V 15uF 2917 20% ESR=125mOhms

23,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
15 uF
35 VDC
SMD/SMT
20 %
2917
125 mOhms
52.5 uA
1.8 mm
- 55 C
+ 125 C
7343
V Case
T521 SSD
Reel
Datasheet
Mfr: T520C107M010ATE025
TTI: T520C107M010ATE025
KEMET
Availability:

8,000In Stock

Tantalum Capacitors - Polymer 10V 100uF 2312 20% ESR=25mOhms

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
10 VDC
SMD/SMT
20 %
2312
25 mOhms
100 uA
2.5 mm
- 55 C
+ 105 C
6032
C Case
T520
Reel
Datasheet
Mfr: 2R5TPE220MAFB
TTI: 2R5TPE220MAFB
Panasonic Industry
Availability:

2,000In Stock

6,000 On Order
Expected 21-Apr-27
Tantalum Capacitors - Polymer 2.5volts 220uF ESR 15mohm

2,000In Stock

6,000 On Order
Expected 21-Apr-27
Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
2.5 VDC
SMD/SMT
20 %
1411
15 mOhms
55 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
TPE
Reel
Datasheet
Mfr: TCJE107M025R0080
TTI: TCJE107M025R0080
KYOCERA AVX
Availability:

26,800In Stock

33,600 On Order
Expected
Tantalum Capacitors - Polymer 25V 100uF 20% 2917 E SR=80mOhm

26,800In Stock

33,600 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
25 VDC
SMD/SMT
20 %
2917
80 mOhms
250 uA
4.1 mm
- 55 C
+ 105 C
7343
E Case
TCJ J-CAP
Reel
Datasheet
Mfr: T520T107M006APE070
TTI: T520T107M006APE070
KEMET
Availability:

60,000In Stock

Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=70mOhms

60,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
SMD/SMT
20 %
1311
70 mOhms
63 uA
1.1 mm
- 55 C
+ 105 C
3528
T Case
T520 SSD
Reel
  • 1
  • 2
  • 3
  • 4