Tantalum Capacitors - Polymer
19,421 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T521B336M016ATE070 TTI: T521B336M016ATE070 KEMET Availability: 0In Stock8,000 On Order Expected 31-Mar-27 Tantalum Capacitors - Polymer 16V 33uF 1311 20% ESR=70mOhms | 0In Stock8,000 On Order Expected 31-Mar-27 | 33 uF | 16 VDC | SMD/SMT | 20 % | 1311 | 70 mOhms | 52.8 uA | 2.1 mm | - 55 C | + 105 C | 3528 | B Case | T521 SSD | Reel | ||||
Mfr: T530X687M004ATE006 TTI: T530X687M004ATE006 KEMET Availability: 0In Stock70,000 On Order Expected Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=6mOhms | 0In Stock70,000 On Order Expected | 680 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 272 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T530 | Reel | ||||
0In Stock50,000 On Order Expected | 680 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 428.4 uA | 3.8 mm | - 55 C | + 105 C | 7343 | D4 Case | TPE | Reel | |||||
Mfr: T598D157M016ATE065 TTI: T598D157M016ATE065 KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=65mOhms AEC-Q200 | 0In Stock | 150 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 65 mOhms | 240 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T598 | AEC-Q200 | Reel | |||
Mfr: T59EE157M030C0075 TTI: T59EE157M030C0075 Vishay / Sprague Availability: 0In Stock25,200 On Order Expected 27-Aug-27 Tantalum Capacitors - Polymer 150uF 30volts 20% 75mohms maxESR | 0In Stock25,200 On Order Expected 27-Aug-27 | 150 uF | 30 VDC | SMD/SMT | 20 % | 2917 | 75 mOhms | 450 uA | 4.3 mm | - 55 C | + 105 C | 7343 | EE Case | T59 | Reel | ||||
Mfr: T530X157M016ATE025 TTI: T530X157M016ATE025 KEMET Availability: 0In Stock2,000 On Order Expected 18-Jun-27 Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=25mOhms | 0In Stock2,000 On Order Expected 18-Jun-27 | 150 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 240 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T530 | Reel | ||||
Mfr: T520B476M010ATE070 TTI: T520B476M010ATE070 KEMET Availability: 0In Stock24,000 On Order Expected Tantalum Capacitors - Polymer 10V 47uF 1311 20% ESR=7mOhms | 0In Stock24,000 On Order Expected | 47 uF | 10 VDC | SMD/SMT | 20 % | 1311 | 70 mOhms | 47 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 SSD | Reel | ||||
TTI: T541X477M006AH6510 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 470uF, 20%, 6.3VDC, SMD Polymer Capacitor | Not Available Online | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 296.1 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T541 HRA | Reel | T541X477M006AH6510T100 | |||
Mfr: TCJY227M010R0025 TTI: TCJY227M010R0025 KYOCERA AVX Availability: 0In Stock3,000 On Order Expected 28-Apr-27 Tantalum Capacitors - Polymer 10V 220uF 20% 2917 E SR=25mOhm | 0In Stock3,000 On Order Expected 28-Apr-27 | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 220 uA | 2 mm | - 55 C | + 105 C | 7343 | Y Case | TCJ J-CAP | Reel | ||||
Mfr: T598D337M006ATE025 TTI: T598D337M006ATE025 KEMET Availability: 0In Stock96,000 On Order Expected 16-Jun-27 Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=25mOhms AEC-Q200 | 0In Stock96,000 On Order Expected 16-Jun-27 | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T598 | AEC-Q200 | Reel | |||
Mfr: ETPSF270M6E TTI: ETPSF270M6E Panasonic Industry Tantalum Capacitors - Polymer 2.5VDC 270uF 6m POSCAP | 0In Stock | 270 uF | 2.5 VDC | SMD/SMT | 20 % | 1210 | 6 mOhms | 67.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2S Case | TPSF | Reel | ||||
Mfr: T530X477M006ATE006 TTI: T530X477M006ATE006 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3 VDC 470uF 2917 20% ESR=6mOhm | 0In Stock | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 296.1 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T530 | Reel | ||||
Mfr: 25TQC33MYF TTI: 25TQC33MYF Panasonic Industry Availability: 0In Stock6,000 On Order Expected Tantalum Capacitors - Polymer 25volts 33uF ESR 60mohm | 0In Stock6,000 On Order Expected | 33 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 82.5 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D2 Case | TQC | Reel | ||||
Mfr: TCJC106M035R0200 TTI: TCJC106M035R0200 KYOCERA AVX Availability: 0In Stock14,000 On Order Expected 26-May-27 Tantalum Capacitors - Polymer 35V 10uF 20% 2312 ES R=200mOhm | 0In Stock14,000 On Order Expected 26-May-27 | 10 uF | 35 VDC | SMD/SMT | 20 % | 2312 | 200 mOhms | 35 uA | 2.6 mm | - 55 C | + 105 C | 6032 | C Case | TCJ J-CAP | Reel | ||||
Mfr: T529P226M010AAE200 TTI: T529P226M010AAE200 KEMET Availability: 0In Stock6,000 On Order Expected 05-Feb-27 Tantalum Capacitors - Polymer 10V 22uF 0805 20% ESR=200mohms | 0In Stock6,000 On Order Expected 05-Feb-27 | 22 uF | 10 VDC | SMD/SMT | 20 % | 0805 | 200 mOhms | 22 uA | 1 mm | - 55 C | + 105 C | 2012 | P Case | T529 | Reel | ||||
Mfr: T55B477M2R5C0025 TTI: T55B477M2R5C0025 Vishay / Sprague Availability: 0In Stock2,000 On Order Expected 19-Jul-27 Tantalum Capacitors - Polymer 470uF 2.5volts 20% B Case 25 Max. ESR | 0In Stock2,000 On Order Expected 19-Jul-27 | 470 uF | 2.5 VDC | SMD/SMT | 20 % | 1411 | 25 mOhms | 117.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T55 | Reel | ||||
Mfr: TCJY227M010R0040 TTI: TCJY227M010R0040 KYOCERA AVX Availability: 0In Stock15,000 On Order Expected 05-May-27 Tantalum Capacitors - Polymer 10V 220uF 20% 2917 E SR=40mOhm | 0In Stock15,000 On Order Expected 05-May-27 | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 220 uA | 2 mm | - 55 C | + 105 C | 7343 | Y Case | TCJ J-CAP | Reel | ||||
Mfr: T530X158M2R5AHE005 TTI: T530X158M2R5AHE005 KEMET Availability: 0In Stock2,500 On Order Expected 23-Jun-27 Tantalum Capacitors - Polymer 2.5V 1500uF 20% ESR=5mOhms | 0In Stock2,500 On Order Expected 23-Jun-27 | 1.5 mF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 5 mOhms | 375 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T530 | Reel | ||||
Mfr: T520D477M004ATE010 TTI: T520D477M004ATE010 KEMET Availability: 0In Stock12,000 On Order Expected 17-Feb-27 Tantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=10mOhms | 0In Stock12,000 On Order Expected 17-Feb-27 | 470 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 188 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Reel | ||||
Mfr: TCJD227M016R0050 TTI: TCJD227M016R0050 KYOCERA AVX Availability: 0In Stock62,000 On Order Expected 26-May-27 Tantalum Capacitors - Polymer 16V 220uF 20% 2917 E SR=50mOhm | 0In Stock62,000 On Order Expected 26-May-27 | 220 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 352 uA | 2.9 mm | - 55 C | + 105 C | 7343 | D Case | TCJ J-CAP | Reel | ||||
Mfr: T520A107M006ATE025 TTI: T520A107M006ATE025 KEMET Availability: 0In Stock8,000 On Order Expected 03-Dec-26 Tantalum Capacitors - Polymer 6.3V 100uF 1206 20% ESR=25mOhms | 0In Stock8,000 On Order Expected 03-Dec-26 | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 25 mOhms | 63 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | T520 | Reel | ||||
Mfr: 6TPF330M9L TTI: 6TPF330M9L Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 6.3volts 330uF ESR 9mohm | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 9 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | TPF | Reel | ||||
Mfr: T520B476M010ATE035 TTI: T520B476M010ATE035 KEMET Availability: 0In Stock102,000 On Order Expected Tantalum Capacitors - Polymer 10V 47uF 1311 20% ESR=35mOhms | 0In Stock102,000 On Order Expected | 47 uF | 10 VDC | SMD/SMT | 20 % | 1311 | 35 mOhms | 47 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 SSD | Reel | ||||
0In Stock16,000 On Order Expected 03-May-27 | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 207.9 uA | 3.8 mm | - 55 C | + 105 C | 7343 | D4 Case | TPB | Reel | |||||
Mfr: 2TPE470MAJGB TTI: 2TPE470MAJGB Panasonic Industry Availability: 0In Stock50,000 On Order Expected Tantalum Capacitors - Polymer 2volts 470uF ESR 11mohm | 0In Stock50,000 On Order Expected | 470 uF | 2 VDC | SMD/SMT | 20 % | 1210 | 11 mOhms | 94 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | TPE | Reel |