Tantalum Capacitors - Polymer
19,421 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCJE107M025R0080. TTI: TCJE107M025R0080. KYOCERA AVX Availability: 460In StockCut Tape Tantalum Capacitors - Polymer 100UF 25V 20% ESR 80 7343-43 | 460In Stock | TCJ J-CAP | Cut Tape | |||||||||||||||
Mfr: T520C107M010ATE025 TTI: T520C107M010ATE025. KEMET Availability: 40In StockCut Tape Tantalum Capacitors - Polymer 100UF 10V 20% ESR 25 6032-28 | 40In Stock | 100 uF | 10 VDC | SMD/SMT | 20 % | 2312 | 25 mOhms | 100 uA | 2.5 mm | - 55 C | + 105 C | 6032 | C Case | T520 | Cut Tape | |||
Mfr: T520X337M010ATE040 TTI: T520X337M010ATE040. KEMET Availability: 320In StockCut Tape Tantalum Capacitors - Polymer 10V 330uF 20% "X" | 320In Stock | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 330 uA | 4 mm | - 55 C | + 105 C | 7343 | X Case | T520 SSD | Cut Tape | |||
Mfr: T520B476M006ATE070 TTI: T520B476M006ATE070. KEMET Availability: 1,800In StockCut Tape Tantalum Capacitors - Polymer 6.3volts 47uF 20% ESR=70 | 1,800In Stock | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 70 mOhms | 29.61 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 SSD | Cut Tape | |||
Mfr: T520D157M010ATE040 TTI: T520D157M010ATE040. KEMET Availability: 1,460In StockCut Tape Tantalum Capacitors - Polymer 150UF 10V D E 40 | 1,460In Stock | 150 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 150 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Cut Tape | |||
Mfr: T520D477M006ATE030. TTI: T520D477M006ATE030. KEMET Availability: 200In StockCut Tape Tantalum Capacitors - Polymer 6.3volts 470uF 20% ESR=30 | 200In Stock | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 30 mOhms | 296.1 uA | 3.1 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Cut Tape | |||
Mfr: T521V226M025ATE060 TTI: T521V226M025ATE060. KEMET Availability: 370In StockCut Tape Tantalum Capacitors - Polymer 22UF 25V 20% ESR 60 7343-20 | 370In Stock | 22 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 55 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | T521 SSD | Cut Tape | |||
Mfr: T525D107M010ATE055. TTI: T525D107M010ATE055. KEMET Availability: 520In StockCut Tape Tantalum Capacitors - Polymer 100UF 10V 20% ESR 55 7343-31 | 520In Stock | 100 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 100 uA | 3.1 mm | - 55 C | + 125 C | 7343 | D Case | T525 | Cut Tape | |||
Mfr: T543D107K010AHW025 TTI: T543D107K010AHW025. KEMET Availability: 10In StockCut Tape Tantalum Capacitors - Polymer 100UF 10V 10% D | 10In Stock | 100 uF | 10 VDC | SMD/SMT | 10 % | 2917 | 25 mOhms | 100 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T543 HRA | Cut Tape | |||
TTI: T541X337M016AH6720\1 YAGEO Availability: 200In StockTantalum Capacitors - Polymer 330UF 16V 20% X | 200In Stock | 330 uF | 16 VDC | SMD/SMT | 20 % | 2815 | 25 mOhms | 528 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T541 HRA | Reel | |||
Mfr: T540D475K063CT 6720 TTI: T540D475K063CT6720. KEMET Availability: 10In StockCut Tape Tantalum Capacitors - Polymer 4.7UF 63V 10% D | 10In Stock | 4.7 uF | 63 VDC | SMD/SMT | 10 % | - 55 C | + 125 C | T540 HRA | Cut Tape | |||||||||
Mfr: T520B337M2R5ATE009. TTI: T520B337M2R5ATE009. KEMET Availability: 1,730In StockCut Tape Tantalum Capacitors - Polymer 330UF 2.5V 20% ESR 9 3528-21 | 1,730In Stock | T520 | Cut Tape | |||||||||||||||
Mfr: TCJC475M050R0200. TTI: TCJC475M050R0200. KYOCERA AVX Availability: 350In StockCut Tape Tantalum Capacitors - Polymer 4.7UF 50V 20% ESR200 6032-25 | 350In Stock | TCJ J-CAP | Cut Tape | |||||||||||||||
Mfr: TCJE476M035R0055 TTI: TCJE476M035R0055. KYOCERA AVX Availability: 80In StockCut Tape Tantalum Capacitors - Polymer 47UF 35V 20% ESR 55 7343-43 | 80In Stock | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 164.5 uA | 4.1 mm | - 55 C | + 105 C | 7343 | E Case | TCJ J-CAP | Cut Tape | |||
Mfr: T520D337M006ATE025 TTI: T520D337M006ATE025. KEMET Availability: 160In StockCut Tape Tantalum Capacitors - Polymer 6.3volts 330uF 20% ESR=25 | 160In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Cut Tape | |||
Mfr: T520B336M010ATE070 TTI: T520B336M010ATE070. KEMET Availability: 3,350In StockCut Tape Tantalum Capacitors - Polymer 10V 33uF 20% "B" | 3,350In Stock | 33 uF | 10 VDC | SMD/SMT | 20 % | 1311 | 70 mOhms | 33 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 SSD | Cut Tape | |||
Mfr: T530Y108M2R5ATE005 TTI: T530Y108M2R5ATE005. KEMET Availability: 130In StockCut Tape Tantalum Capacitors - Polymer 2.5volts 1000uF 20% ESR=5 | 130In Stock | 1 mF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 5 mOhms | 250 uA | 3.8 mm | - 55 C | + 125 C | 7343 | Y Case | T530 | Cut Tape | |||
Mfr: T521X476M035ATE030 TTI: T521X476M035ATE030 KEMET Availability: 0In Stock235,500 On Order Expected Tantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=30mOhms | 0In Stock235,500 On Order Expected | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 30 mOhms | 164.5 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T521 SSD | Reel | |||
Mfr: T520B107M006ATE040 TTI: T520B107M006ATE040 KEMET Availability: 0In Stock48,000 On Order Expected 29-Dec-26 Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=40mOhms | 0In Stock48,000 On Order Expected 29-Dec-26 | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 40 mOhms | 63 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 SSD | Reel | |||
Mfr: T530D227M010ATE006 TTI: T530D227M010ATE006 KEMET Availability: 0In Stock17,500 On Order Expected 11-Nov-26 Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=6mOhms | 0In Stock17,500 On Order Expected 11-Nov-26 | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 220 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T530 | Reel | |||
Mfr: T521X476M035ATE070 TTI: T521X476M035ATE070 KEMET Availability: 0In Stock57,000 On Order Expected Tantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=70mOhms | 0In Stock57,000 On Order Expected | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 164.5 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T521 SSD | Reel | |||
Mfr: T521X226M050ATE075 TTI: T521X226M050ATE075 KEMET Availability: 0In Stock95,000 On Order Expected Tantalum Capacitors - Polymer 50V 22uF 2917 20% ESR=75mOhms | 0In Stock95,000 On Order Expected | 22 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 75 mOhms | 110 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T521 | Reel | |||
Mfr: T521X336M050ATE075 TTI: T521X336M050ATE075 KEMET Availability: 0In Stock43,000 On Order Expected 13-Aug-27 Tantalum Capacitors - Polymer 50V 33uF 2917 20% ESR=75mOhms | 0In Stock43,000 On Order Expected 13-Aug-27 | 33 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 75 mOhms | 165 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T521 | Reel | |||
Mfr: T521X337M016ATE025 TTI: T521X337M016ATE025 KEMET Availability: 0In Stock513,000 On Order Expected Tantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms | 0In Stock513,000 On Order Expected | 330 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 528 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T521 SSD | Reel | |||
Mfr: T521X156M075ATE035 TTI: T521X156M075ATE035 KEMET Availability: 0In Stock89,500 On Order Expected Tantalum Capacitors - Polymer 75V 15uF 2917 20% ESR=35mOhms | 0In Stock89,500 On Order Expected | 15 uF | 75 VDC | SMD/SMT | 20 % | 2917 | 35 mOhms | 112.5 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T521 | Reel |