Tantalum Capacitors - Polymer
19,421 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T520Y477M006ATE010 TTI: T520Y477M006ATE010. KEMET Availability: 40In StockCut Tape Tantalum Capacitors - Polymer 6.3volts 470uF 20% ESR=10 | 40In Stock | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 296.1 uA | 3.8 mm | - 55 C | + 105 C | 7343 | Y Case | T520 SSD | Cut Tape | |||
Mfr: T541X107K030AH 6541 TTI: T541X107K030AH6541\5 YAGEO Availability: 500In StockTantalum Capacitors - Polymer 100UF 30V 10% X | 500In Stock | Reel | ||||||||||||||||
Mfr: TCJD107M010R0018E TTI: TCJD107M010R0018E KYOCERA AVX Availability: 2,000In Stock48,000 On Order Expected 31-Mar-27 Tantalum Capacitors - Polymer 100UF 10V 20% ESR 18 7343-31 | 2,000In Stock48,000 On Order Expected 31-Mar-27 | TCJ J-CAP | Reel | |||||||||||||||
Mfr: T520H158M006ATE055 TTI: T520H158M006ATE055. KEMET Availability: 140In StockCut Tape Tantalum Capacitors - Polymer 1500UF 6.3V 20% ESR 55 7360-20 | 140In Stock | 1.5 mF | 6.3 VDC | SMD/SMT | 20 % | 2824 | 55 mOhms | 945 uA | 1.9 mm | - 55 C | + 85 C | 7360 | H Case | T520 SSD | Cut Tape | |||
27,000In Stock | 330 uF | 2 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 132 uA | 1.8 mm | - 55 C | + 105 C | 7343 | D2E Case | TPF | Reel | ||||
Mfr: T520B227M006ATE035 TTI: T520B227M006ATE035. KEMET Availability: 610In StockCut Tape Tantalum Capacitors - Polymer 220UF 6.3V 20% ESR 35 3528-21 | 610In Stock | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 35 mOhms | 138.6 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 SSD | Cut Tape | |||
Mfr: T520T476M006ATE070 TTI: T520T476M006ATE070. KEMET Availability: 2,960In StockCut Tape Tantalum Capacitors - Polymer 6.3volts 47uF 20% ESR=70 | 2,960In Stock | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 70 mOhms | 29.61 uA | 1.1 mm | - 55 C | + 105 C | 3528 | T Case | T520 SSD | Cut Tape | |||
Mfr: T530X337M010AHE010 TTI: T530X337M010AHE010. KEMET Availability: 340In StockCut Tape Tantalum Capacitors - Polymer 10volt 330uF 20% | 340In Stock | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 330 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T530 | Cut Tape | |||
Mfr: T520B336M006ATE040 TTI: T520B336M006ATE040. KEMET Availability: 2,700In StockCut Tape Tantalum Capacitors - Polymer 6.3volts 33.0uF 20% ESR=40 | 2,700In Stock | 33 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 40 mOhms | 20.79 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 SSD | Cut Tape | |||
Mfr: T520D227M010ATE025 TTI: T520D227M010ATE025. KEMET Availability: 140In StockCut Tape Tantalum Capacitors - Polymer 10volt 220uF 20% Dcase ESR=25 | 140In Stock | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 220 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Cut Tape | |||
Mfr: T520D686M016ATE050 TTI: T520D686M016ATE050. KEMET Availability: 50In StockCut Tape Tantalum Capacitors - Polymer 16volts 68uF 20% ESR=50 | 50In Stock | 68 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 108.8 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Cut Tape | |||
960In Stock | 33 uF | 12.5 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 41.3 uA | 1.1 mm | - 55 C | + 105 C | 3528 | B1G Case | TPG | Cut Tape | ||||
Mfr: TCJB105M050R0300 TTI: TCJB105M050R0300. KYOCERA AVX Availability: 500In StockCut Tape Tantalum Capacitors - Polymer 1.0UF 50V 20% ESR300 3528-21 | 500In Stock | 1 uF | 50 VDC | SMD/SMT | 20 % | 1210 | 300 mOhms | 5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | TCJ | Cut Tape | |||
Mfr: TCJR106M006R0500 TTI: TCJR106M006R0500. KYOCERA AVX Availability: 2,025In StockCut Tape Tantalum Capacitors - Polymer 10UF 6.3V 20% ESR500 2012-12 | 2,025In Stock | 10 uF | 6.3 VDC | SMD/SMT | 20 % | 0805 | 500 mOhms | 6 uA | 1.2 mm | - 55 C | + 105 C | 2012 | R Case | TCJ | Cut Tape | |||
Mfr: 6TPE150MAPB TTI: 6TPE150MAPB. Panasonic Industry Availability: 1,840In StockCut Tape Tantalum Capacitors - Polymer 150UF 6.3V 20% ESR 25 3528-19 | 1,840In Stock | TPE | Cut Tape | |||||||||||||||
Mfr: T55D477M6R3C0030 TTI: T55D477M6R3C0030. Vishay / Polytech Availability: 500In StockCut Tape Tantalum Capacitors - Polymer 470UF 6.3V 20% ESR 30 7343-30 | 500In Stock | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 30 mOhms | 296.1 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T55 | Cut Tape | |||
Mfr: T520B227M006ATE070 TTI: T520B227M006ATE070. KEMET Availability: 3,550In StockCut Tape Tantalum Capacitors - Polymer 220UF 6.3V 20% ESR 70 3528-21 | 3,550In Stock | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 70 mOhms | 138.6 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 SSD | Cut Tape | |||
960In Stock | 33 uF | 12.5 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 41.3 uA | 1.1 mm | - 55 C | + 105 C | 3528 | B1G Case | TPG | Cut Tape | ||||
Mfr: T525D227M010ATE025 TTI: T525D227M010ATE025. KEMET Availability: 400In StockCut Tape Tantalum Capacitors - Polymer 10volt 220uF 20% Dcase ESR=25 | 400In Stock | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 220 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T525 | Cut Tape | |||
Mfr: T520D337M006ATE009 TTI: T520D337M006ATE009. KEMET Availability: 620In StockCut Tape Tantalum Capacitors - Polymer 6.3 volts 330uF 20% Case D ESR=9 | 620In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 9 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Cut Tape | |||
Mfr: T520A336M006ATE070 TTI: T520A336M006ATE070. KEMET Availability: 1,700In StockCut Tape Tantalum Capacitors - Polymer 6.3volts 33uF 20% ESR=70 | 1,700In Stock | 33 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 70 mOhms | 20.79 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | T520 | Cut Tape | |||
Mfr: T521D106M050ATE090 TTI: T521D106M050ATE090. KEMET Availability: 160In StockCut Tape Tantalum Capacitors - Polymer 10UF 50V 20% ESR 90 7343-31 | 160In Stock | 10 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 90 mOhms | 50 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T521 | Cut Tape | |||
Mfr: TCJE337M016R0070. TTI: TCJE337M016R0070. KYOCERA AVX Availability: 310In StockCut Tape Tantalum Capacitors - Polymer 330UF 16V 20% ESR 70 7343-43 | 310In Stock | TCJ J-CAP | Cut Tape | |||||||||||||||
Mfr: T520T107M006APE070. TTI: T520T107M006APE070. KEMET Availability: 2,570In StockCut Tape Tantalum Capacitors - Polymer 100UF 6.3V 20% ESR 70 3528-12 | 2,570In Stock | T520 | Cut Tape | |||||||||||||||
Mfr: TCJE107M025R0080. TTI: TCJE107M025R0080. KYOCERA AVX Availability: 460In StockCut Tape Tantalum Capacitors - Polymer 100UF 25V 20% ESR 80 7343-43 | 460In Stock | TCJ J-CAP | Cut Tape |