• Polymer Capacitors
  • Tantalum Capacitors - Polymer

Tantalum Capacitors - Polymer

19,515 Results
19,515 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Case Code - in
ESR
Leakage Current
Height
Minimum Operating Temperature
Maximum Operating Temperature
Case Code - mm
Mfr Case Code
Series
Qualification
Packaging
Datasheet
Mfr: T521D336M035ATE065
TTI: T521D336M035ATE065
KEMET
Availability:

170,500In Stock

42,500 On Order
Expected 22-Jan-27
Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=65mohms

170,500In Stock

42,500 On Order
Expected 22-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
35 VDC
SMD/SMT
20 %
2917
65 mOhms
115.5 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T521
Reel
Datasheet
Mfr: T520B337M2R5ATE009
TTI: T520B337M2R5ATE009
KEMET
Availability:

144,000In Stock

Tantalum Capacitors - Polymer 2.5V 330uF 1311 20% ESR=9mOhms

144,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
2.5 VDC
SMD/SMT
20 %
1311
9 mOhms
82.5 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
T520
Reel
Datasheet
Mfr: T520B227M006ATE035
TTI: T520B227M006ATE035
KEMET
Availability:

36,000In Stock

Tantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=35mOhms

36,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
20 %
1311
35 mOhms
138.6 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
T520 SSD
Reel
Datasheet
Mfr: T530X337M010AHE010
TTI: T530X337M010AHE010
KEMET
Availability:

36,000In Stock

36,500 On Order
Expected
Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=10mOhms

36,000In Stock

36,500 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
10 VDC
SMD/SMT
20 %
2917
10 mOhms
330 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T530
Reel
Datasheet
Mfr: T520Y477M006ATE010
TTI: T520Y477M006ATE010
KEMET
Availability:

32,000In Stock

34,500 On Order
Expected 25-Jan-27
Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=10mOhms

32,000In Stock

34,500 On Order
Expected 25-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
6.3 VDC
SMD/SMT
20 %
2917
10 mOhms
296.1 uA
3.8 mm
- 55 C
+ 105 C
7343
Y Case
T520 SSD
Reel
Datasheet
Mfr: T520X337M010ATE010
TTI: T520X337M010ATE010
KEMET
Availability:

43,000In Stock

49,000 On Order
Expected 15-Jan-27
Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=10mOhms

43,000In Stock

49,000 On Order
Expected 15-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
10 VDC
SMD/SMT
20 %
2917
10 mOhms
330 uA
4 mm
- 55 C
+ 105 C
7343
X Case
T520 SSD
Reel
Datasheet
Mfr: T520X337M010ATE025
TTI: T520X337M010ATE025
KEMET
Availability:

19,500In Stock

6,000 On Order
Expected 31-Dec-26
Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=25mOhms

19,500In Stock

6,000 On Order
Expected 31-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
10 VDC
SMD/SMT
20 %
2917
25 mOhms
330 uA
4 mm
- 55 C
+ 105 C
7343
X Case
T520 SSD
Reel
Datasheet
Mfr: 2R5TPF680M6L
TTI: 2R5TPF680M6L
Panasonic Industry
Availability:

5,000In Stock

70,000 On Order
Expected 03-May-27
Tantalum Capacitors - Polymer 2.5volts 680uF ESR 6mohm

5,000In Stock

70,000 On Order
Expected 03-May-27
Tariff May Apply
Please adjust quantity to Min / Mult value
680 uF
2.5 VDC
SMD/SMT
20 %
2917
6 mOhms
170 uA
2.8 mm
- 55 C
+ 105 C
7343
D3L Case
TPF
Reel
Datasheet
Mfr: T530X477M006ATE004
TTI: T530X477M006ATE004
KEMET
Availability:

26,500In Stock

Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=4mOhms

26,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
6.3 VDC
SMD/SMT
20 %
2917
4 mOhms
296.1 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T530
Reel
Datasheet
Mfr: T521D107M020ATE055
TTI: T521D107M020ATE055
KEMET
Availability:

10,500In Stock

10,000 On Order
Expected 31-Dec-26
Tantalum Capacitors - Polymer 20V 100uF 2917 20% ESR=55mOhms

10,500In Stock

10,000 On Order
Expected 31-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
20 VDC
SMD/SMT
20 %
2917
55 mOhms
200 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T521
Reel
Datasheet
Mfr: 10TPB220ML
TTI: 10TPB220ML
Panasonic Industry
Availability:

2,500In Stock

85,000 On Order
Expected
Tantalum Capacitors - Polymer 10volts 220uF ESR 40mohm

2,500In Stock

85,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
10 VDC
SMD/SMT
20 %
2917
40 mOhms
220 uA
2.8 mm
- 55 C
+ 105 C
7343
D3L Case
TPB
Reel
Datasheet
Mfr: T520D227M010ATE018
TTI: T520D227M010ATE018
KEMET
Availability:

35,500In Stock

16,500 On Order
Expected 11-Jan-27
Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=18mOhms

35,500In Stock

16,500 On Order
Expected 11-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
10 VDC
SMD/SMT
20 %
2917
18 mOhms
220 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T520
Reel
Datasheet
Mfr: T520D337M006ATE025
TTI: T520D337M006ATE025
KEMET
Availability:

253,000In Stock

Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=25mOhms

253,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
6.3 VDC
SMD/SMT
20 %
2917
25 mOhms
207.9 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T520
Reel
Datasheet
Mfr: T520D107M010ATE080
TTI: T520D107M010ATE080
KEMET
Availability:

3,500In Stock

21,500 On Order
Expected 12-Mar-27
Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=80mOhms

3,500In Stock

21,500 On Order
Expected 12-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
10 VDC
SMD/SMT
20 %
2917
80 mOhms
100 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T520
Reel
Datasheet
Mfr: TCJD107M020R0055
TTI: TCJD107M020R0055
KYOCERA AVX
Availability:

21,500In Stock

20,000 On Order
Expected 26-May-27
Tantalum Capacitors - Polymer 20V 100uF 20% 2917 E SR=55mOhm

21,500In Stock

20,000 On Order
Expected 26-May-27
Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
20 VDC
SMD/SMT
20 %
2917
55 mOhms
200 uA
2.9 mm
- 55 C
+ 105 C
7343
D Case
TCJ J-CAP
Reel
Datasheet
Mfr: TCJY107M020R0055
TTI: TCJY107M020R0055
KYOCERA AVX
Availability:

62,000In Stock

64,000 On Order
Expected
Tantalum Capacitors - Polymer 20V 100uF 20% 2917 E SR=55mOhm

62,000In Stock

64,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
20 VDC
SMD/SMT
20 %
2917
55 mOhms
200 uA
2 mm
- 55 C
+ 105 C
7343
Y Case
TCJ J-CAP
Reel
Datasheet
Mfr: TCN4227M025R0100
TTI: TCN4227M025R0100
KYOCERA AVX
Availability:

800In Stock

Tantalum Capacitors - Polymer 220uF 25V 20% 2924 E SR 100mOhm J-CAP

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
25 VDC
SMD/SMT
20 %
2924
100 mOhms
550 uA
2 mm
- 55 C
+ 105 C
7361
4 Case
TCN
Reel
Datasheet
Mfr: TCJB106M035R0200
TTI: TCJB106M035R0200
KYOCERA AVX
Availability:

204,000In Stock

Tantalum Capacitors - Polymer 35V 10uF 20% 1210 ES R=200mOhm

204,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
35 VDC
SMD/SMT
20 %
1210
200 mOhms
35 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
TCJ J-CAP
Reel
Datasheet
Mfr: T529P476M006AAE200
TTI: T529P476M006AAE200
KEMET
Availability:

117,000In Stock

18,000 On Order
Expected 01-Dec-26
Tantalum Capacitors - Polymer 6.3volts 47uF 20% ESR=200mohms

117,000In Stock

18,000 On Order
Expected 01-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
6.3 VDC
SMD/SMT
20 %
0805
200 mOhms
29.6 uA
1 mm
- 55 C
+ 105 C
2012
P Case
T529
Reel
Datasheet
Mfr: T520B336M010ATE070
TTI: T520B336M010ATE070
KEMET
Availability:

38,000In Stock

Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=70mOhms

38,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
10 VDC
SMD/SMT
20 %
1311
70 mOhms
33 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
T520 SSD
Reel
Datasheet
Mfr: T520D107M010ATE055
TTI: T520D107M010ATE055
KEMET
Availability:

11,500In Stock

Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=55mOhms

11,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
10 VDC
SMD/SMT
20 %
2917
55 mOhms
100 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T520
Reel
Datasheet
Mfr: T520A226M010ATE080
TTI: T520A226M010ATE080
KEMET
Availability:

114,000In Stock

Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms

114,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
10 VDC
SMD/SMT
20 %
1206
80 mOhms
22 uA
1.6 mm
- 55 C
+ 105 C
3216
A Case
T520
Reel
Datasheet
Mfr: T525D337M006ATE025
TTI: T525D337M006ATE025
KEMET
Availability:

500In Stock

5,000 On Order
Expected 05-Mar-27
Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=25mOhm

500In Stock

5,000 On Order
Expected 05-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
6.3 VDC
SMD/SMT
20 %
2917
25 mOhms
207.9 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T525
Reel
Datasheet
Mfr: T530X108M004ATE006
TTI: T530X108M004ATE006
KEMET
Availability:

28,500In Stock

21,000 On Order
Expected
Tantalum Capacitors - Polymer 4V 1000uF 2917 20% ESR=6mOhms

28,500In Stock

21,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
1000 uF
4 VDC
SMD/SMT
20 %
2917
6 mOhms
400 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T530
Reel
Datasheet
Mfr: T520B337M2R5ATE015
TTI: T520B337M2R5ATE015
KEMET
Availability:

8,000In Stock

20,000 On Order
Expected 28-May-27
Tantalum Capacitors - Polymer 2.5V 330uF 1311 20% ESR=15mOhms

8,000In Stock

20,000 On Order
Expected 28-May-27
Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
2.5 VDC
SMD/SMT
20 %
1311
15 mOhms
82.5 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
T520
Reel
  • 1
  • 2
  • 3
  • 4