Tantalum Capacitors - Polymer
19,417 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCJT226M006R0150 TTI: TCJT226M006R0150 KYOCERA AVX Availability: 5,000In StockTantalum Capacitors - Polymer 6.3V 22uF 20% 1210 E SR=150mOhm | 5,000In Stock | 22 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 150 mOhms | 13.9 uA | 1.2 mm | - 55 C | + 105 C | 3528 | T Case | TCJ J-CAP | Reel | |||
Mfr: ETPF680MPH TTI: ETPF680MPH Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 2.5VDC 680uF 20% ESR 25mOhm | 4,000In Stock | 680 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 170 uA | 3.8 mm | - 55 C | + 105 C | 7343 | D4 Case | TPF | Reel | |||
Mfr: 2R5TPE220MUB TTI: 2R5TPE220MUB Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 2.5VDC 220uF 20% ESR 30mOhm | 4,000In Stock | 220 uF | 2.5 VDC | SMD/SMT | 20 % | 1411 | 30 mOhms | 55 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | TPE | Reel | |||
Mfr: T520V686M010AHE060 TTI: T520V686M010AHE060 KEMET Availability: 1,000In StockTantalum Capacitors - Polymer 10V 68uF 2917 20% ESR=60mOhms | 1,000In Stock | 68 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 68 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | T520 | Reel | |||
Mfr: 4TPE100MBB TTI: 4TPE100MBB Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 4VDC 100uF 20% ESR 70mOhm | 4,000In Stock | 100 uF | 4 VDC | SMD/SMT | 20 % | 1411 | 70 mOhms | 40 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | TPE | Reel | |||
Mfr: 4TPE220MVB TTI: 4TPE220MVB Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 4VDC 220uF 20% ESR 45mOhm | 4,000In Stock | 220 uF | 4 VDC | SMD/SMT | 20 % | 1411 | 45 mOhms | 88 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | TPE | Reel | |||
Mfr: 25TDC15MYFB TTI: 25TDC15MYFB Panasonic Industry Availability: 2,000In StockTantalum Capacitors - Polymer 25VDC 15uF 20% 900mA | 2,000In Stock | 15 uF | 25 VDC | SMD/SMT | 20 % | 1210 | 100 mOhms | 37.5 uA | 2.9 mm | - 55 C | + 125 C | 3528 | B2 Case | TDC | Reel | |||
Mfr: 2R5TPE680MWL TTI: 2R5TPE680MWL Panasonic Industry Availability: 5,000In StockTantalum Capacitors - Polymer 2.5VDC 680uF 20% ESR 40mOhm | 5,000In Stock | 680 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 170 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | TPE | Reel | |||
Mfr: 4TPE100MWB TTI: 4TPE100MWB Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 4VDC 100uF 20% ESR 40mOhm | 4,000In Stock | 100 uF | 4 VDC | SMD/SMT | 20 % | 1411 | 40 mOhms | 40 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | TPE | Reel | |||
Mfr: 6TPB330MVL TTI: 6TPB330MVL Panasonic Industry Availability: 5,000In StockTantalum Capacitors - Polymer 6.3VDC 330uF 20% ESR 45mOhm | 5,000In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 45 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | TPB | Reel | |||
6,000In Stock | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 138.6 uA | 1.8 mm | - 55 C | + 105 C | 7343 | D2E Case | TPE | Reel | ||||
Mfr: 6TPF150MPL TTI: 6TPF150MPL Panasonic Industry Availability: 5,000In StockTantalum Capacitors - Polymer 6.3VDC 150uF 20% ESR 25mOhm | 5,000In Stock | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 94.5 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | TPF | Reel | |||
Mfr: 6TPF220M6L TTI: 6TPF220M6L Panasonic Industry Availability: 2,500In StockTantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 6mOhm | 2,500In Stock | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 138.6 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | TPF | Reel | |||
Mfr: 6TPF220MPL TTI: 6TPF220MPL Panasonic Industry Availability: 5,000In StockTantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 25mOhm | 5,000In Stock | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 138.6 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | TPF | Reel | |||
Mfr: T520B476M010AHE035 TTI: T520B476M010AHE035 KEMET Availability: 2,000In StockTantalum Capacitors - Polymer 10V 47uF 20% ESR=35mOhms | 2,000In Stock | 47 uF | 10 VDC | SMD/SMT | 20 % | 1311 | 35 mOhms | 47 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 | Reel | |||
Mfr: 4TPF680MFH TTI: 4TPF680MFH Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 4VDC 680uF 20% ESR 15mOhm | 4,000In Stock | 680 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 272 uA | 3.8 mm | - 55 C | + 105 C | 7343 | D4 Case | TPF | Reel | |||
Mfr: 6TPE220MBB TTI: 6TPE220MBB Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 70mOhm | 4,000In Stock | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 70 mOhms | 138.6 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | TPE | Reel | |||
Mfr: TCN4107M035R0100 TTI: TCN4107M035R0100. KYOCERA AVX Availability: 1,420In StockCut Tape Tantalum Capacitors - Polymer 100UF 35V 20% ESR100 7361-20 | 1,420In Stock | TCN Undertab | Cut Tape | |||||||||||||||
Mfr: T521V107M016ATE050 TTI: T521V107M016ATE050. KEMET Availability: 750In StockCut Tape Tantalum Capacitors - Polymer 16volts 100uF 20% ESR=50mohms | 750In Stock | 100 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 160 uA | 1.8 mm | - 55 C | + 125 C | 7343 | V Case | T521 SSD | Cut Tape | |||
Mfr: T530D227M010ATE006 TTI: T530D227M010ATE006. KEMET Availability: 370In StockCut Tape Tantalum Capacitors - Polymer 10volts 220uF 20% ESR=6 | 370In Stock | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 220 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T530 | Cut Tape | |||
Mfr: T521X476M035ATE070 TTI: T521X476M035ATE070. KEMET Availability: 1,080In StockCut Tape Tantalum Capacitors - Polymer 35volts 47uF 20% ESR=70mohms | 1,080In Stock | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 164.5 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T521 SSD | Cut Tape | |||
Mfr: 20TQC100MYF. TTI: 20TQC100MYF. Panasonic Industry Availability: 720In StockCut Tape Tantalum Capacitors - Polymer 100UF 20V 20% ESR 55 7343-28 | 720In Stock | TQC | Cut Tape | |||||||||||||||
Mfr: T521X476M035ATE030 TTI: T521X476M035ATE030. KEMET Availability: 50In StockCut Tape Tantalum Capacitors - Polymer 35volts 47uF 20% ESR=30mohms | 50In Stock | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 30 mOhms | 164.5 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T521 SSD | Cut Tape | |||
10,000In Stock30,000 On Order Expected 03-Jun-27 | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 35 mOhms | 330 uA | 3.8 mm | - 55 C | + 105 C | 7343 | D4 Case | TPB | Reel | ||||
Mfr: T520D107M010ATE018 TTI: T520D107M010ATE018. KEMET Availability: 290In StockCut Tape Tantalum Capacitors - Polymer 100uF 10V ESR=18 | 290In Stock | 100 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 100 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Cut Tape |