Tantalum Capacitors - Polymer
19,417 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,000In Stock | 15 uF | 25 VDC | SMD/SMT | 20 % | 1311 | 100 mOhms | 112.5 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B2 | TDC | Reel | ||||
Mfr: TCJY337M006R0025E TTI: TCJY337M006R0025E KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=25mOhm Black Res | 2,000In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 207.9 uA | 2 mm | - 55 C | + 105 C | 7343 | Y Case | TCJ J-CAP | Reel | |||
Mfr: T520T227M2R5ATE030 TTI: T520T227M2R5ATE030 KEMET Availability: 6,000In StockTantalum Capacitors - Polymer 2.5V 220uF 20% 3528 105C ESR= 30mOhms | 6,000In Stock | 220 uF | 2.5 VDC | SMD/SMT | 20 % | 1311 | 30 mOhms | 55 uA | 1.9 mm | - 55 C | + 105 C | 3528 | T Case | T520 | Reel | |||
65,000In Stock | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 63 uA | 1.1 mm | - 55 C | + 105 C | 3528 | B1G Case | TPG | Reel | ||||
Mfr: TCQD477M002R0006M TTI: TCQD477M002R0006M KYOCERA AVX Availability: 10,000In StockTantalum Capacitors - Polymer 2.5V 470uF 2917 ESR=6mohm 20% AEC-Q200 | 10,000In Stock | 470 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 300 uA | 2.9 mm | - 55 C | + 125 C | 7343 | D Case | TCQ | AEC-Q200 | Reel | |||
Mfr: T530D157M010AHE006 TTI: T530D157M010AHE006 KEMET Availability: 500In StockTantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=6mOhms | 500In Stock | 150 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 150 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T530 | Reel | |||
Mfr: T598B107M2R5ATE055 TTI: T598B107M2R5ATE055 KEMET Availability: 4,000In StockTantalum Capacitors - Polymer 2.5V 100uF 1311 20% ESR=55mOhms AEC-Q200 | 4,000In Stock | 100 uF | 2.5 VDC | SMD/SMT | 20 % | 1311 | 55 mOhms | 25 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | T598 | AEC-Q200 | Reel | ||
Mfr: 20TQC33MYFD TTI: 20TQC33MYFD Panasonic Industry Availability: 6,000In StockTantalum Capacitors - Polymer 20volts 33uF ESR 60mohm | 6,000In Stock | 33 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 66 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D2 Case | TQC | Reel | |||
Mfr: T530X687M004AHE010 TTI: T530X687M004AHE010 KEMET Availability: 1,500In StockTantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=10mOhms | 1,500In Stock | 680 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 272 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T530 | Reel | |||
Mfr: TCJX477M006R0050E TTI: TCJX477M006R0050E KYOCERA AVX Availability: 3,000In StockTantalum Capacitors - Polymer 6.3V 470uF 20% 2917 ESR=50mOhm Black Resin | 3,000In Stock | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 296.1 uA | 1.5 mm | - 55 C | + 105 C | 7343 | X Case | TCJ J-CAP | Reel | |||
Mfr: 20TQC22MQD TTI: 20TQC22MQD Panasonic Industry Availability: 3,000In StockTantalum Capacitors - Polymer 20VDC 22uF 20% ESR 90mOhm | 3,000In Stock | 22 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 90 mOhms | 44 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D2 Case | TQC | Reel | |||
Mfr: T525D107M010ATE055 TTI: T525D107M010ATE055 KEMET Availability: 6,000In StockTantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=55mOhms | 6,000In Stock | 100 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 100 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T525 | Reel | |||
Mfr: T525D337M006AHE025 TTI: T525D337M006AHE025 KEMET Availability: 1,500In StockTantalum Capacitors - Polymer 6.3V 330uF 20% ESR=25mOhms | 1,500In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T525 | Reel | |||
Mfr: 4TPF680MZH TTI: 4TPF680MZH Panasonic Industry Availability: 2,000In StockTantalum Capacitors - Polymer 4VDC 680uF 20% ESR 35mOhm | 2,000In Stock | 680 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 35 mOhms | 272 uA | 3.8 mm | - 55 C | + 105 C | 7343 | D4 Case | TPF | Reel | |||
Mfr: 10TPB150MGL TTI: 10TPB150MGL Panasonic Industry Availability: 2,500In StockTantalum Capacitors - Polymer 10VDC 150uF 20% ESR 55mOhm | 2,500In Stock | 150 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 150 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | TPB | Reel | |||
Mfr: TCJY337M006R0040 TTI: TCJY337M006R0040 KYOCERA AVX Availability: 3,000In StockTantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=40mOhm A 581-TCJY337M006S0040 | 3,000In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 207.9 uA | 2 mm | - 55 C | + 105 C | 7343 | Y Case | TCJ J-CAP | Reel | |||
Mfr: T520B476M010AHE035 TTI: T520B476M010AHE035 KEMET Availability: 2,000In StockTantalum Capacitors - Polymer 10V 47uF 20% ESR=35mOhms | 2,000In Stock | 47 uF | 10 VDC | SMD/SMT | 20 % | 1311 | 35 mOhms | 47 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 | Reel | |||
Mfr: 4TPF680MFH TTI: 4TPF680MFH Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 4VDC 680uF 20% ESR 15mOhm | 4,000In Stock | 680 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 272 uA | 3.8 mm | - 55 C | + 105 C | 7343 | D4 Case | TPF | Reel | |||
Mfr: 6TPE220MBB TTI: 6TPE220MBB Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 70mOhm | 4,000In Stock | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 70 mOhms | 138.6 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | TPE | Reel | |||
Mfr: TCJT226M006R0150 TTI: TCJT226M006R0150 KYOCERA AVX Availability: 5,000In StockTantalum Capacitors - Polymer 6.3V 22uF 20% 1210 E SR=150mOhm | 5,000In Stock | 22 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 150 mOhms | 13.9 uA | 1.2 mm | - 55 C | + 105 C | 3528 | T Case | TCJ J-CAP | Reel | |||
Mfr: ETPF680MPH TTI: ETPF680MPH Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 2.5VDC 680uF 20% ESR 25mOhm | 4,000In Stock | 680 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 170 uA | 3.8 mm | - 55 C | + 105 C | 7343 | D4 Case | TPF | Reel | |||
Mfr: 25TDC15MYFB TTI: 25TDC15MYFB Panasonic Industry Availability: 2,000In StockTantalum Capacitors - Polymer 25VDC 15uF 20% 900mA | 2,000In Stock | 15 uF | 25 VDC | SMD/SMT | 20 % | 1210 | 100 mOhms | 37.5 uA | 2.9 mm | - 55 C | + 125 C | 3528 | B2 Case | TDC | Reel | |||
Mfr: 2R5TPE680MWL TTI: 2R5TPE680MWL Panasonic Industry Availability: 5,000In StockTantalum Capacitors - Polymer 2.5VDC 680uF 20% ESR 40mOhm | 5,000In Stock | 680 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 170 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | TPE | Reel | |||
Mfr: 4TPE100MWB TTI: 4TPE100MWB Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 4VDC 100uF 20% ESR 40mOhm | 4,000In Stock | 100 uF | 4 VDC | SMD/SMT | 20 % | 1411 | 40 mOhms | 40 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | TPE | Reel | |||
Mfr: 6TPB330MVL TTI: 6TPB330MVL Panasonic Industry Availability: 5,000In StockTantalum Capacitors - Polymer 6.3VDC 330uF 20% ESR 45mOhm | 5,000In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 45 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | TPB | Reel |