Tantalum Capacitors - Polymer
19,417 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T520Y477M006ATE035 TTI: T520Y477M006ATE035 KEMET Availability: 51,500In StockTantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=35mOhms | 51,500In Stock | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 35 mOhms | 296.1 uA | 3.8 mm | - 55 C | + 105 C | 7343 | Y Case | T520 SSD | Reel | |||
Mfr: 10TPC100MT TTI: 10TPC100MT Panasonic Industry Availability: 6,000In StockTantalum Capacitors - Polymer 10VDC 100uF 20% ESR 50mOhm | 6,000In Stock | 100 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 100 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D2 Case | TPC | Reel | |||
3,000In Stock | 68 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 68 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D2 Case | TPC | Reel | ||||
Mfr: 25TDC68MD3 TTI: 25TDC68MD3 Panasonic Industry Availability: 5,000In StockTantalum Capacitors - Polymer 25V 68uF 20% 1400mA 125degreeC | 5,000In Stock | 68 uF | 25 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 170 uA | 2.8 mm | - 55 C | + 125 C | 7343 | TDC | Reel | ||||
Mfr: TCJB335M035R0200 TTI: TCJB335M035R0200 KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Polymer 35V 3.3uF 20% 1210 E SR=200mOhm | 2,000In Stock | 3.3 uF | 35 VDC | SMD/SMT | 20 % | 1210 | 200 mOhms | 11.6 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | TCJ J-CAP | Reel | |||
Mfr: TCJD107M010R0055E TTI: TCJD107M010R0055E KYOCERA AVX Availability: 1,000In Stock40,000 On Order Expected 31-Mar-27 Tantalum Capacitors - Polymer 10V 100uF 20% 2917 E SR=55mOhm Black Resi | 1,000In Stock40,000 On Order Expected 31-Mar-27 | 100 uF | 10 VDC | 100 uA | TCJ J-CAP | Reel | ||||||||||||
Mfr: 6TPS150MZD TTI: 6TPS150MZD Panasonic Industry Availability: 5,000In StockTantalum Capacitors - Polymer 6.3VDC 150uF 20% ESR 35mOhm | 5,000In Stock | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 35 mOhms | 94.5 uA | 1.1 mm | - 55 C | + 105 C | 3528 | B1S Case | TPS | Reel | |||
Mfr: 25TQC22MYFB TTI: 25TQC22MYFB Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 25VDC 22uF 20% 100mOhm 1100mA | 4,000In Stock | 22 uF | 25 VDC | SMD/SMT | 20 % | 1311 | 100 mOhms | 55 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | TQC | Reel | |||
Mfr: 6TPE330MAP TTI: 6TPE330MAP Panasonic Industry Availability: 108,000In StockTantalum Capacitors - Polymer 6.3volts 330uF ESR 25mohm | 108,000In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 207.9 uA | 1.8 mm | - 55 C | + 105 C | 7343 | D2E Case | TPE | Reel | |||
Mfr: TCJD157M016R0050 TTI: TCJD157M016R0050 KYOCERA AVX Availability: 500In StockTantalum Capacitors - Polymer 16V 150uF 20% 2917 E SR=50mOhm | 500In Stock | 150 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 240 uA | 2.9 mm | - 55 C | + 105 C | 7343 | D Case | TCJ J-CAP | Reel | |||
Mfr: 16TDC33MB2 TTI: 16TDC33MB2 Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 16V 33uF 20% 1000mA 125degreeC | 4,000In Stock | 33 uF | 16 VDC | SMD/SMT | 20 % | 1311 | 90 mOhms | 158.4 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B2 | TDC | Reel | |||
Mfr: 20TDC22MB2 TTI: 20TDC22MB2 Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 20V 22uF 20% 1000mA 125degreeC | 4,000In Stock | 22 uF | 20 VDC | SMD/SMT | 20 % | 1311 | 90 mOhms | 132 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B2 | TDC | Reel | |||
4,000In Stock | 15 uF | 25 VDC | SMD/SMT | 20 % | 1311 | 100 mOhms | 112.5 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B2 | TDC | Reel | ||||
Mfr: T520X687M006ATE018 TTI: T520X687M006ATE018 KEMET Availability: 40,000In StockTantalum Capacitors - Polymer 6.3 VDC 680uF 2917 20% ESR=18mOhm | 40,000In Stock | 680 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 428.4 uA | 4 mm | - 55 C | + 105 C | 7343 | X Case | T520 SSD | Reel | |||
126,000In Stock | 220 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 88 uA | 1.8 mm | - 55 C | + 105 C | 7343 | D2E Case | TPE | Reel | ||||
Mfr: TCJD227M006R0035 TTI: TCJD227M006R0035 KYOCERA AVX Availability: 1,000In StockTantalum Capacitors - Polymer 6.3V 220uF 20% 2917 ESR=35mOhm | 1,000In Stock | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 35 mOhms | 138.6 uA | 2.9 mm | - 55 C | + 105 C | 7343 | D Case | TCJ J-CAP | Reel | |||
Mfr: 6TPE220MAPB TTI: 6TPE220MAPB Panasonic Industry Availability: 8,000In StockTantalum Capacitors - Polymer 6.3VDC 220uf 25mOhm 1.6A SMD | 8,000In Stock | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 25 mOhms | 138.6 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | TPE | Reel | |||
3,000In Stock | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 63 uA | 1.8 mm | - 55 C | + 125 C | 7343 | D2E Case | TC | Reel | ||||
Mfr: T520C337M2R5ATE015 TTI: T520C337M2R5ATE015 KEMET Availability: 10,000In StockTantalum Capacitors - Polymer 2.5V 330uF 2312 20% ESR=15mOhms | 10,000In Stock | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 2312 | 15 mOhms | 82.5 uA | 2.5 mm | - 55 C | + 105 C | 6032 | C Case | T520 | Reel | |||
Mfr: 35TQC10MXB TTI: 35TQC10MXB Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 35VDC 10uF 20% ESR 200mOhm | 4,000In Stock | 10 uF | 35 VDC | SMD/SMT | 20 % | 1411 | 200 mOhms | 35 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | TQC | Reel | |||
6,000In Stock | 220 uF | 4 VDC | SMD/SMT | 20 % | 1411 | 45 mOhms | 88 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | TPE | Reel | ||||
Mfr: ETPE330MIB TTI: ETPE330MIB Panasonic Industry Availability: 4,000In Stock6,000 On Order Expected 24-May-27 Tantalum Capacitors - Polymer 2.5 VDC 330uF 20% ESR 15mOhm | 4,000In Stock6,000 On Order Expected 24-May-27 | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 1411 | 15 mOhms | 82.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | TPE | Reel | |||
Mfr: 20TDC100MYF TTI: 20TDC100MYF Panasonic Industry Availability: 5,000In StockTantalum Capacitors - Polymer 20VDC 100uF 20% 1700mA | 5,000In Stock | 100 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 200 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D3L Case | TDC | Reel | |||
Mfr: T521V107M016ATK050 TTI: T521V107M016ATK050 KEMET Availability: 1,000In StockTantalum Capacitors - Polymer 16V 100uF 20% 7343-20 -55 / +125 ESR=50mOhms | 1,000In Stock | 100 uF | 16 VDC | SMD/SMT | 20 % | 2815 | 50 mOhms | 80 uA | 1.9 mm | - 55 C | + 125 C | 7343 | V Case | T521 | Reel | |||
Mfr: T599D477M2R5ATE025 TTI: T599D477M2R5ATE025 KEMET Availability: 1,000In StockTantalum Capacitors - Polymer 2.5V 470uF 20% 7343-31 -55 / +150 ESR=25mOhms AEC-Q200 | 1,000In Stock | 470 uF | 2.5 VDC | SMD/SMT | 20 % | 2815 | 25 mOhms | 117.5 uA | 2.8 mm | - 55 C | + 150 C | 7343 | D Case | T523 | AEC-Q200 | Reel |