• Polymer Capacitors
  • Tantalum Capacitors - Polymer

Tantalum Capacitors - Polymer

19,417 Results
19,417 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Case Code - in
ESR
Leakage Current
Height
Minimum Operating Temperature
Maximum Operating Temperature
Case Code - mm
Mfr Case Code
Series
Qualification
Packaging
Datasheet
Mfr: T520X687M006ATE018
TTI: T520X687M006ATE018
KEMET
Availability:

40,000In Stock

Tantalum Capacitors - Polymer 6.3 VDC 680uF 2917 20% ESR=18mOhm

40,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
680 uF
6.3 VDC
SMD/SMT
20 %
2917
18 mOhms
428.4 uA
4 mm
- 55 C
+ 105 C
7343
X Case
T520 SSD
Reel
Datasheet
Mfr: 4TPE220MF
TTI: 4TPE220MF
Panasonic Industry
Availability:

126,000In Stock

Tantalum Capacitors - Polymer 4volts 220uF ESR 15mohm

126,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
4 VDC
SMD/SMT
20 %
2917
15 mOhms
88 uA
1.8 mm
- 55 C
+ 105 C
7343
D2E Case
TPE
Reel
Datasheet
Mfr: TCJD227M006R0035
TTI: TCJD227M006R0035
KYOCERA AVX
Availability:

1,000In Stock

Tantalum Capacitors - Polymer 6.3V 220uF 20% 2917 ESR=35mOhm

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
20 %
2917
35 mOhms
138.6 uA
2.9 mm
- 55 C
+ 105 C
7343
D Case
TCJ J-CAP
Reel
Datasheet
Mfr: 6TPE220MAPB
TTI: 6TPE220MAPB
Panasonic Industry
Availability:

8,000In Stock

Tantalum Capacitors - Polymer 6.3VDC 220uf 25mOhm 1.6A SMD

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
20 %
1411
25 mOhms
138.6 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
TPE
Reel
Datasheet
Mfr: 6TCE100MI
TTI: 6TCE100MI
Panasonic Industry
Availability:

3,000In Stock

Tantalum Capacitors - Polymer 6.3VDC 100uF 18m POSCAP

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
SMD/SMT
20 %
2917
18 mOhms
63 uA
1.8 mm
- 55 C
+ 125 C
7343
D2E Case
TC
Reel
Datasheet
Mfr: T520C337M2R5ATE015
TTI: T520C337M2R5ATE015
KEMET
Availability:

10,000In Stock

Tantalum Capacitors - Polymer 2.5V 330uF 2312 20% ESR=15mOhms

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
2.5 VDC
SMD/SMT
20 %
2312
15 mOhms
82.5 uA
2.5 mm
- 55 C
+ 105 C
6032
C Case
T520
Reel
Datasheet
Mfr: 35TQC10MXB
TTI: 35TQC10MXB
Panasonic Industry
Availability:

4,000In Stock

Tantalum Capacitors - Polymer 35VDC 10uF 20% ESR 200mOhm

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
35 VDC
SMD/SMT
20 %
1411
200 mOhms
35 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
TQC
Reel
Datasheet
Mfr: 4TPE220MV
TTI: 4TPE220MV
Panasonic Industry
Availability:

6,000In Stock

Tantalum Capacitors - Polymer 4VDC 220uF 20% ESR 45mOhm

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
4 VDC
SMD/SMT
20 %
1411
45 mOhms
88 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
TPE
Reel
Datasheet
Mfr: ETPE330MIB
TTI: ETPE330MIB
Panasonic Industry
Availability:

4,000In Stock

6,000 On Order
Expected 24-May-27
Tantalum Capacitors - Polymer 2.5 VDC 330uF 20% ESR 15mOhm

4,000In Stock

6,000 On Order
Expected 24-May-27
Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
2.5 VDC
SMD/SMT
20 %
1411
15 mOhms
82.5 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
TPE
Reel
Datasheet
Mfr: 20TDC100MYF
TTI: 20TDC100MYF
Panasonic Industry
Availability:

5,000In Stock

End of Life
Tantalum Capacitors - Polymer 20VDC 100uF 20% 1700mA

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
20 VDC
SMD/SMT
20 %
2917
55 mOhms
200 uA
2.8 mm
- 55 C
+ 125 C
7343
D3L Case
TDC
Reel
Datasheet
Mfr: T521V107M016ATK050
TTI: T521V107M016ATK050
KEMET
Availability:

1,000In Stock

Tantalum Capacitors - Polymer 16V 100uF 20% 7343-20 -55 / +125 ESR=50mOhms

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
16 VDC
SMD/SMT
20 %
2815
50 mOhms
80 uA
1.9 mm
- 55 C
+ 125 C
7343
V Case
T521
Reel
Datasheet
Mfr: T599D477M2R5ATE025
TTI: T599D477M2R5ATE025
KEMET
Availability:

1,000In Stock

Tantalum Capacitors - Polymer 2.5V 470uF 20% 7343-31 -55 / +150 ESR=25mOhms AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
2.5 VDC
SMD/SMT
20 %
2815
25 mOhms
117.5 uA
2.8 mm
- 55 C
+ 150 C
7343
D Case
T523
AEC-Q200
Reel
Datasheet
Mfr: 16TQC33MB2
TTI: 16TQC33MB2
Panasonic Industry
Availability:

4,000In Stock

Tantalum Capacitors - Polymer 16V 33uF 20% 1000mA 105degreeC

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
16 VDC
SMD/SMT
20 %
1311
90 mOhms
158.4 uA
1.9 mm
- 55 C
+ 125 C
3528
B2
TQC
Reel
Datasheet
Mfr: T520D108M2R5ATE030
TTI: T520D108M2R5ATE030
KEMET
Availability:

10,000In Stock

Tantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=30mOhms

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 mF
2.5 VDC
SMD/SMT
20 %
2917
30 mOhms
250 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T520
Reel
Datasheet
Mfr: 2R5TPE220MAZB
TTI: 2R5TPE220MAZB
Panasonic Industry
Availability:

8,000In Stock

Tantalum Capacitors - Polymer 2.5volts 220uF ESR 35mohm

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
2.5 VDC
SMD/SMT
20 %
1210
35 mOhms
55 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
TPE
Reel
Datasheet
Mfr: 2R5TPE330MC
TTI: 2R5TPE330MC
Panasonic Industry
Availability:

3,000In Stock

Tantalum Capacitors - Polymer 2.5volts 330uF ESR 12mohm

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
2.5 VDC
SMD/SMT
20 %
2917
12 mOhms
82.5 uA
1.8 mm
- 55 C
+ 105 C
7343
D2E Case
TPE
Reel
Datasheet
Mfr: 6TPE100MAZB
TTI: 6TPE100MAZB
Panasonic Industry
Availability:

4,000In Stock

10,000 On Order
Expected 31-Dec-26
Tantalum Capacitors - Polymer 6.3volts 100uF ESR 35mohm

4,000In Stock

10,000 On Order
Expected 31-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
SMD/SMT
20 %
1210
35 mOhms
63 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
TPE
Reel
Datasheet
Mfr: 6TPE120MAZB
TTI: 6TPE120MAZB
Panasonic Industry
Availability:

4,000In Stock

Tantalum Capacitors - Polymer 6.3volts 120uF ESR 35mohm

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
120 uF
6.3 VDC
SMD/SMT
20 %
1210
35 mOhms
75.6 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
TPE
Reel
Datasheet
Mfr: T520B337M006ATE040
TTI: T520B337M006ATE040
KEMET
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 6.3V 330uF 1311 20% ESR=40mOhms

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
6.3 VDC
SMD/SMT
20 %
1311
40 mOhms
207.9 uA
1.9 mm
- 55 C
+ 85 C
3528
B Case
T520 SSD
Reel
Datasheet
Mfr: T598D337M006ATE040
TTI: T598D337M006ATE040
KEMET
Availability:

8,000In Stock

Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=40mOhms AEC-Q200

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify RoHS
330 uF
6.3 VDC
SMD/SMT
20 %
2917
40 mOhms
207.9 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T598
AEC-Q200
Reel
Datasheet
Mfr: T520Y477M006ATE035
TTI: T520Y477M006ATE035
KEMET
Availability:

51,500In Stock

Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=35mOhms

51,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
6.3 VDC
SMD/SMT
20 %
2917
35 mOhms
296.1 uA
3.8 mm
- 55 C
+ 105 C
7343
Y Case
T520 SSD
Reel
Datasheet
Mfr: 10TPC100MT
TTI: 10TPC100MT
Panasonic Industry
Availability:

6,000In Stock

Tantalum Capacitors - Polymer 10VDC 100uF 20% ESR 50mOhm

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
10 VDC
SMD/SMT
20 %
2917
50 mOhms
100 uA
1.9 mm
- 55 C
+ 105 C
7343
D2 Case
TPC
Reel
Datasheet
Mfr: 10TPC68MM
TTI: 10TPC68MM
Panasonic Industry
Availability:

3,000In Stock

Tantalum Capacitors - Polymer 10VDC 68uF 20% ESR 60mOhm

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
10 VDC
SMD/SMT
20 %
2917
60 mOhms
68 uA
1.9 mm
- 55 C
+ 105 C
7343
D2 Case
TPC
Reel
Datasheet
Mfr: 25TDC68MD3
TTI: 25TDC68MD3
Panasonic Industry
Availability:

5,000In Stock

New Product
Tantalum Capacitors - Polymer 25V 68uF 20% 1400mA 125degreeC

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
25 VDC
SMD/SMT
20 %
1210
70 mOhms
170 uA
2.8 mm
- 55 C
+ 125 C
7343
TDC
Reel
Datasheet
Mfr: TCJY107M016R0050
TTI: TCJY107M016R0050
KYOCERA AVX
Availability:

6,000In Stock

Tantalum Capacitors - Polymer 16V 100uF 20% 2917 E SR=50mOhm

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
16 VDC
SMD/SMT
20 %
2917
50 mOhms
160 uA
2 mm
- 55 C
+ 105 C
7343
Y Case
TCJ J-CAP
Reel
  • ...
  • 14
  • 15
  • 16