Tantalum Capacitors - Polymer
19,417 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2TPSF270M9G TTI: 2TPSF270M9G Panasonic Industry Availability: 6,000In StockTantalum Capacitors - Polymer 2volts 270uF ESR 9mohm | 6,000In Stock | 270 uF | 2 VDC | SMD/SMT | 20 % | 1210 | 9 mOhms | 54 uA | 1.9 mm | - 55 C | + 85 C | 3528 | B2S Case | TPSF | Reel | ||||
Mfr: TCJB474M063R0400 TTI: TCJB474M063R0400 KYOCERA AVX Availability: 4,000In StockTantalum Capacitors - Polymer 63V 0.47uF 20% 1210 ESR=400mOhm | 4,000In Stock | 0.47 uF | 63 VDC | SMD/SMT | 20 % | 1305 | 400 mOhms | 3 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | TCJ J-CAP | Reel | ||||
Mfr: T55B226M016C0070 TTI: T55B226M016C0070 Vishay / Sprague Availability: 8,000In StockTantalum Capacitors - Polymer 22uF 16volts 20% B Case 70 Max. ESR | 8,000In Stock | 22 uF | 16 VDC | SMD/SMT | 20 % | 1411 | 70 mOhms | 35.2 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T55 | Reel | ||||
2,000In Stock | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 330 uA | 3.8 mm | - 55 C | + 125 C | 7343 | D4 Case | TC | Reel | |||||
Mfr: 16TQC47MBD TTI: 16TQC47MBD Panasonic Industry Availability: 6,000In StockTantalum Capacitors - Polymer 16VDC 47uF 20% ESR 70mOhm | 6,000In Stock | 47 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 75.2 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D2 Case | TQC | Reel | ||||
4,000In Stock | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 296.1 uA | 3.8 mm | - 55 C | + 105 C | 7343 | D4 Case | TPE | Reel | |||||
Mfr: T54E2456M075VSB050 TTI: T54E2456M075VSB050 Vishay / Sprague Availability: 4In StockTantalum Capacitors - Polymer 2-Stack 45uF 75volt 50 ESR | 4In Stock | 45 uF | 75 VDC | SMD/SMT | 20 % | 0301 | 50 mOhms | 337.5 uA | 8.9 mm | - 55 C | + 125 C | 8089 | T54 | Tray | |||||
Mfr: 16TDC150MD3 TTI: 16TDC150MD3 Panasonic Industry Availability: 5,000In StockTantalum Capacitors - Polymer 16V 150uF 20% 1800mA 125degreeC | 5,000In Stock | 150 uF | 16 VDC | SMD/SMT | 20 % | 1210 | 50 mOhms | 240 uA | 2.8 mm | - 55 C | + 125 C | 7343 | TDC | Reel | |||||
Mfr: 25TDC100MD3 TTI: 25TDC100MD3 Panasonic Industry Availability: 5,000In StockTantalum Capacitors - Polymer 25V 100uF 20% 1600mA | 5,000In Stock | 100 uF | 25 VDC | SMD/SMT | 20 % | 0202 | 60 mOhms | 250 uA | 2.8 mm | - 55 C | + 125 C | 7343 | TDC | Reel | |||||
Mfr: 20TQC22MB2 TTI: 20TQC22MB2 Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 20V 22uF 20% 1000mA 105degreeC | 4,000In Stock | 22 uF | 20 VDC | SMD/SMT | 20 % | 1311 | 90 mOhms | 132 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B2 | TQC | Reel | ||||
Mfr: T543D107K010AHW025 TTI: T543D107K010AHW025 KEMET Availability: 10In StockCut Tape Tantalum Capacitors - Polymer 10V 100uF 2917 10% ESR=25mohms | 10In Stock | 100 uF | 10 VDC | SMD/SMT | 10 % | 2917 | 25 mOhms | 100 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T543 HRA | Cut Tape | T543D107K010AHW025T100 | |||
Mfr: TCJD226M025R0100E TTI: TCJD226M025R0100E KYOCERA AVX Availability: 1,000In StockTantalum Capacitors - Polymer 25V 22uF 20% 2917 ES R=100mOhm Black Resi | 1,000In Stock | 22 uF | 25 VDC | 55 uA | TCJ J-CAP | Reel | |||||||||||||
Mfr: TCJA107M004R0200E TTI: TCJA107M004R0200E KYOCERA AVX Availability: 4,000In StockTantalum Capacitors - Polymer 4V 100uF 20% 1206 ES R=200mOhm Black Resi | 4,000In Stock | 100 uF | 4 VDC | 40 uA | TCJ | Reel | |||||||||||||
Mfr: TCJB107M006R0045E TTI: TCJB107M006R0045E KYOCERA AVX Availability: 4,000In StockTantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=45mOhm Black Res | 4,000In Stock | 100 uF | 6.3 VDC | 63 uA | TCJ | Reel | |||||||||||||
Mfr: 16TDC100MYF TTI: 16TDC100MYF Panasonic Industry Availability: 6,000In StockTantalum Capacitors - Polymer 16VDC 100uF 20% 1800mA | 6,000In Stock | 100 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 160 uA | 1.9 mm | - 55 C | + 125 C | 7343 | D2 Case | TDC | Reel | ||||
Mfr: 16TQC33MYFB TTI: 16TQC33MYFB Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer POSCAP 16V 33UF 3.5x2.8x1.9mm | 4,000In Stock | 33 uF | 16 VDC | SMD/SMT | 20 % | 1411 | 90 mOhms | 52.8 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | TQC | Reel | ||||
Mfr: TCJE336M035R0055E TTI: TCJE336M035R0055E KYOCERA AVX Availability: 800In StockTantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=55mOhm Black Resin | 800In Stock | 33 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 115.5 uA | 4.1 mm | - 55 C | + 105 C | 7343 | E Case | TCJ J-CAP | Reel | ||||
Mfr: T520V686M010ATE045 TTI: T520V686M010ATE045 KEMET Availability: 1,000In StockTantalum Capacitors - Polymer 10V 68uF 2917 20% ESR=45mOhms | 1,000In Stock | 68 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 45 mOhms | 68 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | T520 SSD | Reel | ||||
Mfr: T520V227M010ATE025 TTI: T520V227M010ATE025 KEMET Availability: 2,000In StockTantalum Capacitors - Polymer 10V 220uF 20% ESR=25mOhms | 2,000In Stock | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 220 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | T520 SSD | Reel | ||||
Mfr: 6TPE220MIL TTI: 6TPE220MIL Panasonic Industry Availability: 2,500In StockTantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 18mOhm | 2,500In Stock | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 138.6 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | TPE | Reel | ||||
Mfr: 6TPE220MVB TTI: 6TPE220MVB Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 45mOhm | 4,000In Stock | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 45 mOhms | 138.6 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | TPE | Reel | ||||
4,000In Stock | 15 uF | 25 VDC | SMD/SMT | 20 % | 1311 | 100 mOhms | 112.5 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B2 | TQC | Reel | |||||
Mfr: TCJY107M016R0050 TTI: TCJY107M016R0050 KYOCERA AVX Availability: 6,000In StockTantalum Capacitors - Polymer 16V 100uF 20% 2917 E SR=50mOhm | 6,000In Stock | 100 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 160 uA | 2 mm | - 55 C | + 105 C | 7343 | Y Case | TCJ J-CAP | Reel | ||||
Mfr: T55B227M6R3C0070 TTI: T55B227M6R3C0070 Vishay / Sprague Availability: 10,000In StockTantalum Capacitors - Polymer 220uF 6.3 volts 20% B Case 70 Max. ESR | 10,000In Stock | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 70 mOhms | 138.6 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T55 | Reel | ||||
Mfr: T520B336M010ATE025 TTI: T520B336M010ATE025 KEMET Availability: 2,000In StockTantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=25mOhms | 2,000In Stock | 33 uF | 10 VDC | SMD/SMT | 20 % | 1311 | 25 mOhms | 33 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 SSD | Reel |