• Polymer Capacitors
  • Tantalum Capacitors - Polymer

Tantalum Capacitors - Polymer

19,417 Results
19,417 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Case Code - in
ESR
Leakage Current
Height
Minimum Operating Temperature
Maximum Operating Temperature
Case Code - mm
Mfr Case Code
Series
Qualification
Packaging
Datasheet
Mfr: TCME687M006R0012
TTI: TCME687M006R0012
KYOCERA AVX
Availability:

400In Stock

Tantalum Capacitors - Polymer 6.3V 680uF ESR=12mOhms 428.4uA 2917 20%

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
680 uF
6.3 VDC
SMD/SMT
20 %
2917
12 mOhms
428.4 uA
4.1 mm
- 55 C
+ 105 C
7343
E Case
TCM
Reel
Datasheet
Mfr: T525B226M010AHE080
TTI: T525B226M010AHE080
KEMET
Availability:

4,000In Stock

Tantalum Capacitors - Polymer 10V 22uF 1311 20%ESR=80mOhms

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
10 VDC
SMD/SMT
20 %
1411
80 mOhms
22 uA
1.9 mm
- 55 C
+ 125 C
3528
B Case
T525
Reel
Datasheet
Mfr: T521X156M075AHE035
TTI: T521X156M075AHE035
KEMET
Availability:

2,500In Stock

Tantalum Capacitors - Polymer 75V 15uF 2917 20% ESR=35mOhms

2,500In Stock

Please adjust quantity to Min / Mult value
15 uF
75 VDC
SMD/SMT
20 %
2917
35 mOhms
112.5 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T521
Reel
Datasheet
Mfr: 2R5TPE680MFL
TTI: 2R5TPE680MFL
Panasonic Industry
Availability:

7,500In Stock

Tantalum Capacitors - Polymer 2.5volts 680uF ESR 15mohm

7,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
680 uF
2.5 VDC
SMD/SMT
20 %
2917
15 mOhms
170 uA
2.8 mm
- 55 C
+ 105 C
7343
D3L Case
TPE
Reel
Datasheet
Mfr: 2R5TPE470MF
TTI: 2R5TPE470MF
Panasonic Industry
Availability:

21,000In Stock

Tantalum Capacitors - Polymer 2.5volts 470uF ESR 15mohm

21,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
2.5 VDC
SMD/SMT
20 %
2917
15 mOhms
117.5 uA
1.8 mm
- 55 C
+ 105 C
7343
D2E Case
TPE
Reel
Datasheet
Mfr: 2R5TPE470MI
TTI: 2R5TPE470MI
Panasonic Industry
Availability:

3,000In Stock

3,000 On Order
Expected 21-Apr-27
Tantalum Capacitors - Polymer 2.5volts 470uF ESR 18mohm

3,000In Stock

3,000 On Order
Expected 21-Apr-27
Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
2.5 VDC
SMD/SMT
20 %
2917
18 mOhms
117.5 uA
1.8 mm
- 55 C
+ 105 C
7343
D2E Case
TPE
Reel
Datasheet
Mfr: 10TPC100M
TTI: 10TPC100M
Panasonic Industry
Availability:

6,000In Stock

Tantalum Capacitors - Polymer 10volts 100uF ESR 45mohm

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
10 VDC
SMD/SMT
20 %
2917
45 mOhms
100 uA
1.9 mm
- 55 C
+ 105 C
7343
D2 Case
TPC
Reel
Datasheet
Mfr: TCME337M010R0010
TTI: TCME337M010R0010
KYOCERA AVX
Availability:

800In Stock

Tantalum Capacitors - Polymer 10V 330uF 20% 2917 E SR=10 mOhm

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
10 VDC
SMD/SMT
20 %
2917
10 mOhms
330 uA
4.1 mm
- 55 C
+ 105 C
7343
E Case
TCM
Reel
Datasheet
Mfr: T520A227M2R5ATE025
TTI: T520A227M2R5ATE025
KEMET
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 2.5V 220uF 1206 20% ESR=25mOhms

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
2.5 VDC
SMD/SMT
20 %
1206
25 mOhms
55 uA
1.6 mm
- 55 C
+ 105 C
3216
A Case
T520
Reel
Datasheet
Mfr: T520Y477M006ATE015
TTI: T520Y477M006ATE015
KEMET
Availability:

26,000In Stock

Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=15mOhms

26,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
6.3 VDC
SMD/SMT
20 %
2917
15 mOhms
296.1 uA
3.8 mm
- 55 C
+ 105 C
7343
Y Case
T520 SSD
Reel
Datasheet
Mfr: T598D687M2R5ATE009
TTI: T598D687M2R5ATE009
KEMET
Availability:

500In Stock

Tantalum Capacitors - Polymer 2.5V 680uF 20% 9mOhms -55C/+125C AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify RoHS
680 uF
2.5 VDC
SMD/SMT
20 %
2815
9 mOhms
170 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T598
AEC-Q200
Reel
Datasheet
Mfr: 4TPE150MAZB
TTI: 4TPE150MAZB
Panasonic Industry
Availability:

4,000In Stock

Tantalum Capacitors - Polymer 4volts 150uF ESR 35mohm

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
4 VDC
SMD/SMT
20 %
1210
35 mOhms
60 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
TPE
Reel
Datasheet
Mfr: T593W476M035APE090
TTI: T593W476M035APE090
KEMET
Availability:

1,000In Stock

Tantalum Capacitors - Polymer 35V 47uF 7343-15 20% ESR=90mOhms Hi Energy Hi Humidity

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
35 VDC
SMD/SMT
20 %
2917
90 mOhm
164.5 uA
1.4 mm
- 55 C
+ 105 C
7343
T593
Reel
Datasheet
Mfr: 2R5TPE1000MF
TTI: 2R5TPE1000MF
Panasonic Industry
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 2.5volts 1000uF ESR 15mohm

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 mF
2.5 VDC
SMD/SMT
20 %
2917
15 mOhms
250 uA
3.8 mm
- 55 C
+ 105 C
7343
D4 Case
TPE
Reel
Datasheet
Mfr: T527T337M2R5APE020
TTI: T527T337M2R5APE020
KEMET
Availability:

3,000In Stock

Tantalum Capacitors - Polymer 2.5V 330uF ESR=20mOhms 3528-12 20%

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
2.5 VDC
20 %
1311
20 mOhms
82.5 uA
1.1 mm
+ 105 C
3528
T Case
T527
Reel
Datasheet
Mfr: T521B106M035ATE100
TTI: T521B106M035ATE100
KEMET
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 35V 10uF ESR=100mOhms 3528-21 20%

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
35 VDC
SMD/SMT
20 %
1311
100 mOhms
35 uA
1.9 mm
- 55 C
+ 125 C
3528
B Case
T521
Reel
Datasheet
Mfr: T593V476M035APE100
TTI: T593V476M035APE100
KEMET
Availability:

1,000In Stock

Tantalum Capacitors - Polymer 35V 47uF 7343-20 20% ESR=90mOhms Hi Energy Hi Humidity

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
35 VDC
SMD/SMT
20 %
2917
90 mOhm
164.5 uA
1.9 mm
- 55 C
+ 105 C
7343
T593
Reel
Datasheet
Mfr: T521B685M035ATE150
TTI: T521B685M035ATE150
KEMET
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 35V 6.8uF 1311 20% ESR=150mOhms

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
6.8 uF
35 VDC
SMD/SMT
20 %
1411
150 mOhms
23.8 uA
2.1 mm
- 55 C
+ 105 C
3528
B Case
T521 SSD
Reel
Datasheet
Mfr: T593V686M035APE070
TTI: T593V686M035APE070
KEMET
Availability:

1,000In Stock

Tantalum Capacitors - Polymer 35V 68uF 7343-20 20% ESR=70mOhms Hi Energy Hi Humidity

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
35 VDC
SMD/SMT
20 %
2917
70 mOhm
238 uA
1.9 mm
- 55 C
+ 105 C
7343
T593
Reel
Datasheet
Mfr: T598V227M004ATE015
TTI: T598V227M004ATE015
KEMET
Availability:

1,000In Stock

Tantalum Capacitors - Polymer 4V 220uF ESR=15mOhms 7343-20 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
4 VDC
SMD/SMT
20 %
2815
15 mOhms
88 uA
1.9 mm
+ 125 C
7343
V Case
T598
AEC-Q200
Reel
Datasheet
Mfr: T520V337M2R5ATE006
TTI: T520V337M2R5ATE006
KEMET
Availability:

61,000In Stock

Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=6mOhms

61,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
2.5 VDC
SMD/SMT
20 %
2917
6 mOhms
82.5 uA
1.8 mm
- 55 C
+ 105 C
7343
V Case
T520
Reel
Datasheet
Mfr: 10TPE68M
TTI: 10TPE68M
Panasonic Industry
Availability:

6,000In Stock

End of Life
Tantalum Capacitors - Polymer 10volts 68uF ESR 25mohm

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
10 VDC
SMD/SMT
20 %
2917
25 mOhms
68 uA
1.8 mm
- 55 C
+ 105 C
7343
D2E Case
TPE
Reel
Datasheet
Mfr: 2R5TPE220MFGB
TTI: 2R5TPE220MFGB
Panasonic Industry
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 2.5volts 220uF ESR 15mohm

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
2.5 VDC
SMD/SMT
20 %
1210
15 mOhms
55 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
TPE
Reel
Datasheet
Mfr: 6TPE220M
TTI: 6TPE220M
Panasonic Industry
Availability:

6,000In Stock

Tantalum Capacitors - Polymer 6.3volts 220uF ESR 25mohm

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
20 %
2917
25 mOhms
138.6 uA
1.8 mm
- 55 C
+ 105 C
7343
D2E Case
TPE
Reel
Datasheet
Mfr: 4TPF330ML
TTI: 4TPF330ML
Panasonic Industry
Availability:

7,500In Stock

Tantalum Capacitors - Polymer 4volts 330uF ESR 12mohm

7,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
4 VDC
SMD/SMT
20 %
2917
12 mOhms
132 uA
2.8 mm
- 55 C
+ 105 C
7343
D3L Case
TPF
Reel
  • ...
  • 12
  • 13
  • 14