Tantalum Capacitors - Polymer
19,417 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCJC336M010R0100 TTI: TCJC336M010R0100 KYOCERA AVX Availability: 500In StockTantalum Capacitors - Polymer 10V 33uF 20% 2312 ES R=100mOhm | 500In Stock | 33 uF | 10 VDC | SMD/SMT | 20 % | 2312 | 100 mOhms | 33 uA | 2.6 mm | - 55 C | + 125 C | 6032 | C Case | TCJ J-CAP | Reel | |||
Mfr: T520D157M008ATE040 TTI: T520D157M008ATE040 KEMET Availability: 1,500In StockTantalum Capacitors - Polymer 8V 150uF 2917 20% ESR=40mOhms | 1,500In Stock | 150 uF | 8 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 120 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Reel | |||
Mfr: TCJE226M050R0075E TTI: TCJE226M050R0075E KYOCERA AVX Availability: 1,600In StockTantalum Capacitors - Polymer 50V 22uF 20% 2917 ES R=75mOhm Black Resin | 1,600In Stock | 22 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 75 mOhms | 110 uA | 4.1 mm | - 55 C | + 125 C | 7343 | E Case | TCJ | Reel | |||
Mfr: TCJE337M016R0050E TTI: TCJE337M016R0050E KYOCERA AVX Availability: 1,200In StockTantalum Capacitors - Polymer 16V 330uF 20% 2917 E SR=50mOhm Black Resi | 1,200In Stock | 330 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 528 uA | 4.1 mm | - 55 C | + 105 C | 7343 | E Case | TCJ J-CAP | Reel | |||
Mfr: TCJY107M020R0055E TTI: TCJY107M020R0055E KYOCERA AVX Availability: 3,000In StockTantalum Capacitors - Polymer 20V 100uF 20% 2917 E SR=55mOhm Black Resi | 3,000In Stock | 100 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 200 uA | 2 mm | - 55 C | + 105 C | 7343 | Y Case | TCJ J-CAP | Reel | |||
Mfr: TCJD107M016R0050E TTI: TCJD107M016R0050E KYOCERA AVX Availability: 500In StockTantalum Capacitors - Polymer 16V 100uF 20% 2917 E SR=50mOhm Black Resi | 500In Stock | 100 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 160 uA | 2.9 mm | - 55 C | + 105 C | 7343 | D Case | TCJ J-CAP | Reel | |||
Mfr: T520D157M010AHE040 TTI: T520D157M010AHE040 KEMET Availability: 39,000In StockTantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=40mOhms | 39,000In Stock | 150 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 150 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Reel | |||
Mfr: T520D687M004ATE012 TTI: T520D687M004ATE012 KEMET Availability: 500In Stock1,000 On Order Expected 25-Nov-26 Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=12mOhms | 500In Stock1,000 On Order Expected 25-Nov-26 | 680 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 12 mOhms | 272 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Reel | |||
4,000In Stock32,000 On Order Expected | 47 uF | 10 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 47 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | TPB | Reel | ||||
Mfr: 10TPE220MIL TTI: 10TPE220MIL Panasonic Industry Availability: 2,500In StockTantalum Capacitors - Polymer 10volts 220uF ESR 18mohm | 2,500In Stock | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 220 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | TPE | Reel | |||
Mfr: T521V476M020ATE055 TTI: T521V476M020ATE055 KEMET Availability: 1,000In StockTantalum Capacitors - Polymer 20V 47uF 2917 20% ESR=55mOhms | 1,000In Stock | 47 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 94 uA | 1.8 mm | - 55 C | + 125 C | 7343 | V Case | T521 SSD | Reel | |||
Mfr: TCJB106M025R0100 TTI: TCJB106M025R0100 KYOCERA AVX Availability: 2,000In Stock10,000 On Order Expected 26-May-27 Tantalum Capacitors - Polymer 25V 10uF 20% 1210 ES R=100mOhm | 2,000In Stock10,000 On Order Expected 26-May-27 | 10 uF | 25 VDC | SMD/SMT | 20 % | 1210 | 100 mOhms | 25 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | TCJ J-CAP | Reel | |||
Mfr: 10TCE220MIL TTI: 10TCE220MIL Panasonic Industry Availability: 2,500In StockTantalum Capacitors - Polymer 10VDC 220uF 18m POSCAP | 2,500In Stock | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 220 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D3L Case | TC | Reel | |||
Mfr: ETPE330MFB TTI: ETPE330MFB Panasonic Industry Availability: 2,000In StockTantalum Capacitors - Polymer 2VDC 330uf 15ohm 2.7A SMD | 2,000In Stock | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 1411 | 15 mOhms | 82.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | TPE | Reel | |||
Mfr: TCJB476M010R0070E TTI: TCJB476M010R0070E KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Polymer 10V 47uF 20% 1210 ES R=70mOhm Black Resin | 2,000In Stock | 47 uF | 10 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 47 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | TCJ J-CAP | Reel | |||
Mfr: TCJB156M035R0200 TTI: TCJB156M035R0200 KYOCERA AVX Availability: 2,000In Stock12,000 On Order Expected 26-May-27 Tantalum Capacitors - Polymer 35V 15uF 20% 1210 ES R=200mOhm | 2,000In Stock12,000 On Order Expected 26-May-27 | 15 uF | 35 VDC | SMD/SMT | 20 % | 1210 | 200 mOhms | 52.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | TCJ J-CAP | Reel | |||
Mfr: TCJE337M016R0070 TTI: TCJE337M016R0070 KYOCERA AVX Availability: 800In StockTantalum Capacitors - Polymer 16V 330uF 20% 2917 E SR=70mOhm | 800In Stock | 330 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 528 uA | 4.1 mm | - 55 C | + 105 C | 7343 | E Case | TCJ J-CAP | Reel | |||
Mfr: T520V337M006ATE018 TTI: T520V337M006ATE018 KEMET Availability: 260In StockCut Tape Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=18mOhms | 260In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 207.9 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | T520 SSD | Cut Tape | |||
Mfr: TCJA107M006R0150 TTI: TCJA107M006R0150 KYOCERA AVX Availability: 4,000In StockTantalum Capacitors - Polymer 6V 100uF 20% 1206 ES R=150mOhm | 4,000In Stock | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 150 mOhms | 63 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | TCJ J-CAP | Reel | |||
Mfr: T58W9476M6R3C0200 TTI: T58W9476M6R3C0200 Vishay / Sprague Availability: 4,000In StockTantalum Capacitors - Polymer 47uF 6.3volts 20% 200mohms Max. ESR | 4,000In Stock | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 0805 | 200 mOhms | 29.6 uA | 0.9 mm | - 55 C | + 105 C | 2012 | W9 Case | T58 | Reel | |||
Mfr: T55D227M010C0025 TTI: T55D227M010C0025 Vishay / Sprague Availability: 2,500In StockTantalum Capacitors - Polymer 220uF 10volts 20% D Case 25 Max. ESR | 2,500In Stock | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 220 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T55 | Reel | |||
Mfr: T530D477M2R5ATE005 TTI: T530D477M2R5ATE005 KEMET Availability: 500In StockTantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=5mOhms | 500In Stock | 470 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 5 mOhms | 117.5 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T530 | Reel | |||
Mfr: TCJB226M025R0100 TTI: TCJB226M025R0100 KYOCERA AVX Availability: 2,000In Stock30,000 On Order Expected 24-Mar-27 Tantalum Capacitors - Polymer 25V 22uF 20% 1210 ES R=100mOhm | 2,000In Stock30,000 On Order Expected 24-Mar-27 | 22 uF | 25 VDC | SMD/SMT | 20 % | 1210 | 100 mOhms | 55 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | TCJ J-CAP | Reel | |||
Mfr: TCJC685M050R0200 TTI: TCJC685M050R0200 KYOCERA AVX Availability: 500In StockTantalum Capacitors - Polymer 50V 6.8uF 20% 2312 E SR=200mOhm | 500In Stock | 6.8 uF | 50 VDC | SMD/SMT | 20 % | 2312 | 200 mOhms | 34 uA | 2.6 mm | - 55 C | + 105 C | 6032 | C Case | TCJ J-CAP | Reel | |||
Mfr: T528W337M2R5ATE009 TTI: T528W337M2R5ATE009 KEMET Availability: 6,000In StockTantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=09mOhms | 6,000In Stock | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 9 mOhms | 82.5 uA | 1.4 mm | - 55 C | + 105 C | 7343 | W Case | T528 | Reel |