Tantalum Capacitors - Polymer
19,417 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T527I107M006ATE100 TTI: T527I107M006ATE100 KEMET Availability: 6,000In StockTantalum Capacitors - Polymer 6.3V 100uF 1206 20% ESR=100mOhms | 6,000In Stock | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 100 mOhms | 63 uA | 0.9 mm | - 55 C | + 105 C | 3216 | I Case | T527 | Reel | |||
2,500In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | TPE | Reel | ||||
14,000In Stock | 680 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 428.4 uA | 3.8 mm | - 55 C | + 105 C | 7343 | D4 Case | TPE | Reel | ||||
Mfr: T520C337M004ATE025 TTI: T520C337M004ATE025 KEMET Availability: 2,000In StockTantalum Capacitors - Polymer 4V 330uF 2312 20% ESR=25mOhms | 2,000In Stock | 330 uF | 4 VDC | SMD/SMT | 20 % | 2312 | 25 mOhms | 132 uA | 2.5 mm | - 55 C | + 105 C | 6032 | C Case | T520 | Reel | |||
Mfr: TCJA106M016R0200 TTI: TCJA106M016R0200 KYOCERA AVX Availability: 110,000In StockTantalum Capacitors - Polymer 16V 10uF 20% 1206 ES R=200mOhm | 110,000In Stock | 10 uF | 16 VDC | SMD/SMT | 20 % | 1206 | 200 mOhms | 16 uA | 1.6 mm | - 55 C | + 125 C | 3216 | A Case | TCJ J-CAP | Reel | |||
Mfr: ETPE330M9GB TTI: ETPE330M9GB Panasonic Industry Availability: 2,000In StockTantalum Capacitors - Polymer 2VDC 330uF 9/300kHz 3.2A SMD | 2,000In Stock | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 1411 | 9 mOhms | 82.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | TPE | Reel | |||
Mfr: TCJB106M016R0100E TTI: TCJB106M016R0100E KYOCERA AVX Availability: 4,000In StockTantalum Capacitors - Polymer 16V 10uF 20% 1210 ES R=100mOhm Black Resi | 4,000In Stock | 10 uF | 16 VDC | SMD/SMT | 20 % | 1210 | 100 mOhms | 16 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | TCJ J-CAP | Reel | |||
Mfr: TCJR475M010R0500E TTI: TCJR475M010R0500E KYOCERA AVX Availability: 2,500In Stock2,500 On Order Expected 16-Dec-26 Tantalum Capacitors - Polymer 10V 4.7uF ESR=500mOhms 4.7uA 20% | 2,500In Stock2,500 On Order Expected 16-Dec-26 | 4.7 uF | 10 VDC | 4.7 uA | TCJ | Reel | ||||||||||||
Mfr: TCJY476M035R0100E TTI: TCJY476M035R0100E KYOCERA AVX Availability: 12,000In StockTantalum Capacitors - Polymer 35V 47uF 20% 2917 ES R=100mOhm Black Resi | 12,000In Stock | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 164.5 uA | 2 mm | - 55 C | + 105 C | 7343 | Y Case | TCJ J-CAP | Reel | |||
3,000In Stock | 68 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 68 uA | 1.8 mm | - 55 C | + 105 C | 7343 | D2E Case | TPE | Reel | ||||
Mfr: T599D106M050ATE120 TTI: T599D106M050ATE120 KEMET Availability: 1,000In StockTantalum Capacitors - Polymer 50V 10uF 2912 20% ES R=120mOhms AECQ200 | 1,000In Stock | 10 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 120 mOhms | 50 uA | 2.8 mm | - 55 C | + 150 C | 7343 | D Case | T599 | AEC-Q200 | Reel | ||
Mfr: T530D337M004ATE006 TTI: T530D337M004ATE006 KEMET Availability: 2,000In StockTantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=6mOhms | 2,000In Stock | 330 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 132 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T530 | Reel | |||
Mfr: T520T336M010ATE040 TTI: T520T336M010ATE040 KEMET Availability: 27,000In StockTantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=40mOhms | 27,000In Stock | 33 uF | 10 VDC | SMD/SMT | 20 % | 1311 | 40 mOhms | 33 uA | 1.1 mm | - 55 C | + 105 C | 3528 | T Case | T520 SSD | Reel | |||
Mfr: T520C227M004ATE018 TTI: T520C227M004ATE018 KEMET Availability: 500In StockTantalum Capacitors - Polymer 4V 220uF 2312 20% ESR=18mOhms | 500In Stock | 220 uF | 4 VDC | SMD/SMT | 20 % | 2312 | 18 mOhms | 88 uA | 2.5 mm | - 55 C | + 105 C | 6032 | C Case | T520 | Reel | |||
Mfr: T520C107M010AHE025 TTI: T520C107M010AHE025 KEMET Availability: 4,000In StockTantalum Capacitors - Polymer 10V 100uF 20% ESR=25mOhms | 4,000In Stock | 100 uF | 10 VDC | SMD/SMT | 20 % | 2312 | 25 mOhms | 100 uA | 2.5 mm | - 55 C | + 105 C | 6032 | C Case | T520 | Reel | |||
Mfr: T520C227M006ATE025 TTI: T520C227M006ATE025 KEMET Availability: 1,000In StockTantalum Capacitors - Polymer 6.3V 220uF 2312 20% ESR=25mOhms | 1,000In Stock | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2312 | 25 mOhms | 138.6 uA | 2.5 mm | - 55 C | + 105 C | 6032 | C Case | T520 | Reel | |||
Mfr: T520D157M006ATE015 TTI: T520D157M006ATE015 KEMET Availability: 5,000In StockTantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=15mOhms | 5,000In Stock | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 94.5 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Reel | |||
Mfr: 10TPE47MAZB TTI: 10TPE47MAZB Panasonic Industry Availability: 6,000In StockTantalum Capacitors - Polymer 10volts 47uF ESR 35mohm | 6,000In Stock | 47 uF | 10 VDC | SMD/SMT | 20 % | 1210 | 35 mOhms | 47 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | TPE | Reel | |||
Mfr: 2R5TPF470M6L TTI: 2R5TPF470M6L Panasonic Industry Availability: 2,500In StockTantalum Capacitors - Polymer 2.5volts 470uF ESR 6mohm | 2,500In Stock | 470 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 117.5 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | TPF | Reel | |||
Mfr: 10TPB150ML TTI: 10TPB150ML Panasonic Industry Availability: 2,500In StockTantalum Capacitors - Polymer 10volts 150uF ESR 40mohm | 2,500In Stock | 150 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 150 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | TPB | Reel | |||
Mfr: T55B476M010C0070 TTI: T55B476M010C0070 Vishay / Sprague Availability: 2,000In StockTantalum Capacitors - Polymer 47uF 10 volts 20% B Case 70 Max. ESR | 2,000In Stock | 47 uF | 10 VDC | SMD/SMT | 20 % | 1411 | 70 mOhms | 47 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T55 | Reel | |||
Mfr: T520C227M006AHE025 TTI: T520C227M006AHE025 KEMET Availability: 500In StockTantalum Capacitors - Polymer 6.3V 220uF 20% ESR=25mOhms | 500In Stock | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2312 | 25 mOhms | 138.6 uA | 2.5 mm | - 55 C | + 105 C | 6032 | C Case | T520 | Reel | |||
Mfr: T545H158M006ATE035 TTI: T545H158M006ATE035 KEMET Availability: 1,000In StockTantalum Capacitors - Polymer 6.3V 1500uF 2924 20% ESR=35mOhms | 1,000In Stock | 1.5 mF | 6.3 VDC | SMD/SMT | 20 % | 2924 | 35 mOhms | 945 uA | 1.9 mm | - 55 C | + 85 C | 7360 | H Case | T545 | Reel | |||
Mfr: 6TPE330MFL TTI: 6TPE330MFL Panasonic Industry Availability: 2,500In StockTantalum Capacitors - Polymer 6.3volts 330uF ESR 15mohm | 2,500In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | TPE | Reel | |||
Mfr: TCJB337M002R0045 TTI: TCJB337M002R0045 KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Polymer 2.5V 330uF 20% 1210 ESR=45mOhm | 2,000In Stock | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 1210 | 45 mOhms | 82.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | TCJ J-CAP | Reel |