• Polymer Capacitors
  • Tantalum Capacitors - Polymer

Tantalum Capacitors - Polymer

19,417 Results
19,417 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Case Code - in
ESR
Leakage Current
Height
Minimum Operating Temperature
Maximum Operating Temperature
Case Code - mm
Mfr Case Code
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: T520Y108M2R5ATE010
TTI: T520Y108M2R5ATE010
KEMET
Availability:

500In Stock

Tantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=10mOhms

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 mF
2.5 VDC
SMD/SMT
20 %
2917
10 mOhms
250 uA
3.8 mm
- 55 C
+ 105 C
7343
Y Case
T520
Reel
Datasheet
Mfr: TCJA106M006R0300
TTI: TCJA106M006R0300
KYOCERA AVX
Availability:

12,000In Stock

Tantalum Capacitors - Polymer 6V 10uF 20% 1206 ESR =300mOhm

12,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
6.3 VDC
SMD/SMT
20 %
1206
300 mOhms
6.3 uA
1.6 mm
- 55 C
+ 125 C
3216
A Case
TCJ J-CAP
Reel
Datasheet
Mfr: T520D157M010AHE025
TTI: T520D157M010AHE025
KEMET
Availability:

4,500In Stock

Tantalum Capacitors - Polymer 10V 150uF 20% ESR=25mOhms

4,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
10 VDC
SMD/SMT
20 %
2917
25 mOhms
150 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T520
Reel
Datasheet
Mfr: T54EE226M063ESA100
TTI: T54EE226M063ESA100
Vishay / Sprague
Availability:

400In Stock

Tantalum Capacitors - Polymer 22uF 20% 63V ESR 100mohms

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
63 VDC
138.6 uA
T54
Reel
Datasheet
Mfr: T543O687M010AH E010
TTI: T543O687M010AHE015
KEMET
Availability:

94In Stock

Tantalum Capacitors - Polymer 10V 680uF 2924 20% ESR=15mOhms

94In Stock

Call
or
View Details
680 uF
10 VDC
SMD/SMT
20 %
2924
15 mOhms
680 uA
4 mm
- 55 C
+ 105 C
7360
O Case
T543 HRA
Reel
T543O687M010AHE015T100
Datasheet
Mfr: 6TPE100MZB
TTI: 6TPE100MZB
Panasonic Industry
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 6.3V 100uF SMD 35mOhms

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
SMD/SMT
20 %
1411
35 mOhms
63 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
TPE
Reel
Datasheet
Mfr: T58W9105M035C0500
TTI: T58W9105M035C0500
Vishay / Sprague
Availability:

4,000In Stock

Tantalum Capacitors - Polymer 1uF 35volts 20% 500mohms maxESR

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 uF
35 VDC
SMD/SMT
20 %
0603
500 mOhms
3.5 uA
0.9 mm
- 55 C
+ 105 C
2012
W9 Case
T58
Reel
Datasheet
Mfr: T59EE477M016C0020
TTI: T59EE477M016C0020
Vishay / Sprague
Availability:

800In Stock

Tantalum Capacitors - Polymer 470uF 16volts 20% 20mohms maxESR

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
16 VDC
SMD/SMT
20 %
2917
20 mOhms
752 uA
4.3 mm
- 55 C
+ 105 C
7343
EE Case
T59
Reel
Datasheet
Mfr: T529P226M006AAE150
TTI: T529P226M006AAE150
KEMET
Availability:

3,000In Stock

Tantalum Capacitors - Polymer 6V 22uF 1805 20% ESR=150mOhms

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
6 VDC
SMD/SMT
20 %
0805
150 mOhms
13.2 uA
1 mm
- 55 C
+ 105 C
2012
P Case
T529
Reel
Datasheet
Mfr: T598D477M2R5AHS009
TTI: T598D477M2R5AHS009
KEMET
Availability:

500In Stock

Tantalum Capacitors - Polymer 2.5V 470uF 20% SnPb 5% Pb min ESR=9mOhms AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
2.5 VDC
SMD/SMT
20 %
2917
9 mOhms
117.5 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T598 SnPb
AEC-Q200
Reel
Datasheet
Mfr: TCJB156M035R0200E
TTI: TCJB156M035R0200E
KYOCERA AVX
Availability:

4,000In Stock

Tantalum Capacitors - Polymer 35V 15uF 20% 1210 ES R=200mOhm Black Resi

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
15 uF
35 VDC
SMD/SMT
20 %
1210
200 mOhms
52.5 uA
2.1 mm
- 55 C
3528
B Case
TCJ
Reel
Datasheet
Mfr: 6THB470M/23484-477
TTI: 6THB470M
Panasonic Industry
Availability:

12,000In Stock

12,000 On Order
Expected 04-Nov-26
End of Life
Tantalum Capacitors - Polymer 6.3volt 470uF 35mohm 734338 POSCAP

12,000In Stock

12,000 On Order
Expected 04-Nov-26
Call
or
View Details
470 uF
6.3 VDC
SMD/SMT
20 %
2917
35 mOhms
296.1 uA
3.8 mm
- 55 C
+ 125 C
7343
D4 Case
TH
Reel
Datasheet
Mfr: T598D107M016AHE050
TTI: T598D107M016AHE050
KEMET
Availability:

500In Stock

Tantalum Capacitors - Polymer 16V 100uF 20% SnPb 5% Pb min ESR=50mOhms AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
16 VDC
SMD/SMT
20 %
2917
50 mOhms
160 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T598 SnPb
AEC-Q200
Reel
Datasheet
Mfr: TCJB226M016R0070E
TTI: TCJB226M016R0070E
KYOCERA AVX
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 16V 22uF 20% 1210 ES R=70mOhm Black Resin

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
16 VDC
SMD/SMT
20 %
1210
70 mOhms
35.2 uA
1.9 mm
- 55 C
+ 125 C
3528
B Case
TCJ J-CAP
Reel
Datasheet
Mfr: T530D337M004ATE006
TTI: T530D337M004ATE006
KEMET
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=6mOhms

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
4 VDC
SMD/SMT
20 %
2917
6 mOhms
132 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T530
Reel
Datasheet
Mfr: T520T336M010ATE040
TTI: T520T336M010ATE040
KEMET
Availability:

27,000In Stock

Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=40mOhms

27,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
10 VDC
SMD/SMT
20 %
1311
40 mOhms
33 uA
1.1 mm
- 55 C
+ 105 C
3528
T Case
T520 SSD
Reel
Datasheet
Mfr: T520C227M004ATE018
TTI: T520C227M004ATE018
KEMET
Availability:

500In Stock

Tantalum Capacitors - Polymer 4V 220uF 2312 20% ESR=18mOhms

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
4 VDC
SMD/SMT
20 %
2312
18 mOhms
88 uA
2.5 mm
- 55 C
+ 105 C
6032
C Case
T520
Reel
Datasheet
Mfr: T520C107M010AHE025
TTI: T520C107M010AHE025
KEMET
Availability:

4,000In Stock

Tantalum Capacitors - Polymer 10V 100uF 20% ESR=25mOhms

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
10 VDC
SMD/SMT
20 %
2312
25 mOhms
100 uA
2.5 mm
- 55 C
+ 105 C
6032
C Case
T520
Reel
Datasheet
Mfr: T520C227M006ATE025
TTI: T520C227M006ATE025
KEMET
Availability:

1,000In Stock

Tantalum Capacitors - Polymer 6.3V 220uF 2312 20% ESR=25mOhms

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
20 %
2312
25 mOhms
138.6 uA
2.5 mm
- 55 C
+ 105 C
6032
C Case
T520
Reel
Datasheet
Mfr: T520D157M006ATE015
TTI: T520D157M006ATE015
KEMET
Availability:

5,000In Stock

Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=15mOhms

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
6.3 VDC
SMD/SMT
20 %
2917
15 mOhms
94.5 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T520
Reel
Datasheet
Mfr: 10TPE47MAZB
TTI: 10TPE47MAZB
Panasonic Industry
Availability:

6,000In Stock

Tantalum Capacitors - Polymer 10volts 47uF ESR 35mohm

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
10 VDC
SMD/SMT
20 %
1210
35 mOhms
47 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
TPE
Reel
Datasheet
Mfr: 2R5TPF470M6L
TTI: 2R5TPF470M6L
Panasonic Industry
Availability:

2,500In Stock

Tantalum Capacitors - Polymer 2.5volts 470uF ESR 6mohm

2,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
2.5 VDC
SMD/SMT
20 %
2917
6 mOhms
117.5 uA
2.8 mm
- 55 C
+ 105 C
7343
D3L Case
TPF
Reel
Datasheet
Mfr: 10TPB150ML
TTI: 10TPB150ML
Panasonic Industry
Availability:

2,500In Stock

Tantalum Capacitors - Polymer 10volts 150uF ESR 40mohm

2,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
10 VDC
SMD/SMT
20 %
2917
40 mOhms
150 uA
2.8 mm
- 55 C
+ 105 C
7343
D3L Case
TPB
Reel
Datasheet
Mfr: T55B476M010C0070
TTI: T55B476M010C0070
Vishay / Sprague
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 47uF 10 volts 20% B Case 70 Max. ESR

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
10 VDC
SMD/SMT
20 %
1411
70 mOhms
47 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
T55
Reel
Datasheet
Mfr: T520C227M006AHE025
TTI: T520C227M006AHE025
KEMET
Availability:

500In Stock

Tantalum Capacitors - Polymer 6.3V 220uF 20% ESR=25mOhms

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
20 %
2312
25 mOhms
138.6 uA
2.5 mm
- 55 C
+ 105 C
6032
C Case
T520
Reel
  • ...
  • 9
  • 10
  • 11