• Polymer Capacitors
  • Tantalum Capacitors - Polymer

Vishay - Tantalum Capacitors - Polymer

1,482 Results
1,482 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Case Code - in
ESR
Leakage Current
Height
Minimum Operating Temperature
Maximum Operating Temperature
Case Code - mm
Mfr Case Code
Series
Qualification
Packaging
Datasheet
Mfr: T55B157M6R3C0035
TTI: T55B157M6R3C0035
Vishay / Sprague
Availability:

4,000In Stock

Tantalum Capacitors - Polymer 150uF 6.3 volts 20% B Case 35 Max. ESR

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
6.3 VDC
SMD/SMT
20 %
1411
35 mOhms
94.5 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
T55
Reel
Datasheet
Mfr: T58W9476M6R3C0200
TTI: T58W9476M6R3C0200
Vishay / Sprague
Availability:

4,000In Stock

Tantalum Capacitors - Polymer 47uF 6.3volts 20% 200mohms Max. ESR

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
6.3 VDC
SMD/SMT
20 %
0805
200 mOhms
29.6 uA
0.9 mm
- 55 C
+ 105 C
2012
W9 Case
T58
Reel
Datasheet
Mfr: T52E5476M035C0070
TTI: T52E5476M035C0070
Vishay / Sprague
Availability:

1,200In Stock

Tantalum Capacitors - Polymer 47uF 35volts 20% 70mohms maxESR

1,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
35 VDC
SMD/SMT
20 %
2917
70 mOhms
164.5 uA
1.5 mm
- 55 C
+ 105 C
7343
E5 Case
T52
Reel
Datasheet
Mfr: T55D227M010C0025
TTI: T55D227M010C0025
Vishay / Sprague
Availability:

2,500In Stock

Tantalum Capacitors - Polymer 220uF 10volts 20% D Case 25 Max. ESR

2,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
10 VDC
SMD/SMT
20 %
2917
25 mOhms
220 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T55
Reel
Datasheet
Mfr: T55D227M010C0040
TTI: T55D227M010C0040
Vishay / Sprague
Availability:

1,000In Stock

Tantalum Capacitors - Polymer 220uF 10volts 20% D Case 40 Max. ESR

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
10 VDC
SMD/SMT
20 %
2917
40 mOhms
220 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T55
Reel
Datasheet
Mfr: T55D337M6R3C0015
TTI: T55D337M6R3C0015
Vishay / Sprague
Availability:

1,500In Stock

Tantalum Capacitors - Polymer 330uF 6.3volts 20% D Case 15 Max. ESR

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
6.3 VDC
SMD/SMT
20 %
2917
15 mOhms
207.9 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T55
Reel
Datasheet
Mfr: T55B337M2R5C0025
TTI: T55B337M2R5C0025
Vishay / Sprague
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 330uF 2.5volts 20% B Case 25 Max. ESR

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
2.5 VDC
SMD/SMT
20 %
1411
25 mOhms
82.5 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
T55
Reel
Datasheet
Mfr: T55B227M6R3C0025
TTI: T55B227M6R3C0025
Vishay / Sprague
Availability:

6,000In Stock

Tantalum Capacitors - Polymer 220uF 6.3volts 20% B Case 25 Max. ESR

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
20 %
1411
25 mOhms
138.6 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
T55
Reel
Datasheet
Mfr: T55B476M010C0070
TTI: T55B476M010C0070
Vishay / Sprague
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 47uF 10 volts 20% B Case 70 Max. ESR

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
10 VDC
SMD/SMT
20 %
1411
70 mOhms
47 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
T55
Reel
Datasheet
Mfr: T55B226M016C0070
TTI: T55B226M016C0070
Vishay / Sprague
Availability:

8,000In Stock

Tantalum Capacitors - Polymer 22uF 16volts 20% B Case 70 Max. ESR

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
16 VDC
SMD/SMT
20 %
1411
70 mOhms
35.2 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
T55
Reel
Datasheet
Mfr: T55B227M6R3C0025
TTI: T55B227M6R3C0025.
Vishay / Polytech
Availability:

2,000In Stock

Cut Tape
Tantalum Capacitors - Polymer 220UF 6.3V 20% ESR 25 3528-21

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
20 %
1411
25 mOhms
138.6 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
T55
Cut Tape
Datasheet
Mfr: T54226M075EE8TSA100
TTI: T54EE226M075ESA100
Vishay
Availability:

0In Stock

800 On Order
Expected 24-Feb-27
Tantalum Capacitors - Polymer 22UF 75V 20% EE

0In Stock

800 On Order
Expected 24-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
75 V
SMD/SMT
20 %
2917
4.3 mm
- 55 C
+ 125 C
7343
Reel
Datasheet
Mfr: T59EE477M016C0025
TTI: T59EE477M016C0025.
Vishay
Availability:

20In Stock

Cut Tape
Tantalum Capacitors - Polymer 470UF 16V 20% ESR 25 7343-43

20In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
16 VDC
SMD/SMT
20 %
2917
25 mOhms
752 uA
4.3 mm
- 55 C
+ 105 C
7343
EE Case
T59
Cut Tape
Datasheet
Mfr: T55D477M6R3C0030
TTI: T55D477M6R3C0030.
Vishay / Polytech
Availability:

500In Stock

Cut Tape
Tantalum Capacitors - Polymer 470UF 6.3V 20% ESR 30 7343-30

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
6.3 VDC
SMD/SMT
20 %
2917
30 mOhms
296.1 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T55
Cut Tape
Datasheet
Mfr: T55D107M025C0060
TTI: T55D107M025C0060
Vishay / Sprague
Availability:

0In Stock

161,500 On Order
Expected
Tantalum Capacitors - Polymer 100uF 25volts 20% D Case 60 Max.ESR

0In Stock

161,500 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
25 VDC
SMD/SMT
20 %
2917
60 mOhms
250 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T55
Reel
Datasheet
Mfr: T59EE476M050E0100
TTI: T59EE476M050E0100
Vishay / Sprague
Availability:

0In Stock

2,800 On Order
Expected 09-Feb-28
Tantalum Capacitors - Polymer 47uF 50volts 20% 100 maxESR

0In Stock

2,800 On Order
Expected 09-Feb-28
Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify RoHS
47 uF
50 VDC
SMD/SMT
20 %
2917
100 mOhms
235 uA
4.3 mm
- 55 C
+ 105 C
7343
EE Case
T59
Reel
Datasheet
Mfr: T54197M050E48VSB025
TTI: T54E4197M050VSB025
Vishay / Sprague
Availability:

0In Stock

370 On Order
Expected
Tantalum Capacitors - Polymer 4-Stack 190uF 20% 50V 25mOhms

0In Stock

370 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
190 uF
50 VDC
SMD/SMT
20 %
3135
25 mOhms
950 uA
8.9 mm
- 55 C
+ 125 C
8089
E4 Case
T54
Tray
Datasheet
Mfr: T55B106M035C0200
TTI: T55B106M035C0200
Vishay / Sprague
Availability:

0In Stock

2,000 On Order
Expected 02-Sep-27
Tantalum Capacitors - Polymer 10uF 35volts 20% 200mohms maxESR

0In Stock

2,000 On Order
Expected 02-Sep-27
Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
35 VDC
SMD/SMT
20 %
1411
200 mOhms
35 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
T55
Reel
Datasheet
Mfr: T59EE157M030C0075
TTI: T59EE157M030C0075
Vishay / Sprague
Availability:

0In Stock

25,200 On Order
Expected 27-Aug-27
Tantalum Capacitors - Polymer 150uF 30volts 20% 75mohms maxESR

0In Stock

25,200 On Order
Expected 27-Aug-27
Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
30 VDC
SMD/SMT
20 %
2917
75 mOhms
450 uA
4.3 mm
- 55 C
+ 105 C
7343
EE Case
T59
Reel
Datasheet
Mfr: T55D337M010C0025
TTI: T55D337M010C0025
Vishay / Sprague
Availability:

0In Stock

500 On Order
Expected 29-Oct-27
Tantalum Capacitors - Polymer 330uF 10volts 20% D Case 25 Max. ESR

0In Stock

500 On Order
Expected 29-Oct-27
Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
10 VDC
SMD/SMT
20 %
2917
25 mOhms
330 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T55
Reel
Datasheet
Mfr: T55P475M010C0500
TTI: T55P475M010C0500
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 4.7uF 10 volts 20% P Case 500 Max. ESR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
4.7 uF
10 VDC
SMD/SMT
20 %
0805
500 mOhms
4.7 uA
1.2 mm
- 55 C
+ 105 C
2012
P Case
T55
Reel
Datasheet
Mfr: T55B477M2R5C0025
TTI: T55B477M2R5C0025
Vishay / Sprague
Availability:

0In Stock

2,000 On Order
Expected 19-Jul-27
Tantalum Capacitors - Polymer 470uF 2.5volts 20% B Case 25 Max. ESR

0In Stock

2,000 On Order
Expected 19-Jul-27
Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
2.5 VDC
SMD/SMT
20 %
1411
25 mOhms
117.5 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
T55
Reel
Datasheet
Mfr: T54157M035EE8TSA050
TTI: T54EE157M035ESA050
Vishay / Sprague
Availability:

0In Stock

2,000 On Order
Expected 18-Aug-27
Tantalum Capacitors - Polymer 150uF 20% 35V ESR 50mohms

0In Stock

2,000 On Order
Expected 18-Aug-27
Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
35 VDC
SMD/SMT
20 %
50 mOhms
525 uA
4.3 mm
- 55 C
+ 125 C
T54
Reel
Datasheet
Mfr: T59EE476M050C0100
TTI: T59EE476M050C0100
Vishay / Sprague
Availability:

0In Stock

8,400 On Order
Expected
Tantalum Capacitors - Polymer 47uF 20% 50V Case EE

0In Stock

8,400 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
50 VDC
SMD/SMT
20 %
2917
100 mOhms
235 uA
4.3 mm
- 55 C
+ 105 C
7343
EE Case
T59
Reel
Datasheet
Mfr: T55V107M016C0050
TTI: T55V107M016C0050
Vishay / Sprague
Availability:

0In Stock

800 On Order
Expected 15-Aug-28
Tantalum Capacitors - Polymer 100uF 16volts 20% V Case 50 Max. ESR

0In Stock

800 On Order
Expected 15-Aug-28
Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
16 VDC
SMD/SMT
20 %
2917
50 mOhms
160 uA
1.9 mm
- 55 C
+ 105 C
7343
V Case
T55
Reel
  • 1
  • 2
  • 3
  • 4