• Polymer Capacitors
  • Tantalum Capacitors - Polymer

Panasonic - Tantalum Capacitors - Polymer

509 Results
509 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Case Code - in
ESR
Leakage Current
Height
Minimum Operating Temperature
Maximum Operating Temperature
Case Code - mm
Mfr Case Code
Series
Qualification
Packaging
Datasheet
Mfr: 6TCE680MI
TTI: 6TCE680MI
Panasonic Industry
Availability:

168,000In Stock

Tantalum Capacitors - Polymer 6.3VDC 680uF 18m POSCAP

168,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
680 uF
6.3 VDC
SMD/SMT
20 %
2917
18 mOhms
428.4 uA
3.8 mm
- 55 C
+ 125 C
7343
D4 Case
TC
Reel
Datasheet
Mfr: 20TQC100MYF
TTI: 20TQC100MYF
Panasonic Industry
Availability:

47,500In Stock

52,500 On Order
Expected
End of Life
Tantalum Capacitors - Polymer 20volts 100uF ESR 55mohm

47,500In Stock

52,500 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
20 VDC
SMD/SMT
20 %
2917
55 mOhms
200 uA
2.8 mm
- 55 C
+ 105 C
7343
D3L Case
TQC
Reel
Datasheet
Mfr: 2R5TPF680M6L
TTI: 2R5TPF680M6L
Panasonic Industry
Availability:

5,000In Stock

70,000 On Order
Expected 03-May-27
Tantalum Capacitors - Polymer 2.5volts 680uF ESR 6mohm

5,000In Stock

70,000 On Order
Expected 03-May-27
Tariff May Apply
Please adjust quantity to Min / Mult value
680 uF
2.5 VDC
SMD/SMT
20 %
2917
6 mOhms
170 uA
2.8 mm
- 55 C
+ 105 C
7343
D3L Case
TPF
Reel
Datasheet
Mfr: ETPF1000M5H
TTI: ETPF1000M5H
Panasonic Industry
Availability:

2,000In Stock

30,000 On Order
Expected
Tantalum Capacitors - Polymer 2.5volts 1000uF ESR 5mohm

2,000In Stock

30,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
1000 uF
2.5 VDC
SMD/SMT
20 %
2917
5 mOhms
250 uA
3.8 mm
- 55 C
+ 105 C
7343
D4 Case
TPF
Reel
Datasheet
Mfr: 6TPE330MIL
TTI: 6TPE330MIL
Panasonic Industry
Availability:

2,500In Stock

20,000 On Order
Expected
Tantalum Capacitors - Polymer 6.3volts 330uF ESR 18mohm

2,500In Stock

20,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
6.3 VDC
SMD/SMT
20 %
2917
18 mOhms
207.9 uA
2.8 mm
- 55 C
+ 105 C
7343
D3L Case
TPE
Reel
Datasheet
Mfr: 6TPE220MAZB
TTI: 6TPE220MAZB
Panasonic Industry
Availability:

46,000In Stock

38,000 On Order
Expected 21-Apr-27
Tantalum Capacitors - Polymer 6.3volts 220uF ESR 35mohm

46,000In Stock

38,000 On Order
Expected 21-Apr-27
Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
20 %
1210
35 mOhms
138.6 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
TPE
Reel
Datasheet
Mfr: 4TPF470ML
TTI: 4TPF470ML
Panasonic Industry
Availability:

10,000In Stock

Tantalum Capacitors - Polymer 4volts 470uF ESR 10mohm

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
4 VDC
SMD/SMT
20 %
2917
10 mOhms
188 uA
2.8 mm
- 55 C
+ 105 C
7343
D3L Case
TPF
Reel
Datasheet
Mfr: 2TPE470MAJGB
TTI: 2TPE470MAJGB
Panasonic Industry
Availability:

20,000In Stock

60,000 On Order
Expected
Tantalum Capacitors - Polymer 2volts 470uF ESR 11mohm

20,000In Stock

60,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
2 VDC
SMD/SMT
20 %
1210
11 mOhms
94 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
TPE
Reel
Datasheet
Mfr: 6TPF330M9L
TTI: 6TPF330M9L
Panasonic Industry
Availability:

2,500In Stock

352,500 On Order
Expected
Tantalum Capacitors - Polymer 6.3volts 330uF ESR 9mohm

2,500In Stock

352,500 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
6.3 VDC
SMD/SMT
20 %
2917
9 mOhms
207.9 uA
2.8 mm
- 55 C
+ 105 C
7343
D3L Case
TPF
Reel
Datasheet
Mfr: 2R5TPE220MAFB
TTI: 2R5TPE220MAFB
Panasonic Industry
Availability:

2,000In Stock

6,000 On Order
Expected 21-Apr-27
Tantalum Capacitors - Polymer 2.5volts 220uF ESR 15mohm

2,000In Stock

6,000 On Order
Expected 21-Apr-27
Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
2.5 VDC
SMD/SMT
20 %
1411
15 mOhms
55 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
TPE
Reel
Datasheet
Mfr: 4TPS220MUD
TTI: 4TPS220MUD
Panasonic Industry
Availability:

5,000In Stock

Tantalum Capacitors - Polymer 4V 220uF 20% 30mOhm 1400mA

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
4 VDC
SMD/SMT
20 %
1311
30 mOhms
88 uA
1.1 mm
- 55 C
+ 105 C
3528
BIS Case
TPS
Reel
Datasheet
Mfr: 4TPE220MAZB
TTI: 4TPE220MAZB
Panasonic Industry
Availability:

2,000In Stock

30,000 On Order
Expected
Tantalum Capacitors - Polymer 4volts 220uF ESR 35mohm

2,000In Stock

30,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
4 VDC
SMD/SMT
20 %
1210
35 mOhms
88 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
TPE
Reel
Datasheet
Mfr: 10TPC100M
TTI: 10TPC100M
Panasonic Industry
Availability:

6,000In Stock

9,000 On Order
Expected 26-Apr-27
Tantalum Capacitors - Polymer 10volts 100uF ESR 45mohm

6,000In Stock

9,000 On Order
Expected 26-Apr-27
Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
10 VDC
SMD/SMT
20 %
2917
45 mOhms
100 uA
1.9 mm
- 55 C
+ 105 C
7343
D2 Case
TPC
Reel
Datasheet
Mfr: 4TPE470MFL
TTI: 4TPE470MFL
Panasonic Industry
Availability:

5,000In Stock

Tantalum Capacitors - Polymer 4volts 470uF ESR 15mohm

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
4 VDC
SMD/SMT
20 %
2917
15 mOhms
188 uA
2.8 mm
- 55 C
+ 105 C
7343
D3L Case
TPE
Reel
Datasheet
Mfr: 6TPE220M
TTI: 6TPE220M
Panasonic Industry
Availability:

3,000In Stock

Tantalum Capacitors - Polymer 6.3volts 220uF ESR 25mohm

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
20 %
2917
25 mOhms
138.6 uA
1.8 mm
- 55 C
+ 105 C
7343
D2E Case
TPE
Reel
Datasheet
Mfr: 2R5TPE330M9
TTI: 2R5TPE330M9
Panasonic Industry
Availability:

12,000In Stock

Tantalum Capacitors - Polymer 2.5volts 330uF ESR 9mohm

12,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
2.5 VDC
SMD/SMT
20 %
2917
9 mOhms
82.5 uA
1.8 mm
- 55 C
+ 105 C
7343
D2E Case
TPE
Reel
Datasheet
Mfr: 4TPF330ML
TTI: 4TPF330ML
Panasonic Industry
Availability:

5,000In Stock

Tantalum Capacitors - Polymer 4volts 330uF ESR 12mohm

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
4 VDC
SMD/SMT
20 %
2917
12 mOhms
132 uA
2.8 mm
- 55 C
+ 105 C
7343
D3L Case
TPF
Reel
Datasheet
Mfr: 6TPB470M
TTI: 6TPB470M
Panasonic Industry
Availability:

2,000In Stock

8,000 On Order
Expected 28-Apr-27
Tantalum Capacitors - Polymer 6.3volts 470uF ESR 35mohm

2,000In Stock

8,000 On Order
Expected 28-Apr-27
Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
6.3 VDC
SMD/SMT
20 %
2917
35 mOhms
296.1 uA
3.8 mm
- 55 C
+ 105 C
7343
D4 Case
TPB
Reel
Datasheet
Mfr: 10TPE220MIL
TTI: 10TPE220MIL
Panasonic Industry
Availability:

2,500In Stock

Tantalum Capacitors - Polymer 10volts 220uF ESR 18mohm

2,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
10 VDC
SMD/SMT
20 %
2917
18 mOhms
220 uA
2.8 mm
- 55 C
+ 105 C
7343
D3L Case
TPE
Reel
Datasheet
Mfr: 20TQC22MQD
TTI: 20TQC22MQD
Panasonic Industry
Availability:

3,000In Stock

Tantalum Capacitors - Polymer 20VDC 22uF 20% ESR 90mOhm

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
20 VDC
SMD/SMT
20 %
2917
90 mOhms
44 uA
1.9 mm
- 55 C
+ 105 C
7343
D2 Case
TQC
Reel
Datasheet
Mfr: 6TPF220ML
TTI: 6TPF220ML
Panasonic Industry
Availability:

2,500In Stock

Tantalum Capacitors - Polymer 6.3volts 220uF ESR 12mohm

2,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
20 %
2917
12 mOhms
138.6 uA
2.8 mm
- 55 C
+ 105 C
7343
D3L Case
TPF
Reel
Datasheet
Mfr: ETPE330MFB
TTI: ETPE330MFB
Panasonic Industry
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 2VDC 330uf 15ohm 2.7A SMD

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
2.5 VDC
SMD/SMT
20 %
1411
15 mOhms
82.5 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
TPE
Reel
Datasheet
Mfr: ETPE330M9GB
TTI: ETPE330M9GB
Panasonic Industry
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 2VDC 330uF 9/300kHz 3.2A SMD

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
2.5 VDC
SMD/SMT
20 %
1411
9 mOhms
82.5 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
TPE
Reel
Datasheet
Mfr: 20TQC33MYFD
TTI: 20TQC33MYFD
Panasonic Industry
Availability:

6,000In Stock

End of Life
Tantalum Capacitors - Polymer 20volts 33uF ESR 60mohm

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
20 VDC
SMD/SMT
20 %
2917
60 mOhms
66 uA
1.9 mm
- 55 C
+ 105 C
7343
D2 Case
TQC
Reel
Datasheet
Mfr: 6TPE330ML
TTI: 6TPE330ML
Panasonic Industry
Availability:

2,500In Stock

Tantalum Capacitors - Polymer 6.3volts 330uF ESR 25mohm

2,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
6.3 VDC
SMD/SMT
20 %
2917
25 mOhms
207.9 uA
2.8 mm
- 55 C
+ 105 C
7343
D3L Case
TPE
Reel
  • 1
  • 2
  • 3
  • 4