ZUU - Aluminum Organic Polymer Capacitors
16 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-ZU1V681UV TTI: EEH-ZU1V681UV Panasonic Industry Availability: 250In StockAluminum Organic Polymer Capacitors SMD 35VDC 680uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200 | 250In Stock | 680 uF | 35 VDC | SMD/SMT | 16.8 mm (0.661 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 9 mOhms | 5.8 A | - 55 C | + 135 C | 10 mm | Vibration-Proof Can | ZUU | AEC-Q200 | Reel | ||||
Mfr: EEH-ZU1H181UV TTI: EEH-ZU1H181UV Panasonic Industry Availability: 800In StockAluminum Organic Polymer Capacitors SMD 50VDC 180uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200 | 800In Stock | 180 uF | 50 VDC | SMD/SMT | 12.8 mm (0.504 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 12 mOhms | 4.8 A | - 55 C | + 135 C | 10 mm | Vibration-Proof Can | ZUU | AEC-Q200 | Reel | ||||
Mfr: EEH-ZU1J181UV TTI: EEH-ZU1J181UV Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors SMD 63VDC 180uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200 | 500In Stock | 180 uF | 63 VDC | SMD/SMT | 16.8 mm (0.661 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 10 mOhms | 5.5 A | - 55 C | + 135 C | 10 mm | Vibration-Proof Can | ZUU | AEC-Q200 | Bulk | ||||
Mfr: EEH-ZU1H181UP TTI: EEH-ZU1H181UP Panasonic Industry Availability: 800In StockAluminum Organic Polymer Capacitors SMD 50VDC 180uf 125degC/135degC 4000h AEC-Q200 | 800In Stock | 180 uF | 50 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 12 mOhms | 4.8 A | - 55 C | + 135 C | 10 mm | Can | ZUU | AEC-Q200 | Reel | ||||
Mfr: EEH-ZU1V471UP TTI: EEH-ZU1V471UP Panasonic Industry Availability: 800In StockAluminum Organic Polymer Capacitors Conductive 470uF, 20%, 11mOhms, 35VDC | 800In Stock | 470 uF | 35 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 11 mOhms | 5 A | - 55 C | + 135 C | 10 mm | Can | ZUU | AEC-Q200 | Bulk | ||||
Mfr: EEH-ZU1V681UP TTI: EEH-ZU1V681UP Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors SMD 35VDC 680uf 125degC/135degC 4000h AEC-Q200 | 500In Stock | 680 uF | 35 VDC | SMD/SMT | 16.5 mm (0.65 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 9 mOhms | 5.8 A | - 55 C | + 135 C | 10 mm | Can | ZUU | AEC-Q200 | Bulk | ||||
Mfr: EEH-ZU1J181UP TTI: EEH-ZU1J181UP Panasonic Industry Availability: 0In Stock1,000 On Order Expected 11-Dec-26 Aluminum Organic Polymer Capacitors SMD 63VDC 180uf 125degC/135degC 4000h AEC-Q200 | 0In Stock1,000 On Order Expected 11-Dec-26 | 180 uF | 63 VDC | SMD/SMT | 16.5 mm (0.65 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 10 mOhms | 5.5 A | - 55 C | + 135 C | 10 mm | Can | ZUU | AEC-Q200 | Reel | ||||
Mfr: EEH-ZU1E102UV TTI: EEH-ZU1E102UV Panasonic Industry Availability: 0In Stock500 On Order Expected 18-Mar-27 Aluminum Organic Polymer Capacitors SMD 25VDC 1000uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200 | 0In Stock500 On Order Expected 18-Mar-27 | 1000 uF | 25 VDC | SMD/SMT | 16.8 mm (0.661 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 8 mOhms | 6.1 A | - 55 C | + 135 C | 10 mm | Vibration-Proof Can | ZUU | AEC-Q200 | Reel | ||||
Mfr: EEH-ZU1E102UP TTI: EEH-ZU1E102UP Panasonic Industry Availability: 0In Stock500 On Order Expected 28-Jan-27 Aluminum Organic Polymer Capacitors SMD 25VDC 1000uf 125degC/135degC 4000h AEC-Q200 | 0In Stock500 On Order Expected 28-Jan-27 | 1000 uF | 25 VDC | SMD/SMT | 16.5 mm (0.65 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 8 mOhms | 6.1 A | - 55 C | + 135 C | 10 mm | Can | ZUU | AEC-Q200 | Bulk | ||||
Mfr: EEH-ZU1J121UV TTI: EEH-ZU1J121UV Panasonic Industry Availability: 0In Stock1,600 On Order Expected 23-Dec-26 Aluminum Organic Polymer Capacitors SMD 63VDC 120uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200 | 0In Stock1,600 On Order Expected 23-Dec-26 | 120 uF | 63 VDC | SMD/SMT | 12.8 mm (0.504 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 12 mOhms | 4.8 A | - 55 C | + 135 C | 10 mm | Vibration-Proof Can | ZUU | AEC-Q200 | Bulk | ||||
Mfr: EEH-ZU1V471UV TTI: EEH-ZU1V471UV Panasonic Industry Availability: 0In Stock800 On Order Expected 11-Dec-26 Aluminum Organic Polymer Capacitors SMD 45VDC 470uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200 | 0In Stock800 On Order Expected 11-Dec-26 | 470 uF | 35 VDC | SMD/SMT | 12.8 mm (0.504 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 11 mOhms | 5 A | - 55 C | + 135 C | 10 mm | Vibration-Proof Can | ZUU | AEC-Q200 | Reel | ||||
Mfr: EEH-ZU1J121UP TTI: EEH-ZU1J121UP Panasonic Industry Availability: 0In Stock800 On Order Expected 11-Feb-27 Aluminum Organic Polymer Capacitors SMD 63VDC 120uf 125degC/135degC 4000h AEC-Q200 | 0In Stock800 On Order Expected 11-Feb-27 | 120 uF | 63 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 12 mOhms | 4.8 A | - 55 C | + 135 C | 10 mm | Can | ZUU | AEC-Q200 | Bulk | ||||
Mfr: EEH-ZU1H271UP TTI: EEH-ZU1H271UP Panasonic Industry Availability: 0In Stock500 On Order Expected 25-Mar-27 Aluminum Organic Polymer Capacitors SMD 50VDC 270uf 125degC/135degC 4000h AEC-Q200 | 0In Stock500 On Order Expected 25-Mar-27 | 270 uF | 50 VDC | SMD/SMT | 16.5 mm (0.65 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 10 mOhms | 5.5 A | - 55 C | + 135 C | 10 mm | Can | ZUU | AEC-Q200 | Reel | ||||
Mfr: EEH-ZU1H271UV TTI: EEH-ZU1H271UV Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors SMD 50VDC 270uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200 | 0In Stock | 270 uF | 50 VDC | SMD/SMT | 16.8 mm (0.661 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 10 mOhms | 5.5 A | - 55 C | + 135 C | 10 mm | Vibration-Proof Can | ZUU | AEC-Q200 | Reel | ||||
Mfr: EEH-ZU1E681UP TTI: EEH-ZU1E681UP Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors SMD 25VDC 680uf 125degC/135degC 4000h AEC-Q200 | 0In Stock | 680 uF | 25 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 10 mOhms | 5.3 A | - 55 C | + 135 C | 10 mm | Can | ZUU | AEC-Q200 | Reel | ||||
Mfr: EEH-ZU1E681UV TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors SMD 25VDC 680uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200 | 0In Stock | 680 uF | 25 VDC | SMD/SMT | 12.8 mm (0.504 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 10 mOhms | 5.3 A | - 55 C | + 135 C | 10 mm | Vibration-Proof Can | ZUU | AEC-Q200 | Reel |