ZU - Aluminum Organic Polymer Capacitors
16 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-ZU1H151V TTI: EEH-ZU1H151V Panasonic Industry Availability: 2,000In StockAluminum Organic Polymer Capacitors 50VDC 150uF 20% Anti-V AEC-Q200 | 2,000In Stock | 150 uF | 50 VDC | SMD/SMT | 12.8 mm (0.504 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 12 mOhms | 4.6 A | - 55 C | + 135 C | 10 mm | Vibration-Proof Can | ZU | AEC-Q200 | Reel | ||||
Mfr: EEH-ZU1J101P TTI: EEH-ZU1J101P Panasonic Industry Availability: 400In StockAluminum Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 | 400In Stock | 100 uF | 63 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 12 mOhms | 4.6 A | - 55 C | + 135 C | 10 mm | Can | ZU | AEC-Q200 | Reel | ||||
Mfr: EEH-ZU1H151P TTI: EEH-ZU1H151P Panasonic Industry Availability: 800In StockAluminum Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200 | 800In Stock | 150 uF | 50 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 12 mOhms | 4.6 A | - 55 C | + 135 C | 10 mm | Can | ZU | AEC-Q200 | Reel | ||||
Mfr: EEH-ZU1V471P TTI: EEH-ZU1V471P Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors 35VDC 470uF 20% AEC-Q200 | 500In Stock | 470 uF | 35 VDC | SMD/SMT | 16.5 mm (0.65 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 9 mOhms | 5.5 A | - 55 C | + 135 C | 10 mm | Can | ZU | AEC-Q200 | Reel | ||||
Mfr: EEH-ZU1E561P TTI: EEH-ZU1E561P Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors 25VDC 560uF 20% AEC-Q200 | 500In Stock | 560 uF | 25 VDC | SMD/SMT | 16.5 mm (0.65 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 8 mOhms | 5.8 A | - 55 C | + 135 C | 10 mm | Can | ZU | AEC-Q200 | Reel | ||||
Mfr: EEH-ZU1E471V TTI: EEH-ZU1E471V Panasonic Industry Availability: 800In StockAluminum Organic Polymer Capacitors 25VDC 470uF 20% Anti-V AEC-Q200 | 800In Stock | 470 uF | 25 VDC | SMD/SMT | 12.8 mm (0.504 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 10 mOhms | 5 A | - 55 C | + 135 C | 10 mm | Vibration-Proof Can | ZU | AEC-Q200 | Reel | ||||
Mfr: EEH-ZU1V331V TTI: EEH-ZU1V331V Panasonic Industry Availability: 800In StockAluminum Organic Polymer Capacitors 35VDC 330uF 20% Anti-V AEC-Q200 | 800In Stock | 330 uF | 35 VDC | SMD/SMT | 12.8 mm (0.504 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 11 mOhms | 4.8 A | - 55 C | + 135 C | 10 mm | Vibration-Proof Can | ZU | AEC-Q200 | Reel | ||||
Mfr: EEH-ZU1V331P TTI: EEH-ZU1V331P Panasonic Industry Availability: 400In StockAluminum Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200 | 400In Stock | 330 uF | 35 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 11 mOhms | 4.8 A | - 55 C | + 135 C | 10 mm | Can | ZU | AEC-Q200 | Reel | ||||
Mfr: EEH-ZU1V471V TTI: EEH-ZU1V471V Panasonic Industry Availability: 0In Stock500 On Order Expected 28-Jan-27 Aluminum Organic Polymer Capacitors 35VDC 470uF 20% Anti-V AEC-Q200 | 0In Stock500 On Order Expected 28-Jan-27 | 470 uF | 35 VDC | SMD/SMT | 16.8 mm (0.661 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 9 mOhms | 5.5 A | - 55 C | + 135 C | 10 mm | Vibration-Proof Can | ZU | AEC-Q200 | Reel | ||||
Mfr: EEH-ZU1J151P TTI: EEH-ZU1J151P Panasonic Industry Availability: 0In Stock6,500 On Order Expected Aluminum Organic Polymer Capacitors 63VDC 150uF 20% AEC-Q200 | 0In Stock6,500 On Order Expected | 150 uF | 63 VDC | SMD/SMT | 16.8 mm (0.661 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 10 mOhms | 5.2 A | - 55 C | + 135 C | 10 mm | Can | ZU | AEC-Q200 | Reel | ||||
Mfr: EEH-ZU1J101V TTI: EEH-ZU1J101V Panasonic Industry Availability: 0In Stock1,200 On Order Expected 23-Dec-26 Aluminum Organic Polymer Capacitors 63VDC 100uF 20% Anti-V AEC-Q200 | 0In Stock1,200 On Order Expected 23-Dec-26 | 100 uF | 63 VDC | SMD/SMT | 12.8 mm (0.504 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 12 mOhms | 4.6 A | - 55 C | + 135 C | 10 mm | Vibration-Proof Can | ZU | AEC-Q200 | Reel | ||||
Mfr: EEH-ZU1H221V TTI: EEH-ZU1H221V Panasonic Industry Availability: 0In Stock500 On Order Expected 24-Dec-26 Aluminum Organic Polymer Capacitors 50 VDC 220 uF 20% Anti-V AEC-Q200 | 0In Stock500 On Order Expected 24-Dec-26 | 220 uF | 50 VDC | SMD/SMT | 16.8 mm (0.661 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 10 mOhms | 5.2 A | - 55 C | + 135 C | 16.5 mm | Vibration-Proof Can | ZU | AEC-Q200 | Reel | ||||
Mfr: EEH-ZU1J151V TTI: EEH-ZU1J151V Panasonic Industry Availability: 0In Stock1,000 On Order Expected 11-Jan-27 Aluminum Organic Polymer Capacitors 63VDC 150uF 20% Anti-V AEC-Q200 | 0In Stock1,000 On Order Expected 11-Jan-27 | 150 uF | 63 VDC | SMD/SMT | 16.8 mm (0.661 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 10 mOhms | 5.2 A | - 55 C | + 135 C | 10 mm | Vibration-Proof Can | ZU | AEC-Q200 | Reel | ||||
Mfr: EEH-ZU1E471P TTI: EEH-ZU1E471P Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 | 0In Stock | 470 uF | 25 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 10 mOhms | 5 A | - 55 C | + 135 C | 10 mm | Can | ZU | AEC-Q200 | Reel | ||||
Mfr: EEH-ZU1H221P TTI: EEH-ZU1H221P Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 220uF 20% AEC-Q200 | 0In Stock | 220 uF | 50 VDC | SMD/SMT | 16.8 mm (0.661 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 10 mOhms | 5.2 A | - 55 C | + 135 C | 16.5 mm | Can | ZU | AEC-Q200 | Reel | ||||
Mfr: EEH-ZU1E561V TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25VDC 560uF 20% Anti-V AEC-Q200 | Not Available Online | 560 uF | 25 VDC | SMD/SMT | 16.8 mm (0.661 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 8 mOhms | 5.8 A | - 55 C | + 135 C | 10 mm | Vibration-Proof Can | ZU | AEC-Q200 | Reel |