ZSU - Aluminum Organic Polymer Capacitors
16 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-ZS1J181UP TTI: EEH-ZS1J181UP Panasonic Industry Availability: 750In Stock500 On Order Expected 10-Dec-26 Aluminum Organic Polymer Capacitors 63VDC 180uF 20% AEC-Q200 | 750In Stock500 On Order Expected 10-Dec-26 | 180 uF | 63 VDC | SMD/SMT | 16.5 mm (0.65 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 15 mOhms | 3.5 A | - 55 C | + 125 C | 10 mm | Can | ZSU | AEC-Q200 | Reel | ||||
Mfr: EEH-ZS1J181UV TTI: EEH-ZS1J181UV Panasonic Industry Availability: 3,750In StockAluminum Organic Polymer Capacitors 63VDC 180uF 20% Anti-V Type AEC-Q200 | 3,750In Stock | 180 uF | 63 VDC | SMD/SMT | 16.8 mm (0.661 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 15 mOhms | 3.5 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | ZSU | AEC-Q200 | Reel | ||||
Mfr: EEH-ZS1V471UV TTI: EEH-ZS1V471UV Panasonic Industry Availability: 1,200In StockAluminum Organic Polymer Capacitors 35VDC 470uF 20% Anti-V Type AEC-Q200 | 1,200In Stock | 470 uF | 35 VDC | SMD/SMT | 12.8 mm (0.504 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 14 mOhms | 3.5 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | ZSU | AEC-Q200 | Reel | ||||
Mfr: EEH-ZS1E681UP TTI: EEH-ZS1E681UP Panasonic Industry Availability: 36,000In StockAluminum Organic Polymer Capacitors 25VDC 680uF 20% AEC-Q200 | 36,000In Stock | 680 uF | 25 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 14 mOhms | 3.5 A | - 55 C | + 125 C | 10 mm | Can | ZSU | AEC-Q200 | Reel | ||||
Mfr: EEH-ZS1V681UP TTI: EEH-ZS1V681UP Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors 35VDC 680uF 20% AEC-Q200 | 500In Stock | 680 uF | 35 VDC | SMD/SMT | 16.5 mm (0.65 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 11 mOhms | 4 A | - 55 C | + 125 C | 10 mm | Can | ZSU | AEC-Q200 | Reel | ||||
Mfr: EEH-ZS1V471UP TTI: EEH-ZS1V471UP Panasonic Industry Availability: 800In StockAluminum Organic Polymer Capacitors 35VDC 470uF 20% AEC-Q200 | 800In Stock | 470 uF | 35 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 14 mOhms | 3.5 A | - 55 C | + 125 C | 10 mm | Can | ZSU | AEC-Q200 | Reel | ||||
Mfr: EEH-ZS1H181UP TTI: EEH-ZS1H181UP Panasonic Industry Availability: 0In Stock800 On Order Expected 23-Mar-27 Aluminum Organic Polymer Capacitors 50VDC 180uF 20% AEC-Q200 | 0In Stock800 On Order Expected 23-Mar-27 | 180 uF | 50 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 17 mOhms | 3.2 A | - 55 C | + 125 C | 10 mm | Can | ZSU | AEC-Q200 | Reel | ||||
Mfr: EEH-ZS1H271UV TTI: EEH-ZS1H271UV Panasonic Industry Availability: 0In Stock500 On Order Expected 11-Feb-27 Aluminum Organic Polymer Capacitors 50VDC 270uF 20% Anti-V Type AEC-Q200 | 0In Stock500 On Order Expected 11-Feb-27 | 270 uF | 50 VDC | SMD/SMT | 16.8 mm (0.661 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 13 mOhms | 3.7 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | ZSU | AEC-Q200 | Reel | ||||
Mfr: EEH-ZS1E102UV TTI: EEH-ZS1E102UV Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 1000uF 20% Anti-V Type AEC-Q200 | 0In Stock | 1000 uF | 25 VDC | SMD/SMT | 16.8 mm (0.661 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 11 mOhms | 4 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | ZSU | AEC-Q200 | Reel | ||||
Mfr: EEH-ZS1E681UV TTI: EEH-ZS1E681UV Panasonic Industry Availability: 0In Stock800 On Order Expected 18-Feb-27 Aluminum Organic Polymer Capacitors 25VDC 680uF 20% Anti-V Type AEC-Q200 | 0In Stock800 On Order Expected 18-Feb-27 | 680 uF | 25 VDC | SMD/SMT | 12.8 mm (0.504 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 14 mOhms | 3.5 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | ZSU | AEC-Q200 | Reel | ||||
Mfr: EEH-ZS1J121UP TTI: EEH-ZS1J121UP Panasonic Industry Availability: 0In Stock400 On Order Expected 18-Mar-27 Aluminum Organic Polymer Capacitors 63VDC 120uF 20% AEC-Q200 | 0In Stock400 On Order Expected 18-Mar-27 | 120 uF | 63 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 19 mOhms | 3 A | - 55 C | + 125 C | 10 mm | Can | ZSU | AEC-Q200 | Reel | ||||
Mfr: EEH-ZS1H181UV TTI: EEH-ZS1H181UV Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 180uF 20% Anti-V Type AEC-Q200 | 0In Stock | 180 uF | 50 VDC | SMD/SMT | 12.8 mm (0.504 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 17 mOhms | 3.2 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | ZSU | AEC-Q200 | Reel | ||||
Mfr: EEH-ZS1H271UP TTI: EEH-ZS1H271UP Panasonic Industry Availability: 0In Stock500 On Order Expected 28-Dec-26 Aluminum Organic Polymer Capacitors 50VDC 270uF 20% AEC-Q200 | 0In Stock500 On Order Expected 28-Dec-26 | 270 uF | 50 VDC | SMD/SMT | 16.5 mm (0.65 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 13 mOhms | 3.7 A | - 55 C | + 125 C | 10 mm | Can | ZSU | AEC-Q200 | Reel | ||||
Mfr: EEH-ZS1E102UP TTI: EEH-ZS1E102UP Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 1000uF 20% AEC-Q200 | 0In Stock | 1000 uF | 25 VDC | SMD/SMT | 16.5 mm (0.65 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 11 mOhms | 4 A | - 55 C | + 125 C | 10 mm | Can | ZSU | AEC-Q200 | Reel | ||||
Mfr: EEH-ZS1J121UV TTI: EEH-ZS1J121UV Panasonic Industry Availability: 0In Stock400 On Order Expected 18-Mar-27 Aluminum Organic Polymer Capacitors 63VDC 120uF 20% Anti-V Type AEC-Q200 | 0In Stock400 On Order Expected 18-Mar-27 | 120 uF | 63 VDC | SMD/SMT | 12.8 mm (0.504 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 19 mOhms | 3 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | ZSU | AEC-Q200 | Reel | ||||
Mfr: EEH-ZS1V681UV TTI: EEH-ZS1V681UV Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 680uF 20% Anti-V Type AEC-Q200 | 0In Stock | 680 uF | 35 VDC | SMD/SMT | 16.8 mm (0.661 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 11 mOhms | 4 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | ZSU | AEC-Q200 | Reel |