• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

ZS - Aluminum Organic Polymer Capacitors

16 Results
16 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Datasheet
Mfr: EEH-ZS1E561P
TTI: EEH-ZS1E561P
Panasonic Industry
Availability:

250In Stock

Aluminum Organic Polymer Capacitors 25VDC 560uF 125degC Hybrid Cap AEC-Q200

250In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
560 uF
25 VDC
SMD/SMT
16.5 mm (0.65 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
11 mOhms
4 A
- 55 C
+ 125 C
10 mm
Can
ZS
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZS1V471V
TTI: EEH-ZS1V471V
Panasonic Industry
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 35VDC 470uF Anti-V Hybrid Cap AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
35 VDC
SMD/SMT
16.5 mm (0.65 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
11 mOhms
4 A
- 55 C
+ 125 C
10 mm
Vibration-Proof Can
ZS
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZS1H221V
TTI: EEH-ZS1H221V
Panasonic Industry
Availability:

2,250In Stock

Aluminum Organic Polymer Capacitors 50VDC 220uF Anti-V Hybrid Cap AEC-Q200

2,250In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
50 VDC
SMD/SMT
16.5 mm (0.65 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
13 mOhms
3.7 A
- 55 C
+ 125 C
10 mm
Vibration-Proof Can
ZS
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZS1V331V
TTI: EEH-ZS1V331V
Panasonic Industry
Availability:

400In Stock

Aluminum Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200 Anti-Vib

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
35 VDC
SMD/SMT
12.8 mm (0.504 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
14 mOhms
3.5 A
- 55 C
+ 125 C
10 mm
Vibration-Proof Can
ZS
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZS1E471P
TTI: EEH-ZS1E471P
Panasonic Industry
Availability:

800In Stock

Aluminum Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
25 VDC
SMD/SMT
12.5 mm (0.492 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
14 mOhms
3.5 A
- 55 C
+ 125 C
10 mm
Can
ZS
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZS1H151P
TTI: EEH-ZS1H151P
Panasonic Industry
Availability:

400In Stock

Aluminum Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
50 VDC
SMD/SMT
12.5 mm (0.492 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
17 mOhms
3.2 A
- 55 C
+ 125 C
10 mm
Can
ZS
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZS1E561V
TTI: EEH-ZS1E561V
Panasonic Industry
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 25VDC 560uF Anti-V Hybrid Cap AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
560 uF
25 VDC
SMD/SMT
16.5 mm (0.65 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
11 mOhms
4 A
- 55 C
+ 125 C
10 mm
Vibration-Proof Can
ZS
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZS1E471V
TTI: EEH-ZS1E471V
Panasonic Industry
Availability:

800In Stock

Aluminum Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
25 VDC
SMD/SMT
12.8 mm (0.504 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
14 mOhms
3.5 A
- 55 C
+ 125 C
10 mm
Vibration-Proof Can
ZS
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZS1H151V
TTI: EEH-ZS1H151V
Panasonic Industry
Availability:

400In Stock

Aluminum Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
50 VDC
SMD/SMT
12.8 mm (0.504 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
17 mOhms
3.2 A
- 55 C
+ 125 C
10 mm
Vibration-Proof Can
ZS
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZS1H221P
TTI: EEH-ZS1H221P
Panasonic Industry
Availability:

0In Stock

4,000 On Order
Expected 24-Dec-26
Aluminum Organic Polymer Capacitors 50VDC 220uF 125degC Hybrid Cap AEC-Q200

0In Stock

4,000 On Order
Expected 24-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
50 VDC
SMD/SMT
16.5 mm (0.65 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
13 mOhms
3.7 A
- 55 C
+ 125 C
10 mm
Can
ZS
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZS1J151P
TTI: EEH-ZS1J151P
Panasonic Industry
Availability:

0In Stock

1,500 On Order
Expected
Aluminum Organic Polymer Capacitors 63VDC 150uF 125degC Hybrid Cap AEC-Q200

0In Stock

1,500 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
63 VDC
SMD/SMT
16.5 mm (0.65 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
15 mOhms
3.5 A
- 55 C
+ 125 C
10 mm
Can
ZS
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZS1J151V
TTI: EEH-ZS1J151V
Panasonic Industry
Availability:

0In Stock

3,000 On Order
Expected 01-Apr-27
Aluminum Organic Polymer Capacitors 63VDC 150uF Anti-V Hybrid Cap AEC-Q200

0In Stock

3,000 On Order
Expected 01-Apr-27
Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
63 VDC
SMD/SMT
16.5 mm (0.65 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
15 mOhms
3.5 A
- 55 C
+ 125 C
10 mm
Vibration-Proof Can
ZS
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZS1V471P
TTI: EEH-ZS1V471P
Panasonic Industry
Availability:

0In Stock

4,750 On Order
Expected
Aluminum Organic Polymer Capacitors 35VDC 470uF 125degC Hybrid Cap AEC-Q200

0In Stock

4,750 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
35 VDC
SMD/SMT
16.5 mm (0.65 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
11 mOhms
4 A
- 55 C
+ 125 C
10 mm
Can
ZS
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZS1J101P
TTI: EEH-ZS1J101P
Panasonic Industry
Availability:

0In Stock

800 On Order
Expected 21-Jan-27
Aluminum Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 Anti-Vib

0In Stock

800 On Order
Expected 21-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
63 VDC
SMD/SMT
12.5 mm (0.492 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
19 mOhms
3 A
- 55 C
+ 125 C
10 mm
Can
ZS
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZS1V331P
TTI: EEH-ZS1V331P
Panasonic Industry
Availability:

0In Stock

800 On Order
Expected 19-Nov-26
Aluminum Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200 Anti-Vib

0In Stock

800 On Order
Expected 19-Nov-26
Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
35 VDC
SMD/SMT
12.5 mm (0.492 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
14 mOhms
3.5 A
- 55 C
+ 125 C
10 mm
Can
ZS
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZS1J101V
TTI: EEH-ZS1J101V
Panasonic Industry
Availability:

0In Stock

Other Available Inventory
Aluminum Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 Anti-Vib

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
63 VDC
SMD/SMT
12.8 mm (0.504 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
19 mOhms
3 A
- 55 C
+ 125 C
10 mm
Vibration-Proof Can
ZS
AEC-Q200
Reel