ZKU - Aluminum Organic Polymer Capacitors
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-ZK1E561UP TTI: EEH-ZK1E561UP Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 560uF 20% SMD AEC-Q200 | 1,000In Stock | 560 uF | 25 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | - 55 C | + 125 C | 10 mm | Can | ZKU | AEC-Q200 | Reel | ||||
Mfr: EEH-ZK1E101UP TTI: EEH-ZK1E101UP Panasonic Industry Availability: 3,000In StockAluminum Organic Polymer Capacitors 25VDC 100uF 20% SMD AEC-Q200 | 3,000In Stock | 100 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 50 mOhms | 1.3 A | - 55 C | + 125 C | 6.3 mm | Can | ZKU | AEC-Q200 | Reel | ||||
Mfr: EEH-ZK1V221UP TTI: EEH-ZK1V221UP Panasonic Industry Availability: 2,000In StockAluminum Organic Polymer Capacitors 35VDC 220uF 20% SMD AEC-Q200 | 2,000In Stock | 220 uF | 35 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 2 A | - 55 C | + 125 C | 8 mm | Can | ZKU | AEC-Q200 | Reel | ||||
Mfr: EEH-ZKE181XUP TTI: EEH-ZKE181XUP Panasonic Industry Availability: 900In StockAluminum Organic Polymer Capacitors 25VDC 180uF 20% SMD AEC-Q200 | 900In Stock | 180 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.8 A | - 55 C | + 125 C | 6.3 mm | Can | ZKU | AEC-Q200 | Reel | ||||
Mfr: EEH-ZK1V390UR TTI: EEH-ZK1V390UR Panasonic Industry Availability: 4,000In StockAluminum Organic Polymer Capacitors 35VDC 39uF 20% SMD AEC-Q200 | 4,000In Stock | 39 uF | 35 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 100 mOhms | 750 mA | - 55 C | + 125 C | 5 mm | Can | ZKU | AEC-Q200 | Reel | ||||
Mfr: EEH-ZK1V391UP TTI: EEH-ZK1V391UP Panasonic Industry Availability: 4,000In StockAluminum Organic Polymer Capacitors 35VDC 390uF 20% SMD AEC-Q200 | 4,000In Stock | 390 uF | 35 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | - 55 C | + 125 C | 10 mm | Can | ZKU | AEC-Q200 | Reel | ||||
Mfr: EEH-ZK1E560UR TTI: EEH-ZK1E560UR Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 56uF 20% SMD AEC-Q200 | 1,000In Stock | 56 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 80 mOhms | 850 mA | - 55 C | + 125 C | 5 mm | Can | ZKU | AEC-Q200 | Reel | ||||
Mfr: EEH-ZKE181XUV TTI: EEH-ZKE181XUV Panasonic Industry Availability: 900In StockAluminum Organic Polymer Capacitors 25VDC 180uF 20% Anti-V AEC-Q200 | 900In Stock | 180 uF | 25 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.8 A | - 55 C | + 125 C | 6.3 mm | Vibration-Proof Can | ZKU | AEC-Q200 | Reel | ||||
Mfr: EEH-ZKV121XUV TTI: EEH-ZKV121XUV Panasonic Industry Availability: 0In Stock137,700 On Order Expected Aluminum Organic Polymer Capacitors 35VDC 120uF 20% Anti-V AEC-Q200 | 0In Stock137,700 On Order Expected | 120 uF | 35 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 35 mOhms | 1.7 A | - 55 C | + 125 C | 6.3 mm | Vibration-Proof Can | ZKU | AEC-Q200 | Reel | ||||
Mfr: EEH-ZK1V391UV TTI: EEH-ZK1V391UV Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 390uF 20% Anti-V AEC-Q200 | 0In Stock | 390 uF | 35 VDC | SMD/SMT | 10.5 mm (0.413 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | ZKU | AEC-Q200 | Reel | ||||
Mfr: EEH-ZK1E561UV TTI: EEH-ZK1E561UV Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 560uF 20% Anti-V AEC-Q200 | 0In Stock | 560 uF | 25 VDC | SMD/SMT | 10.5 mm (0.413 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | ZKU | AEC-Q200 | Reel | ||||
Mfr: EEH-ZK1V680UP TTI: EEH-ZK1V680UP Panasonic Industry Availability: 0In Stock1,000 On Order Expected 23-Mar-27 Aluminum Organic Polymer Capacitors 35VDC 68uF 20% SMD AEC-Q200 | 0In Stock1,000 On Order Expected 23-Mar-27 | 68 uF | 35 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 60 mOhms | 1.2 A | - 55 C | + 125 C | 6.3 mm | Can | ZKU | AEC-Q200 | Reel | ||||
Mfr: EEH-ZK1E331UP TTI: EEH-ZK1E331UP Panasonic Industry Availability: 0In Stock500 On Order Expected 11-Jan-27 Aluminum Organic Polymer Capacitors 25VDC 330uF 20% SMD AEC-Q200 | 0In Stock500 On Order Expected 11-Jan-27 | 330 uF | 25 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 2 A | - 55 C | + 125 C | 8 mm | Can | ZKU | AEC-Q200 | Reel | ||||
Mfr: EEH-ZK1E331UV TTI: EEH-ZK1E331UV Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 330uF 20% Anti-V AEC-Q200 | 0In Stock | 330 uF | 25 VDC | SMD/SMT | 10.5 mm (0.413 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 2 A | - 55 C | + 125 C | 8 mm | Vibration-Proof Can | ZKU | AEC-Q200 | Reel | ||||
Mfr: EEH-ZK1V680UV TTI: EEH-ZK1V680UV Panasonic Industry Availability: 2,000In StockAluminum Organic Polymer Capacitors 35VDC 68uF 20% Anti-V AEC-Q200 | 2,000In Stock | 68 uF | 35 VDC | SMD/SMT | 6.1 mm (0.24 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 60 mOhms | 1.2 A | - 55 C | + 125 C | 6.3 mm | Vibration-Proof Can | ZKU | AEC-Q200 | Reel | ||||
Mfr: EEH-ZKV121XUP TTI: EEH-ZKV121XUP Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 120uF 20% SMD AEC-Q200 | 0In Stock | 120 uF | 35 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 35 mOhms | 1.7 A | - 55 C | + 125 C | 6.3 mm | Can | ZKU | AEC-Q200 | Reel | ||||
Mfr: EEH-ZK1V221UV TTI: EEH-ZK1V221UV Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 220uF 20% Anti-V AEC-Q200 | 0In Stock | 220 uF | 35 VDC | SMD/SMT | 10.5 mm (0.413 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 2 A | - 55 C | + 125 C | 8 mm | Vibration-Proof Can | ZKU | AEC-Q200 | Reel | ||||
Mfr: EEH-ZK1E101UV TTI: EEH-ZK1E101UV Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 100uF 20% Anti-V AEC-Q200 | 0In Stock | 100 uF | 25 VDC | SMD/SMT | 6.1 mm (0.24 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 50 mOhms | 1.3 A | - 55 C | + 125 C | 6.3 mm | Vibration-Proof Can | ZKU | AEC-Q200 | Reel |