ZF - Aluminum Organic Polymer Capacitors
24 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-ZF1E151P TTI: EEH-ZF1E151P Panasonic Industry Availability: 2,000In StockAluminum Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200 | 2,000In Stock | 150 uF | 25 VDC | SMD/SMT | 10.5 mm (0.413 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 27 mOhms | 800 mA | - 55 C | + 150 C | 8 mm | Can | ZF | AEC-Q200 | Reel | ||||
Mfr: EEH-ZF1E271P TTI: EEH-ZF1E271P Panasonic Industry Availability: 2,000In StockAluminum Organic Polymer Capacitors 25VDC 270uF 20% AEC-Q200 | 2,000In Stock | 270 uF | 25 VDC | SMD/SMT | 10.5 mm (0.413 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 20 mOhms | 1 A | - 55 C | + 150 C | 10 mm | Can | ZF | AEC-Q200 | Reel | ||||
Mfr: EEH-ZF1V151P TTI: EEH-ZF1V151P Panasonic Industry Availability: 1,500In StockAluminum Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 | 1,500In Stock | 150 uF | 35 VDC | SMD/SMT | 10.5 mm (0.413 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 23 mOhms | 950 mA | - 55 C | + 150 C | 10 mm | Can | ZF | AEC-Q200 | Reel | ||||
Mfr: EEH-ZF1V151V TTI: EEH-ZF1V151V Panasonic Industry Availability: 1,500In StockAluminum Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 Anti-Vibe | 1,500In Stock | 150 uF | 35 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 23 mOhms | 950 mA | - 55 C | + 150 C | 10 mm | Vibration-Proof Can | ZF | AEC-Q200 | Reel | ||||
Mfr: EEH-ZF1V101P TTI: EEH-ZF1V101P Panasonic Industry Availability: 2,000In StockAluminum Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200 | 2,000In Stock | 100 uF | 35 VDC | SMD/SMT | 10.5 mm (0.413 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 30 mOhms | 770 mA | - 55 C | + 150 C | 8 mm | Can | ZF | AEC-Q200 | Reel | ||||
Mfr: EEH-AZF1H101 TTI: EEH-AZF1H101 Panasonic Industry Availability: 400In StockAluminum Organic Polymer Capacitors SUGGESTED ALTERNATE 667-EEH-AZF1H101B | 400In Stock | 100 uF | 50 VDC | Radial | 9.5 mm (0.374 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 28 mOhms | 900 mA | - 55 C | + 150 C | 10 mm | ZF | AEC-Q200 | Bulk | |||||
Mfr: EEH-ZF1H101P TTI: EEH-ZF1H101P Panasonic Industry Availability: 0In Stock1,000 On Order Expected 11-Dec-26 Aluminum Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200 | 0In Stock1,000 On Order Expected 11-Dec-26 | 100 uF | 50 VDC | SMD/SMT | 10.5 mm (0.413 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 28 mOhms | 900 mA | - 55 C | + 150 C | 10 mm | Can | ZF | AEC-Q200 | Reel | ||||
Mfr: EEH-ZF1V101V TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200 Anti-Vibe | 0In Stock | 100 uF | 35 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 30 mOhms | 770 mA | - 55 C | + 150 C | 8 mm | Vibration-Proof Can | ZF | AEC-Q200 | Reel | ||||
Mfr: EEH-ZF1H560P TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 50VDC 56uF 20% AEC-Q200 | Not Available Online | 56 uF | 50 VDC | SMD/SMT | 10.5 mm (0.413 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 35 mOhms | 700 mA | - 55 C | + 150 C | 8 mm | Can | ZF | AEC-Q200 | Reel | ||||
Mfr: EEH-ZF1J330P TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 | Not Available Online | 33 uF | 63 VDC | SMD/SMT | 10.5 mm (0.413 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 40 mOhms | 650 mA | - 55 C | + 150 C | 8 mm | Can | ZF | AEC-Q200 | Reel | ||||
Mfr: EEH-ZF1J560P TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 | Not Available Online | 56 uF | 63 VDC | SMD/SMT | 10.5 mm (0.413 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 30 mOhms | 840 mA | - 55 C | + 150 C | 10 mm | Can | ZF | AEC-Q200 | Reel | ||||
Mfr: EEH-ZF1E151V TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200 Anti-Vibe | Not Available Online | 150 uF | 25 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 27 mOhms | 800 mA | - 55 C | + 150 C | 8 mm | Vibration-Proof Can | ZF | AEC-Q200 | Reel | ||||
Mfr: EEH-ZF1J330V TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 Anti-Vibe | 0In Stock | 33 uF | 63 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 40 mOhms | 650 mA | - 55 C | + 150 C | 8 mm | Vibration-Proof Can | ZF | AEC-Q200 | Reel | ||||
Mfr: EEH-ZF1H560V TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 50VDC 56uF 20% AEC-Q200 Anti-Vibe | Not Available Online | 56 uF | 50 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 35 mOhms | 700 mA | - 55 C | + 150 C | 8 mm | Vibration-Proof Can | ZF | AEC-Q200 | Reel | ||||
Mfr: EEH-ZF1H101V TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200 Anti-Vibe | Not Available Online | 100 uF | 50 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 28 mOhms | 900 mA | - 55 C | + 150 C | 10 mm | Vibration-Proof Can | ZF | AEC-Q200 | Reel | ||||
Mfr: EEH-ZF1J560V TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 Anti-Vibe | Not Available Online | 56 uF | 63 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 30 mOhms | 840 mA | - 55 C | + 150 C | 10 mm | Vibration-Proof Can | ZF | AEC-Q200 | Reel | ||||
Mfr: EEH-ZF1E271V TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25VDC 270uF 20% AEC-Q200 Anti-Vibe | Not Available Online | 270 uF | 25 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 20 mOhms | 1 A | - 55 C | + 150 C | 10 mm | Vibration-Proof Can | ZF | AEC-Q200 | Reel | ||||
Mfr: EEH-AZF1J330 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors SUGGESTED ALTERNATE 667-EEH-AZF1J330B | Not Available Online | 33 uF | 63 VDC | Radial | 9.5 mm (0.374 in) | Aluminum Hybrid Polymer Capacitors | 20 % | 35 mOhms | 650 mA | - 55 C | + 150 C | 8 mm | ZF | AEC-Q200 | Bulk | ||||||
Mfr: EEH-AZF1E151 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors SUGGESTED ALTERNATE 667-EEH-AZF1E151B | Not Available Online | 150 uF | 25 VDC | Radial | 9.5 mm (0.374 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 27 mOhms | 800 mA | - 55 C | + 150 C | 8 mm | Can | ZF | AEC-Q200 | Bulk | ||||
Mfr: EEH-AZF1E271 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors SUGGESTED ALTERNATE 667-EEH-AZF1E271B | Not Available Online | 270 uF | 25 VDC | Radial | 9.5 mm (0.374 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 20 mOhms | 1 A | - 55 C | + 150 C | 10 mm | Can | ZF | AEC-Q200 | Bulk | ||||
Mfr: EEH-AZF1J560 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors SUGGESTED ALTERNATE 667-EEH-AZF1J560B | Not Available Online | 56 uF | 63 VDC | Radial | 9.5 mm (0.374 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 30 mOhms | 840 mA | - 55 C | + 150 C | 10 mm | Can | ZF | AEC-Q200 | Bulk | ||||
Mfr: EEH-AZF1V101 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors SUGGESTED ALTERNATE 667-EEH-AZF1V101B | Not Available Online | 100 uF | 35 VDC | Radial | 9.5 mm (0.374 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 30 mOhms | 770 mA | - 55 C | + 150 C | 8 mm | Can | ZF | AEC-Q200 | Bulk | ||||
Mfr: EEH-AZF1V151 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors SUGGESTED ALTERNATE 667-EEH-AZF1V151B | Not Available Online | 150 uF | 35 VDC | Radial | 9.5 mm (0.374 in) | Aluminum Hybrid Polymer Capacitors | 20 % | 23 mOhms | 950 mA | - 55 C | + 150 C | ZF | AEC-Q200 | Bulk | |||||||
Mfr: EEH-AZF1H560 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors SUGGESTED ALTERNATE 667-EEH-AZF1H560B | Not Available Online | 56 uF | 50 VDC | Radial | 9.5 mm (0.374 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 35 mOhms | 700 mA | - 55 C | + 150 C | 8 mm | Can | ZF | AEC-Q200 | Bulk |