• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

TX - Aluminum Organic Polymer Capacitors

17 Results
17 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Datasheet
Mfr: EEF-TX0E331RE
TTI: EEF-TX0E331RE
Panasonic Industry
Availability:

7,000In Stock

Aluminum Organic Polymer Capacitors 2.5VDC 330uF 6300mA 9mOhm 135C 5500h

7,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
2.5 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
5500 Hours
20 %
9 mOhms
6.3 A
- 55 C
+ 135 C
1.9 mm
Molded
TX
Reel
Datasheet
Mfr: EEF-TX0J151RF
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 6.3VDC 150uF 5100mA 15mOhm 135C 5500h

Not Available Online

Call
or
View Details
150 uF
6.3 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
5500 Hours
20 %
15 mOhms
5.1 A
- 55 C
+ 135 C
1.9 mm
Molded
TX
Reel
Datasheet
Mfr: EEF-TX0E391RB
TTI: Not Assigned
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 2.5VDC 390uF 10200mA 3mOhm 135C 5500h

0In Stock

Please adjust quantity to Min / Mult value
390 uF
2.5 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
5500 Hours
20 %
3 mOhms
10.2 A
- 55 C
+ 135 C
1.9 mm
Molded
TX
Reel
Datasheet
Mfr: EEF-TX0D471RB
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 2VDC 470uF 10200mA 3mOhm 135C 5500h

Not Available Online

Call
or
View Details
470 uF
2 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
5500 Hours
20 %
3 mOhms
10.2 A
- 55 C
+ 135 C
1.9 mm
Molded
TX
Reel
Datasheet
Mfr: EEF-TX0G221RF
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 4VDC 220uF 5100mA 15mOhm 135C 5500h

Not Available Online

Call
or
View Details
220 uF
4 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
5500 Hours
20 %
15 mOhms
5.1 A
- 55 C
+ 135 C
1.9 mm
Molded
TX
Reel
Datasheet
Mfr: EEF-TX0G181RE
TTI: Not Assigned
Panasonic Industry
Availability:

0In Stock

New Product
Aluminum Organic Polymer Capacitors 4VDC 180uF 20% 9mOhm 6300mArms

0In Stock

Please adjust quantity to Min / Mult value
180 uF
4 VDC
SMD/SMT
7.3 mm
4.3 mm
Aluminum Polymer Capacitors
5500 Hours
20 %
9 mOhms
6.3 A
- 55 C
+ 135 C
1.9 mm
TX
Reel
Datasheet
Mfr: EEF-TX0G221RE
TTI: Not Assigned
Panasonic Industry
Availability:

0In Stock

New Product
Aluminum Organic Polymer Capacitors 4VDC 220uF 20% 9mOhm 6300mArms

0In Stock

Please adjust quantity to Min / Mult value
220 uF
4 VDC
SMD/SMT
7.3 mm
4.3 mm
Aluminum Polymer Capacitors
5500 Hours
20 %
9 mOhms
6.3 A
- 55 C
+ 135 C
1.9 mm
TX
Reel
Datasheet
Mfr: EEF-TX0D471RE
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 2VDC 470uF 6300mA 9mOhm 135C 5500h

Not Available Online

Call
or
View Details
470 uF
2 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
5500 Hours
20 %
9 mOhms
6.3 A
- 55 C
+ 135 C
1.9 mm
Molded
TX
Reel
Datasheet
Mfr: EEF-TX0G151RE
TTI: Not Assigned
Panasonic Industry
Availability:

0In Stock

New Product
Aluminum Organic Polymer Capacitors 4VDC 150uF 20% 9mOhm 6300mArms

0In Stock

Please adjust quantity to Min / Mult value
150 uF
4 VDC
SMD/SMT
7.3 mm
4.3 mm
Aluminum Polymer Capacitors
5500 Hours
20 %
9 mOhms
6.3 A
- 55 C
+ 135 C
1.9 mm
TX
Reel
Datasheet
Mfr: EEF-TX0G151RF
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 4VDC 150uF 5100mA 15mOhm 135C 5500h

Not Available Online

Call
or
View Details
150 uF
4 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
5500 Hours
20 %
15 mOhms
5.1 A
- 55 C
+ 135 C
1.9 mm
Molded
TX
Reel
Datasheet
Mfr: EEF-TX0J121RF
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 6.3VDC 120uF 5100mA 15mOhm 135C 5500h

Not Available Online

Call
or
View Details
120 uF
6.3 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
5500 Hours
20 %
15 mOhms
5.1 A
- 55 C
+ 135 C
1.9 mm
Molded
TX
Reel
Datasheet
Mfr: EEF-TX0D331RE
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 2VDC 330uF 6300mA 9mOhm 135C 5500h

Not Available Online

Call
or
View Details
330 uF
2 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
5500 Hours
20 %
9 mOhms
6.3 A
- 55 C
+ 135 C
1.9 mm
Molded
TX
Reel
Datasheet
Mfr: EEF-TX0D471RC
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 2VDC 470uF 8500mA 4.5mOhm 135C 5500h

Not Available Online

Call
or
View Details
470 uF
2 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
5500 Hours
20 %
4.5 mOhms
8.5 A
- 55 C
+ 135 C
1.9 mm
Molded
TX
Reel
Datasheet
Mfr: EEF-TX0G181RF
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 4VDC 180uF 5100mA 15mOhm 135C 5500h

Not Available Online

Call
or
View Details
180 uF
4 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
5500 Hours
20 %
15 mOhms
5.1 A
- 55 C
+ 135 C
1.9 mm
Molded
TX
Reel
Datasheet
Mfr: EEF-TX0E391RE
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 2.5VDC 390uF 6300mA 9mOhm 135C 5500h

Not Available Online

Call
or
View Details
390 uF
2.5 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
5500 Hours
20 %
9 mOhms
6.3 A
- 55 C
+ 135 C
1.9 mm
Molded
TX
Reel
Datasheet
Mfr: EEF-TX0E221RE
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 2.5VDC 220uF 6300mA 9mOhm 135C 5500h

Not Available Online

Call
or
View Details
220 uF
2.5 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
5500 Hours
20 %
9 mOhms
6.3 A
- 55 C
+ 135 C
1.9 mm
Molded
TX
Reel
Datasheet
Mfr: EEF-TX0E391RC
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 2.5VDC 390uF 8500mA 4.5mOhm 135C 5500h

Not Available Online

Call
or
View Details
390 uF
2.5 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
5500 Hours
20 %
4.5 mOhms
8.5 A
- 55 C
+ 135 C
1.9 mm
Molded
TX
Reel