SXV - Aluminum Organic Polymer Capacitors
33 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,000In Stock | 39 uF | 63 VDC | SMD/SMT | 7.9 mm (0.311 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 50 mOhms | 2.19 A | - 55 C | + 125 C | 10 mm | Can | SXV | Reel | ||||||
400In Stock1,200 On Order Expected 30-Sep-27 | 22 uF | 100 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 30 mOhms | 940 mA | - 55 C | + 125 C | 10 mm | Can | SXV | Reel | ||||||
800In Stock | 82 uF | 72 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 28 mOhms | 980 mA | - 55 C | + 125 C | 10 mm | Can | SXV | Reel | ||||||
400In Stock | 15 uF | 100 VDC | SMD/SMT | 11.9 mm (0.469 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 40 mOhms | 2.35 A | - 55 C | + 125 C | 8 mm | Can | SXV | Reel | ||||||
800In Stock | 68 uF | 63 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 25 mOhms | 3.28 A | - 55 C | + 125 C | 10 mm | Can | SXV | Reel | ||||||
1,000In Stock | 12 uF | 80 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 60 mOhms | 1.1 A | - 55 C | + 125 C | 8 mm | Can | SXV | Reel | ||||||
800In Stock | 33 uF | 63 VDC | SMD/SMT | 11.9 mm (0.469 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 25 mOhms | 2.95 A | - 55 C | + 125 C | 8 mm | Can | SXV | Reel | ||||||
0In Stock38,400 On Order Expected | 100 uF | 63 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 25 mOhms | 1.03 A | - 55 C | + 125 C | 10 mm | Can | SXV | Reel | ||||||
0In Stock1,200 On Order Expected 24-Jun-27 | 56 uF | 80 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 28 mOhms | 980 mA | - 55 C | + 125 C | 10 mm | Can | SXV | Reel | ||||||
0In Stock800 On Order Expected 10-Sep-27 | 39 uF | 63 VDC | SMD/SMT | 11.9 mm (0.469 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 25 mOhms | 2.95 A | - 55 C | + 125 C | 8 mm | Can | SXV | Reel | ||||||
0In Stock2,000 On Order Expected 31-Aug-27 | 47 uF | 80 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 28 mOhms | 3.1 A | - 55 C | + 125 C | 10 mm | Can | SXV | Reel | ||||||
0In Stock400 On Order Expected 04-Nov-27 | 27 uF | 100 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 30 mOhms | 940 mA | - 55 C | + 125 C | 10 mm | Can | SXV | Reel | ||||||
Mfr: 100SXV6R8M TTI: 100SXV6R8M Panasonic Industry Availability: 0In Stock2,000 On Order Expected 25-Jun-27 Aluminum Organic Polymer Capacitors 100VDC 6.8uF 60mOhm 8x6.9mm OS-CON | 0In Stock2,000 On Order Expected 25-Jun-27 | 6.8 uF | 100 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 60 mOhms | 340 mA | - 55 C | + 125 C | 8 mm | Can | SXV | Reel | |||||
0In Stock1,000 On Order Expected 19-Nov-27 | 27 uF | 80 VDC | SMD/SMT | 7.9 mm (0.311 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 55 mOhms | 2.08 A | - 55 C | + 125 C | 10 mm | Can | SXV | Reel | ||||||
0In Stock800 On Order Expected 02-Nov-27 | 33 uF | 80 VDC | SMD/SMT | 11.9 mm (0.469 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 35 mOhms | 780 mA | - 55 C | + 125 C | 8 mm | Can | SXV | Reel | ||||||
0In Stock400 On Order Expected 05-Aug-27 | 100 uF | 80 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 28 mOhms | 3.1 A | - 55 C | + 125 C | 10 mm | Molded | SXV | Reel | ||||||
0In Stock | 150 uF | 63 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 25 mOhms | 3.28 A | - 55 C | + 125 C | 10 mm | Molded | SXV | Reel | ||||||
0In Stock | 82 uF | 63 VDC | SMD/SMT | 11.9 mm (0.469 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 25 mOhms | 2.95 A | - 55 C | + 125 C | 8 mm | Molded | SXV | Reel | ||||||
0In Stock | 82 uF | 80 VDC | SMD/SMT | Aluminum Polymer Capacitors | 20 % | 28 mOhms | 3.1 A | - 55 C | + 125 C | 12.6 mm | 10 mm | SXV | Reel | ||||||||
0In Stock | 56 uF | 80 VDC | SMD/SMT | 11.9 mm (0.469 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 35 mOhms | 2.49 A | - 55 C | + 125 C | 8 mm | Molded | SXV | Reel | ||||||
Mfr: 100SXV15MX TTI: 100SXV15MX Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 100VDC 15uF 60mOhm 10x7.9mm OS-CON | 0In Stock | 15 uF | 100 VDC | SMD/SMT | 7.9 mm (0.311 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 60 mOhms | 630 mA | - 55 C | + 125 C | 10 mm | Can | SXV | Reel | |||||
0In Stock | 100 uF | 72 VDC | SMD/SMT | Aluminum Polymer Capacitors | 20 % | 28 mOhms | 3.1 A | - 55 C | + 125 C | 12.6 mm | 10 mm | SXV | Reel | ||||||||
Mfr: 100SXV27MX TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 100VDC 27uF 20% 40mOhm 730mA | 0In Stock | 27 uF | 100 VDC | SMD/SMT | Aluminum Polymer Capacitors | 20 % | 40 mOhms | 2.35 A | - 55 C | + 125 C | 11.9 mm | 8 mm | SXV | Reel | |||||||
0In Stock | 39 uF | 100 VDC | SMD/SMT | Aluminum Polymer Capacitors | 20 % | 30 mOhms | 3 A | - 55 C | + 125 C | 12.6 mm | 10 mm | SXV | Reel | ||||||||
Not Available Online | 18 uF | 63 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 60 mOhms | 1.1 A | - 55 C | + 125 C | 8 mm | Can | SXV | Reel |
- 1
- 2