SVT - Aluminum Organic Polymer Capacitors
30 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,000In Stock | 100 uF | 25 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 1.01 A | - 55 C | + 125 C | 8 mm | Can | SVT | Reel | ||||||
195,600In Stock | 330 uF | 25 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | 1.58 A | - 55 C | + 125 C | 10 mm | Can | SVT | Reel | ||||||
1,000In Stock | 100 uF | 16 VDC | SMD/SMT | 6.4 mm (0.252 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 780 mA | - 55 C | + 125 C | 6.3 mm | Can | SVT | Reel | ||||||
Mfr: 25SVT330M. TTI: 25SVT330M. Panasonic Industry Availability: 400In StockCut Tape Aluminum Organic Polymer Capacitors 33UF 25V ESR=14 | 400In Stock | SVT | Cut Tape | ||||||||||||||||||
Mfr: 2R5SVT1500M TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 2.5VDC 1500uF 20% 1620mA 10mOhm | 0In Stock | 1.5 mF | 2.5 VDC | SMD/SMT | 11.9 mm (0.469 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 1.62 A | - 55 C | + 125 C | 8 mm | Can | SVT | Reel | |||||
Mfr: 2R5SVT560M TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 2.5VDC 560uF 20% 1100mA 16mOhm | 0In Stock | 560 uF | 2.5 VDC | SMD/SMT | 6.4 mm (0.252 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 16 mOhms | 1.1 A | - 55 C | + 125 C | 6.3 mm | Can | SVT | Reel | |||||
0In Stock | 270 uF | 16 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 1.04 A | - 55 C | + 125 C | 8 mm | Can | SVT | Reel | ||||||
0In Stock | 820 uF | 6.3 VDC | SMD/SMT | 11.9 mm (0.469 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 12 mOhms | 1.48 A | - 55 C | + 125 C | 8 mm | Can | SVT | Reel | ||||||
0In Stock | 560 uF | 20 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 12 mOhms | 1.7 A | - 55 C | + 125 C | 10 mm | Can | SVT | Reel | ||||||
0In Stock | 39 uF | 35 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | 880 mA | - 55 C | + 125 C | 8 mm | Can | SVT | Reel | ||||||
0In Stock | 82 uF | 35 VDC | SMD/SMT | 11.9 mm (0.469 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 1.26 A | - 55 C | + 125 C | 8 mm | Can | SVT | Reel | ||||||
0In Stock | 68 uF | 50 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 1.35 A | - 55 C | + 125 C | 10 mm | Can | SVT | Reel | ||||||
0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 6.4 mm (0.252 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 1.07 A | - 55 C | + 125 C | 6.3 mm | Can | SVT | Reel | ||||||
Mfr: 16SVT1000MX TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 1000uF 20% 16mOhm 4300mA | 0In Stock | Aluminum Polymer Capacitors | SVT | Reel | |||||||||||||||||
Mfr: 16SVT1000M TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 1000uF 20% 1700mA 12mOhm | 0In Stock | 1 mF | 16 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 12 mOhms | 1.7 A | - 55 C | + 125 C | 10 mm | Can | SVT | Reel | |||||
0In Stock | 390 uF | 20 VDC | SMD/SMT | 11.9 mm (0.469 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | 1.56 A | - 55 C | + 125 C | 8 mm | Can | SVT | Reel | ||||||
0In Stock | 560 uF | 16 VDC | SMD/SMT | 11.9 mm (0.469 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | 1.56 A | - 55 C | + 125 C | 8 mm | Can | SVT | Reel | ||||||
0In Stock | 180 uF | 25 VDC | SMD/SMT | 11.9 mm (0.469 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 16 mOhms | 1.47 A | - 55 C | + 125 C | 8 mm | Can | SVT | Reel | ||||||
0In Stock | 120 uF | 35 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 18 mOhms | 1.39 A | - 55 C | + 125 C | 10 mm | Can | SVT | Reel | ||||||
0In Stock | 39 uF | 50 VDC | SMD/SMT | 11.9 mm (0.469 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 1.2 A | - 55 C | + 125 C | 8 mm | Can | SVT | Reel | ||||||
Mfr: 2R5SVT2700M TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 2.5VDC 2700uF 20% 1600mA 12mOhm | 0In Stock | 2.7 mF | 2.5 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 12 mOhms | 1.6 A | - 55 C | + 125 C | 10 mm | Can | SVT | Reel | |||||
0In Stock | 1.5 mF | 4 VDC | SMD/SMT | 11.9 mm (0.469 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 12 mOhms | 1.48 A | - 55 C | + 125 C | 8 mm | Can | SVT | Reel | ||||||
0In Stock | 390 uF | 6.3 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 1.01 A | - 55 C | + 125 C | 8 mm | Can | SVT | Reel | ||||||
Mfr: 16SVT560MX TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 560uF 20% 18mOhm 3900mA | 0In Stock | Aluminum Polymer Capacitors | SVT | Reel | |||||||||||||||||
Mfr: 2R5SVT820M TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 2.5VDC 820uF 20% 16mOhm 3500mA | 0In Stock | Aluminum Polymer Capacitors | SVT | Reel |
- 1
- 2