SVQP - Aluminum Organic Polymer Capacitors
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,000In Stock | 100 uF | 6.3 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 40 mOhms | - 55 C | + 125 C | Can | SVQP | Reel | |||||||||
0In Stock | 150 uF | 4 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 40 mOhms | 572 mA | - 55 C | + 125 C | 6.3 mm | Can | SVQP | Reel | ||||||
0In Stock | 82 uF | 16 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 40 mOhms | 2.12 A | - 55 C | + 125 C | 8 mm | Can | SVQP | Reel | ||||||
0In Stock | 22 uF | 20 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 60 mOhms | 459 mA | - 55 C | + 125 C | 6.3 mm | Can | SVQP | Reel | ||||||
Mfr: 10SVQP150M TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 10volts 150uF 10mohm 8x7mm OSCON | 0In Stock | 150 uF | 10 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 35 mOhms | 2.56 A | - 55 C | + 125 C | 8 mm | Can | SVQP | Reel | |||||
0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 6.9 mm (0.272 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 35 mOhms | - 55 C | + 125 C | 8.3 mm | 8 mm | Can | SVQP | Reel | |||||
0In Stock | 82 uF | 6.3 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | 20 % | - 55 C | + 125 C | Can | SVQP | Reel | ||||||||||
Mfr: 10SVQP120M TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 10v 120uf 8.3x6.9mn | 0In Stock | 120 uF | 10 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 35 mOhms | - 55 C | + 125 C | Can | SVQP | Reel | ||||||||
Not Available Online | 47 uF | 20 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 45 mOhms | 598 mA | - 55 C | + 125 C | 8.3 mm | Can | SVQP | Reel | ||||||
0In Stock | 56 uF | 10 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 45 mOhms | 1.7 A | - 55 C | + 125 C | 6.3 mm | Can | SVQP | Reel | ||||||
0In Stock | 39 uF | 16 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | 20 % | - 55 C | + 125 C | Can | SVQP | Reel |