SVPT - Aluminum Organic Polymer Capacitors
29 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,000In Stock | 330 uF | 6.3 VDC | SMD/SMT | 6.4 mm (0.252 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 15 mOhms | 3.39 A | - 55 C | + 105 C | 6.3 mm | Can | SVPT | Reel | ||||||
Mfr: 16SVPT100M TTI: 16SVPT100M Panasonic Industry Availability: 0In Stock2,000 On Order Expected 08-Sep-27 Aluminum Organic Polymer Capacitors 16VDC 100uF 20% 24mOhm 2490mA | 0In Stock2,000 On Order Expected 08-Sep-27 | 100 uF | 16 VDC | SMD/SMT | 6.4 mm (0.252 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 24 mOhms | 2.49 A | - 55 C | + 105 C | 6.3 mm | Can | SVPT | Reel | |||||
Mfr: 16SVPT1000M TTI: 16SVPT1000M Panasonic Industry Availability: 0In Stock400 On Order Expected 31-Aug-27 Aluminum Organic Polymer Capacitors 16VDC 1000uF 20% 5400mA 12mOhm | 0In Stock400 On Order Expected 31-Aug-27 | 1 mF | 16 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 12 mOhms | 5.4 A | - 55 C | + 105 C | 10 mm | Can | SVPT | Reel | |||||
Mfr: 2R5SVPT560M TTI: 2R5SVPT560M Panasonic Industry Availability: 0In Stock1,000 On Order Expected 16-Jul-27 Aluminum Organic Polymer Capacitors 2.5VDC 560uF 20% 16mOhm 3500mA | 0In Stock1,000 On Order Expected 16-Jul-27 | 560 uF | 2.5 VDC | SMD/SMT | 6.4 mm (0.252 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 16 mOhms | 3.5 A | - 55 C | + 105 C | 6.3 mm | Can | SVPT | Reel | |||||
Mfr: 35SVPT120M TTI: 35SVPT120M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 120uF 20% 4400mA 18mOhm | 0In Stock | 120 uF | 35 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 18 mOhms | 4.4 A | - 55 C | + 105 C | 10 mm | Can | SVPT | Reel | |||||
0In Stock | 68 uF | 50 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 20 mOhms | 4.3 A | - 55 C | + 105 C | 10 mm | Can | SVPT | Reel | ||||||
Mfr: 16SVPT560MX TTI: 16SVPT560MX Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 560uF 20% 18mOhm 3900mA | 0In Stock | 560 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 18 mOhms | - 55 C | + 105 C | 8 mm | Can | SVPT | Reel | ||||||
Mfr: 16SVPT1000MX TTI: 16SVPT1000MX Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 1000uF 20% 16mOhm 4300mA | 0In Stock | 1 mF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 16 mOhms | - 55 C | + 105 C | 10 mm | Can | SVPT | Bulk | ||||||
0In Stock | 39 uF | 35 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 30 mOhms | 2.8 A | - 55 C | + 105 C | 8 mm | Can | SVPT | Reel | ||||||
Mfr: 25SVPT330M TTI: 25SVPT330M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 330uF 20% 5000mA 14mOhm | 0In Stock | 330 uF | 25 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 14 mOhms | 5 A | - 55 C | + 105 C | 10 mm | Can | SVPT | Reel | |||||
Mfr: 25SVPT100M TTI: 25SVPT100M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 100uF 20% 3200mA 24mOhm | 0In Stock | 100 uF | 25 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 24 mOhms | 3.2 A | - 55 C | + 105 C | 8 mm | Can | SVPT | Reel | |||||
Mfr: 2R5SVPT2700M TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 2.5VDC 2700uF 20% 5070mA 12mOhm | 0In Stock | 2.7 mF | 2.5 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 12 mOhms | 5.07 A | - 55 C | + 105 C | 10 mm | Can | SVPT | Reel | |||||
Mfr: 20SVPT180M TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 20VDC 180uF 20% 3200mA 25mOhm | 0In Stock | 180 uF | 20 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 25 mOhms | 3.2 A | - 55 C | + 105 C | 8 mm | Can | SVPT | Reel | |||||
0In Stock | 820 uF | 6.3 VDC | SMD/SMT | 11.9 mm (0.469 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 12 mOhms | 4.7 A | - 55 C | + 105 C | 8 mm | Can | SVPT | Reel | ||||||
Mfr: 20SVPT560M TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 20VDC 560uF 20% 5400mA 12mOhm | 0In Stock | 560 uF | 20 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 12 mOhms | 5.4 A | - 55 C | + 105 C | 10 mm | Can | SVPT | Reel | |||||
Mfr: 2R5SVPT820M TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 2.5VDC 820 uF 20% 16mOhm 3500mA | 0In Stock | 820 uF | 2.5 VDC | SMD/SMT | 6.4 mm (0.252 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 16 mOhms | - 55 C | + 105 C | 6.3 mm | Can | SVPT | Reel | ||||||
Mfr: 16SVPT560M TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 560uF 20% 4950mA 14mOhm | 0In Stock | 560 uF | 16 VDC | SMD/SMT | 11.9 mm (0.469 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 14 mOhms | 4.95 A | - 55 C | + 105 C | 8 mm | Can | SVPT | Reel | |||||
Mfr: 2R5SVPT1500M TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 2.5VDC 1500uF 20% 5150mA 10mOhm | 0In Stock | 1.5 mF | 2.5 VDC | SMD/SMT | 11.9 mm (0.469 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 10 mOhms | 5.15 A | - 55 C | + 105 C | 8 mm | Can | SVPT | Reel | |||||
0In Stock | 82 uF | 35 VDC | SMD/SMT | 11.9 mm (0.469 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 20 mOhms | 4 A | - 55 C | + 105 C | 8 mm | Can | SVPT | Reel | ||||||
Mfr: 20SVPT390M TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 20VDC 390uF 20% 4950mA 14mOhm | 0In Stock | 390 uF | 20 VDC | SMD/SMT | 11.9 mm (0.469 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 14 mOhms | 4.95 A | - 55 C | + 105 C | 8 mm | Can | SVPT | Reel | |||||
0In Stock | 18 uF | 50 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 35 mOhms | 2.7 A | - 55 C | + 105 C | 8 mm | Can | SVPT | Reel | ||||||
Mfr: 25SVPT180M TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 180uF 20% 4650mA 16mOhm | 0In Stock | 180 uF | 25 VDC | SMD/SMT | 11.9 mm (0.469 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 16 mOhms | 4.65 A | - 55 C | + 105 C | 8 mm | Can | SVPT | Reel | |||||
Mfr: 2R5SVPT680M TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5VDC 680uF 20% 3370mA 20mOhm | Not Available Online | 680 uF | 2.5 VDC | SMD/SMT | 6.4 mm (0.252 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 16 mOhms | 3.5 A | - 55 C | + 105 C | 6.3 mm | Can | SVPT | Reel | |||||
Mfr: 4SVPT1500M TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 4VDC 1500uF 20% 4700mA 12mOhm | 0In Stock | 1.5 mF | 4 VDC | SMD/SMT | 11.9 mm (0.469 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 12 mOhms | 4.7 A | - 55 C | + 105 C | 8 mm | Can | SVPT | Reel | |||||
0In Stock | 39 uF | 50 VDC | SMD/SMT | 11.9 mm (0.469 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 25 mOhms | 3.8 A | - 55 C | + 105 C | 8 mm | Can | SVPT | Reel |
- 1
- 2