SVPS - Aluminum Organic Polymer Capacitors
26 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,000In Stock | 68 uF | 10 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 30 mOhms | 2.2 A | - 55 C | + 105 C | 6.3 mm | Can | SVPS | Reel | ||||||
Mfr: 16SVPS180M TTI: 16SVPS180M Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 16volts 180uF 29mohm 10x8mm OSCON | 1,000In Stock | 180 uF | 16 VDC | SMD/SMT | 7.9 mm (0.311 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 29 mOhms | 3.43 A | - 55 C | + 105 C | 10 mm | Can | SVPS | Reel | |||||
2,000In Stock | 10 uF | 10 VDC | SMD/SMT | 5.4 mm (0.213 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 220 mOhms | 700 mA | - 55 C | + 105 C | 4 mm | Can | SVPS | Reel | ||||||
1,000In Stock | 22 uF | 20 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 60 mOhms | 1.45 A | - 55 C | + 105 C | 6.3 mm | Can | SVPS | Reel | ||||||
Mfr: 16SVPS180M TTI: 16SVPS180M. Panasonic Industry Availability: 230In StockCut Tape Aluminum Organic Polymer Capacitors 180UF 16V ESR=29 | 230In Stock | 180 uF | 16 VDC | SMD/SMT | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 29 mOhms | - 55 C | + 105 C | Can | SVPS | Cut Tape | ||||||||
0In Stock1,000 On Order Expected 02-Nov-27 | 220 uF | 6.3 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 22 mOhms | 3.22 A | - 55 C | + 105 C | 8 mm | Can | SVPS | Reel | ||||||
0In Stock | 22 uF | 16 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 90 mOhms | 1.06 A | - 55 C | + 105 C | 5 mm | Can | SVPS | Reel | ||||||
0In Stock | 47 uF | 6.3 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 30 mOhms | 1.97 A | - 55 C | + 105 C | 5 mm | Can | SVPS | Bulk | ||||||
0In Stock | 22 uF | 6.3 VDC | SMD/SMT | 5.4 mm (0.213 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 200 mOhms | 740 mA | - 55 C | + 105 C | 4 mm | Can | SVPS | Reel | ||||||
Mfr: 16SVPS100M TTI: 16SVPS100M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC, 100uF, 35mOhm | 0In Stock | 100 uF | 16 VDC | SMD/SMT | 7.9 mm (0.311 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 35 mOhms | 2.67 A | - 55 C | + 105 C | 10 mm | Can | SVPS | Reel | |||||
0In Stock | 39 uF | 16 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 24 mOhms | 2.46 A | - 55 C | + 105 C | 6.3 mm | Can | SVPS | Reel | ||||||
0In Stock | 680 uF | 4 VDC | SMD/SMT | 7.9 mm (0.311 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 20 mOhms | 4.13 A | - 55 C | + 105 C | 10 mm | Can | SVPS | Reel | ||||||
0In Stock | 120 uF | 6.3 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 22 mOhms | 2.57 A | - 55 C | + 105 C | 6.3 mm | Can | SVPS | Reel | ||||||
Mfr: 10SVPS150MX TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 150 uF | 10 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 30 mOhms | 2.76 A | - 55 C | + 105 C | 8 mm | Can | SVPS | Reel | |||||
Mfr: 10SVPS330M TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 10volts 330uF 24mohm 10x8mm OSCON | 0In Stock | 330 uF | 10 VDC | SMD/SMT | 7.9 mm (0.311 in) | 10.3 mm (0.406 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 24 mOhms | - 55 C | + 105 C | 10.3 mm | 10 mm | Can | SVPS | Reel | ||||
0In Stock | 150 uF | 4 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 22 mOhms | 2.57 A | - 55 C | + 105 C | 6.3 mm | Can | SVPS | Reel | ||||||
Mfr: 10SVPS150M TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 10VDC, 150uF, 30mOhm | 0In Stock | 150 uF | 10 VDC | SMD/SMT | 7.9 mm (0.311 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 30 mOhms | 3.02 A | - 55 C | + 105 C | 10 mm | Can | SVPS | Reel | |||||
0In Stock | 82 uF | 16 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 30 mOhms | 2.76 A | - 55 C | + 105 C | 8 mm | Can | SVPS | Reel | ||||||
0In Stock | 47 uF | 20 VDC | SMD/SMT | 6.9 mm (0.272 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 45 mOhms | - 55 C | + 105 C | 8.3 mm | 8 mm | Can | SVPS | Reel | |||||
0In Stock | 33 uF | 10 VDC | SMD/SMT | Aluminum Polymer Capacitors | 5000 Hours | 20 % | - 55 C | + 105 C | Can | SVPS | Reel | ||||||||||
0In Stock | 470 uF | 6.3 VDC | SMD/SMT | 7.9 mm (0.311 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 20 mOhms | 4.13 A | - 55 C | + 105 C | 10 mm | Can | SVPS | Reel | ||||||
0In Stock | 10 uF | 25 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 60 mOhms | 1.5 A | - 55 C | + 105 C | 8 mm | Can | SVPS | Reel | ||||||
0In Stock | 15 uF | 10 VDC | SMD/SMT | 5.4 mm (0.213 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 200 mOhms | 740 mA | - 55 C | + 105 C | 4 mm | Can | SVPS | Reel | ||||||
0In Stock | 270 uF | 4 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 22 mOhms | 3.22 A | - 55 C | + 105 C | 8 mm | Can | SVPS | Reel | ||||||
0In Stock | 68 uF | 4 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 30 mOhms | 1.97 A | - 55 C | + 105 C | 5 mm | Can | SVPS | Reel |
- 1
- 2