SVPF - Aluminum Organic Polymer Capacitors
45 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,200In Stock20,000 On Order Expected 08-Apr-27 | 82 uF | 35 VDC | SMD/SMT | 11.9 mm (0.469 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 20 mOhms | 4 A | - 55 C | + 105 C | 8 mm | Can | SVPF | Reel | ||||||
Mfr: 16SVPF1000M TTI: 16SVPF1000M Panasonic Industry Availability: 49,200In Stock42,000 On Order Expected Aluminum Organic Polymer Capacitors 16volts 1000uF ESR 12mohm | 49,200In Stock42,000 On Order Expected | 1000 uF | 16 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 12 mOhms | 5.4 A | - 55 C | + 105 C | 10 mm | Can | SVPF | Reel | |||||
Mfr: 25SVPF180M TTI: 25SVPF180M Panasonic Industry Availability: 6,800In Stock14,000 On Order Expected Aluminum Organic Polymer Capacitors 25volts 180uF ESR 16mohm | 6,800In Stock14,000 On Order Expected | 180 uF | 25 VDC | SMD/SMT | 11.9 mm (0.469 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 16 mOhms | 4.65 A | - 55 C | + 105 C | 8 mm | Can | SVPF | Reel | |||||
Mfr: 20SVPF120M TTI: 20SVPF120M Panasonic Industry Availability: 10,000In Stock80,000 On Order Expected Aluminum Organic Polymer Capacitors 20volts 120uF ESR 25mohm | 10,000In Stock80,000 On Order Expected | 120 uF | 20 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 25 mOhms | 3.2 A | - 55 C | + 105 C | 6.3 mm | Can | SVPF | Reel | |||||
11,000In Stock | 47 uF | 25 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 30 mOhms | 2.8 A | - 55 C | + 105 C | 6.3 mm | Can | SVPF | Reel | ||||||
Mfr: 16SVPF560M TTI: 16SVPF560M Panasonic Industry Availability: 16,000In StockAluminum Organic Polymer Capacitors 16volts 560uF ESR 14mohm | 16,000In Stock | 560 uF | 16 VDC | SMD/SMT | 11.9 mm (0.469 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 14 mOhms | 4.95 A | - 55 C | + 105 C | 8 mm | Can | SVPF | Reel | |||||
3,000In Stock | 18 uF | 50 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 35 mOhms | 2.7 A | - 55 C | + 105 C | 8 mm | Can | SVPF | Reel | ||||||
3,000In Stock | 39 uF | 35 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 30 mOhms | 2.8 A | - 55 C | + 105 C | 8 mm | Can | SVPF | Reel | ||||||
Mfr: 16SVPF180M TTI: 16SVPF180M Panasonic Industry Availability: 1,000In Stock9,000 On Order Expected Aluminum Organic Polymer Capacitors 16volts 180uF ESR 22mohm | 1,000In Stock9,000 On Order Expected | 180 uF | 16 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 22 mOhms | 3.3 A | - 55 C | + 105 C | 6.3 mm | Can | SVPF | Reel | |||||
Mfr: 20SVPF120M TTI: 20SVPF120M. Panasonic Industry Availability: 1,230In StockCut Tape Aluminum Organic Polymer Capacitors 120UF 20V ESR=25 | 1,230In Stock | 120 uF | 20 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 25 mOhms | 3.2 A | - 55 C | + 105 C | 6.3 mm | Can | SVPF | Cut Tape | |||||
Mfr: 16SVPF1000M TTI: 16SVPF1000M. Panasonic Industry Availability: 190In StockCut Tape Aluminum Organic Polymer Capacitors 1000UF 16V ESR=12 | 190In Stock | 1000 uF | 16 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 12 mOhms | 5.4 A | - 55 C | + 105 C | 10 mm | Can | SVPF | Cut Tape | |||||
Mfr: 25SVPF100M. TTI: 25SVPF100M. Panasonic Industry Availability: 140In StockCut Tape Aluminum Organic Polymer Capacitors 100UF 25V ESR=24 | 140In Stock | 100 uF | 25 VDC | SMD/SMT | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 24 mOhms | - 55 C | + 105 C | Can | SVPF | Cut Tape | ||||||||
Mfr: 16SVPF180M TTI: 16SVPF180M. Panasonic Industry Availability: 10In StockCut Tape Aluminum Organic Polymer Capacitors 180UF 16V ESR=22 | 10In Stock | 180 uF | 16 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 22 mOhms | 3.3 A | - 55 C | + 105 C | 6.3 mm | Can | SVPF | Cut Tape | |||||
Mfr: 20SVPF180M. TTI: 20SVPF180M. Panasonic Industry Availability: 40In StockCut Tape Aluminum Organic Polymer Capacitors 180UF 20V ESR=25 | 40In Stock | 180 uF | 20 VDC | SMD/SMT | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 25 mOhms | - 55 C | + 105 C | Can | SVPF | Cut Tape | ||||||||
Mfr: 35SVPF22M. TTI: 35SVPF22M. Panasonic Industry Availability: 460In StockCut Tape Aluminum Organic Polymer Capacitors 22UF 35V ESR=35 | 460In Stock | 22 uF | 35 VDC | SMD/SMT | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 35 mOhms | - 55 C | + 105 C | Can | SVPF | Cut Tape | ||||||||
Mfr: 50SVPF39M. TTI: 50SVPF39M. Panasonic Industry Availability: 300In StockCut Tape Aluminum Organic Polymer Capacitors 39UF 50V ESR=25 | 300In Stock | 39 uF | 50 VDC | SMD/SMT | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 25 mOhms | - 55 C | + 105 C | Can | SVPF | Cut Tape | ||||||||
Mfr: 20SVPF390M TTI: 20SVPF390M Panasonic Industry Availability: 0In Stock72,000 On Order Expected Aluminum Organic Polymer Capacitors 20volts 390uF ESR 14mohm | 0In Stock72,000 On Order Expected | 390 uF | 20 VDC | SMD/SMT | 11.9 mm (0.469 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 14 mOhms | 4.95 A | - 55 C | + 105 C | 8 mm | Can | SVPF | Reel | |||||
Mfr: 35SVPF120M TTI: 35SVPF120M Panasonic Industry Availability: 0In Stock67,600 On Order Expected Aluminum Organic Polymer Capacitors 35 V 120uF ESR 18mohm | 0In Stock67,600 On Order Expected | 120 uF | 35 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 18 mOhms | 4.4 A | - 55 C | + 105 C | 10 mm | Can | SVPF | Reel | |||||
0In Stock44,000 On Order Expected | 22 uF | 35 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 35 mOhms | 2.6 A | - 55 C | + 105 C | 6.3 mm | Can | SVPF | Reel | ||||||
0In Stock21,600 On Order Expected | 39 uF | 50 VDC | SMD/SMT | 11.9 mm (0.469 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 25 mOhms | 3.8 A | - 55 C | + 105 C | 8 mm | Can | SVPF | Reel | ||||||
0In Stock12,000 On Order Expected 20-Jul-27 | 10 uF | 50 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 40 mOhms | 2.5 A | - 55 C | + 105 C | 6.3 mm | Can | SVPF | Reel | ||||||
Mfr: 16SVPF270M TTI: 16SVPF270M Panasonic Industry Availability: 0In Stock30,000 On Order Expected Aluminum Organic Polymer Capacitors 16volts 270uF ESR 22mohm | 0In Stock30,000 On Order Expected | 270 uF | 16 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 22 mOhms | 3.3 A | - 55 C | + 105 C | 8 mm | Can | SVPF | Reel | |||||
Mfr: 25SVPF100M TTI: 25SVPF100M Panasonic Industry Availability: 0In Stock5,000 On Order Expected Aluminum Organic Polymer Capacitors 25volts 100uF ESR 24mohm | 0In Stock5,000 On Order Expected | 100 uF | 25 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 24 mOhms | 3.2 A | - 55 C | + 105 C | 8 mm | Can | SVPF | Reel | |||||
Mfr: 20SVPF560M TTI: 20SVPF560M Panasonic Industry Availability: 0In Stock2,000 On Order Expected 28-Oct-27 Aluminum Organic Polymer Capacitors 20volts 560uF ESR 12mohm | 0In Stock2,000 On Order Expected 28-Oct-27 | 560 uF | 20 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 12 mOhms | 5.4 A | - 55 C | + 105 C | 10 mm | Can | SVPF | Reel | |||||
Mfr: 25SVPF330M TTI: 25SVPF330M Panasonic Industry Availability: 0In Stock359,600 On Order Expected Aluminum Organic Polymer Capacitors 25volts 330uF ESR 14mohm | 0In Stock359,600 On Order Expected | 330 uF | 25 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 14 mOhms | 5 A | - 55 C | + 105 C | 10 mm | Can | SVPF | Reel |
- 1
- 2