• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

SVPD - Aluminum Organic Polymer Capacitors

12 Results
12 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Datasheet
Mfr: 35SVPD22M
TTI: 35SVPD22M
Panasonic Industry
Availability:

41,600In Stock

Aluminum Organic Polymer Capacitors 35volts 22uF 50mohm 8x12mm OSCON

41,600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
35 VDC
SMD/SMT
11.9 mm (0.469 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
50 mOhms
700 mA
- 55 C
+ 125 C
8 mm
Can
SVPD
Reel
Datasheet
Mfr: 16SVPD82M
TTI: 16SVPD82M
Panasonic Industry
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 16volt 82uF 40mOhms 8x7mm OS-CON

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
82 uF
16 VDC
SMD/SMT
6.9 mm (0.272 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
40 mOhms
670 mA
- 55 C
+ 125 C
8 mm
Can
SVPD
Reel
Datasheet
Mfr: 25SVPD47M
TTI: 25SVPD47M
Panasonic Industry
Availability:

2,800In Stock

Aluminum Organic Polymer Capacitors 25volts 47uF 30mohm 8x12mm OSCON

2,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
25 VDC
SMD/SMT
11.9 mm (0.469 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
30 mOhms
943 mA
- 55 C
+ 125 C
8 mm
Can
SVPD
Reel
Datasheet
Mfr: 35SVPD18M
TTI: 35SVPD18M
Panasonic Industry
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 35volts 18uF 60mohm 10x8mm OSCON

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
18 uF
35 VDC
SMD/SMT
7.9 mm (0.311 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
60 mOhms
550 mA
- 55 C
+ 125 C
10 mm
Can
SVPD
Reel
Datasheet
Mfr: 25SVPD22M
TTI: 25SVPD22M
Panasonic Industry
Availability:

0In Stock

3,000 On Order
Expected 24-Jun-27
Aluminum Organic Polymer Capacitors 25volts 22uF 48mohm 8x7mm OSCON

0In Stock

3,000 On Order
Expected 24-Jun-27
Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
25 VDC
SMD/SMT
6.9 mm (0.272 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
48 mOhms
580 mA
- 55 C
+ 125 C
8 mm
Can
SVPD
Reel
Datasheet
Mfr: 35SVPD47M
TTI: 35SVPD47M
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 35volts 47uF 30mohm 10x12.7mm OSCON

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
35 VDC
SMD/SMT
12.6 mm (0.496 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
30 mOhms
1.15 A
- 55 C
+ 125 C
10 mm
Can
SVPD
Reel
Datasheet
Mfr: 25SVPD10M
TTI: 25SVPD10M
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 25volts 10uF 65mohm 6.3x6mm OSCON

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
25 VDC
SMD/SMT
5.9 mm (0.232 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
65 mOhms
474 mA
- 55 C
+ 125 C
6.3 mm
Can
SVPD
Reel
Datasheet
Mfr: 35SVPD8R2M
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Aluminum Organic Polymer Capacitors 35volt 8.2uF 70mOhm 8x7mm OS-CON

Not Available Online

Call
or
View Details
8.2 uF
35 VDC
SMD/SMT
6.9 mm (0.272 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
70 mOhms
400 mA
- 55 C
+ 125 C
8 mm
Can
SVPD
Reel
Datasheet
Mfr: 10SVPD56M
TTI: Not Assigned
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 10volt 56uF 45mOhms 6.3x6mm OS-CON

0In Stock

Please adjust quantity to Min / Mult value
56 uF
10 VDC
SMD/SMT
5.9 mm (0.232 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
45 mOhms
1.7 A
- 55 C
+ 125 C
6.3 mm
Can
SVPD
Reel
Datasheet
Mfr: 25SVPD82M
TTI: Not Assigned
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 25volts 82uF 28mohm 10x12.7mm OSCON

0In Stock

Please adjust quantity to Min / Mult value
82 uF
25 VDC
SMD/SMT
12.6 mm (0.496 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
28 mOhms
1.202 A
- 55 C
+ 125 C
10 mm
Can
SVPD
Reel
Datasheet
Mfr: 25SVPD39M
TTI: Not Assigned
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 25volts 39uF 45mohm 10x8mm OSCON

0In Stock

Please adjust quantity to Min / Mult value
39 uF
25 VDC
SMD/SMT
7.9 mm (0.311 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
45 mOhms
664 mA
- 55 C
+ 125 C
10 mm
Can
SVPD
Reel
35ASVPD47M Panasonic
Datasheet
Mfr: 35ASVPD47M
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors

Not Available Online

Call
or
View Details
Call to Verify
47 uF
35 VDC
SMD/SMT
Aluminum Polymer Capacitors
2000 Hours
20 %
- 55 C
+ 125 C
Can
SVPD