SVPA - Aluminum Organic Polymer Capacitors
22 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,000In Stock | 47 uF | 20 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 33 mOhms | 2.63 A | - 55 C | + 105 C | 8 mm | Can | SVPA | Reel | ||||||
0In Stock | 10 uF | 20 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 40 mOhms | 1.7 A | - 55 C | + 105 C | 5 mm | Can | SVPA | Reel | ||||||
Mfr: 6SVPA120MAA TTI: 6SVPA120MAA Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 6v 120uf 6.3x5.9mm | 0In Stock | 120 uF | 6.3 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 2.57 A | - 55 C | + 105 C | 6.3 mm | Can | SVPA | Reel | |||||
Mfr: 6SVPA47MAA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors Type 6v 47uf 5x5.9mm | Not Available Online | 47 uF | 6.3 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | 1.97 A | - 55 C | + 105 C | 5 mm | Can | SVPA | Reel | |||||
0In Stock | 22 uF | 20 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 35 mOhms | 2.04 A | - 55 C | + 105 C | 6.3 mm | Can | SVPA | Reel | ||||||
0In Stock | 680 uF | 4 VDC | SMD/SMT | 7.9 mm (0.311 in) | 10.3 mm (0.406 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | - 55 C | + 105 C | 10.3 mm | 10 mm | Can | SVPA | Reel | |||||
Mfr: 10SVPA68MAA TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 10v 68uf 6.3x5.9mm | 0In Stock | 68 uF | 10 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | 2.2 A | - 55 C | + 105 C | 6.3 mm | Can | SVPA | Reel | |||||
Mfr: 16SVPA180M TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 16volts 180uF 28mohm 10x8mm OSCON | 0In Stock | 180 uF | 16 VDC | SMD/SMT | 7.9 mm (0.311 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 29 mOhms | 3.43 A | - 55 C | + 105 C | 10 mm | Can | SVPA | Reel | |||||
Mfr: 6SVPA220MAA TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 6.3volt 220uF 19mohm 8x7mm OSCON | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 3.22 A | - 55 C | + 105 C | 8 mm | Can | SVPA | Reel | |||||
0In Stock | 470 uF | 6.3 VDC | SMD/SMT | 7.9 mm (0.311 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 4.13 A | - 55 C | + 105 C | 10 mm | Can | SVPA | Reel | ||||||
Mfr: 10SVPA330M TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 10v 330uf 10x7.9mm | 0In Stock | 330 uF | 10 VDC | SMD/SMT | 7.9 mm (0.311 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 3.77 A | - 55 C | + 105 C | 10 mm | Can | SVPA | Reel | |||||
Mfr: 10SVPA150MAA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors SMD type 10v 150uf 8x6.9mm | Not Available Online | 150 uF | 10 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | 2.76 A | - 55 C | + 105 C | 8 mm | Can | SVPA | Reel | |||||
Mfr: 16SVPA39MAA TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 16v 39uf 6.3x5.9mm | 0In Stock | 39 uF | 16 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 35 mOhms | 2.04 A | - 55 C | + 105 C | 6.3 mm | Can | SVPA | Reel | |||||
Mfr: 16SVPA82MAA TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 16volts 82uF 25mohm 8x7mm OSCON | 0In Stock | 82 uF | 16 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | 2.76 A | - 55 C | + 105 C | 8 mm | Can | SVPA | Reel | |||||
Mfr: 2R5SVPA330MAA TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 2.5v 330uf 8x6.9mm | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 3.37 A | - 55 C | + 105 C | 8 mm | Can | SVPA | Reel | |||||
Mfr: 4SVPA150MAA TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 4v 150uf 6.3x5.9mm | 0In Stock | 150 uF | 4 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 2.57 A | - 55 C | + 105 C | 6.3 mm | Can | SVPA | Reel | |||||
Mfr: 4SVPA270MAA TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 4v 270uf 8x6.9mm | 0In Stock | 270 uF | 4 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | - 55 C | + 105 C | Can | SVPA | Reel | |||||||||
Mfr: 2R5SVPA82MAA TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 2.5v 82uf 5x5.9mm | 0In Stock | 82 uF | 2.5 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | - 55 C | + 105 C | Can | SVPA | Reel | |||||||||
Mfr: 2R5SVPA180MAA TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 2.5v 180uf 6.3x5.9mm | 0In Stock | 180 uF | 2.5 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | - 55 C | + 105 C | Can | SVPA | Reel | |||||||||
Mfr: 2R5SVPA820M TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5v 820uf 10x7.9mm | Not Available Online | 820 uF | 2.5 VDC | SMD/SMT | 7.9 mm (0.311 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 19 mOhms | 4.24 A | - 55 C | + 105 C | 10 mm | Can | SVPA | Reel | |||||
Mfr: 4SVPA68MAA TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors Type 4v 68uf 5x5.9mm | 0In Stock | 68 uF | 4 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | 1.97 A | - 55 C | + 105 C | 5 mm | Can | SVPA | Reel | |||||
Mfr: 16SVPA39MAAY TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 16v 39uf 6.3x5.9mm | 0In Stock | 39 uF | 16 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | - 55 C | + 105 C | Can | SVPA | Reel |