SVP - Aluminum Organic Polymer Capacitors
69 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,200In Stock20,000 On Order Expected 20-Jul-27 | 330 uF | 16 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 16 mOhms | 4.72 A | - 55 C | + 105 C | 10 mm | Can | SVP | Reel | ||||||
500In Stock1,000 On Order Expected 03-Aug-27 | 270 uF | 10 VDC | SMD/SMT | 7.9 mm (0.311 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 3.7 A | - 55 C | + 105 C | 10 mm | Can | SVP | Reel | ||||||
Mfr: 10SVP330MX TTI: 10SVP330MX Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors 10volts 330uF ESR 25mohm | 500In Stock | 330 uF | 10 VDC | SMD/SMT | 7.9 mm (0.311 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 3.7 A | - 55 C | + 105 C | 10 mm | Can | SVP | Reel | |||||
4,500In Stock | 330 uF | 6.3 VDC | SMD/SMT | 7.9 mm (0.311 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 3.7 A | - 55 C | + 105 C | 10 mm | Can | SVP | Reel | ||||||
1,200In Stock2,800 On Order Expected 27-May-27 | 560 uF | 4 VDC | SMD/SMT | 11.9 mm (0.469 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 13 mOhms | 4.52 A | - 55 C | + 105 C | 8 mm | Can | SVP | Reel | ||||||
2,000In Stock | 3.3 uF | 16 VDC | SMD/SMT | 5.4 mm (0.213 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 260 mOhms | 660 mA | - 55 C | + 105 C | 4 mm | Can | SVP | Reel | ||||||
1,000In Stock | 56 uF | 10 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 45 mOhms | 1.7 A | - 55 C | + 105 C | 6.3 mm | Can | SVP | Reel | ||||||
1,500In Stock | 10 uF | 20 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 120 mOhms | 1.02 A | - 55 C | + 105 C | 5 mm | Can | SVP | Reel | ||||||
2,000In Stock | 22 uF | 6.3 VDC | SMD/SMT | 5.4 mm (0.213 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 200 mOhms | 740 mA | - 55 C | + 105 C | 4 mm | Can | SVP | Reel | ||||||
2,000In Stock | 10 uF | 10 VDC | SMD/SMT | 5.4 mm (0.213 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 220 mOhms | 700 mA | - 55 C | + 105 C | 4 mm | Can | SVP | Reel | ||||||
1,200In Stock | 180 uF | 16 VDC | SMD/SMT | 11.9 mm (0.469 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 3.64 A | - 55 C | + 105 C | 8 mm | Can | SVP | Reel | ||||||
1,000In Stock | 39 uF | 16 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 50 mOhms | 1.62 A | - 55 C | + 105 C | 6.3 mm | Can | SVP | Reel | ||||||
1,000In Stock | 68 uF | 20 VDC | SMD/SMT | 7.9 mm (0.311 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 40 mOhms | 2.4 A | - 55 C | + 105 C | 10 mm | Can | SVP | Reel | ||||||
500In Stock | 680 uF | 4 VDC | SMD/SMT | 7.9 mm (0.311 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 3.7 A | - 55 C | + 105 C | 10 mm | Can | SVP | Reel | ||||||
Mfr: 10SVP150MX TTI: 10SVP150MX Panasonic Industry Availability: 5,000In StockAluminum Organic Polymer Capacitors 10volts 150uF ESR 35mohm | 5,000In Stock | 150 uF | 10 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 35 mOhms | 2.56 A | - 55 C | + 105 C | 8 mm | Can | SVP | Reel | |||||
1,500In Stock | 33 uF | 10 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 70 mOhms | 1.1 A | - 55 C | + 105 C | 5 mm | Can | SVP | Reel | ||||||
2,000In Stock | 56 uF | 16 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 45 mOhms | 1.89 A | - 55 C | + 105 C | 8 mm | Can | SVP | Reel | ||||||
2,400In Stock | 820 uF | 6.3 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 12 mOhms | 5.44 A | - 55 C | + 105 C | 10 mm | Can | SVP | Reel | ||||||
1,600In Stock | 56 uF | 25 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 28 mOhms | 3.8 A | - 55 C | + 105 C | 10 mm | Can | SVP | Reel | ||||||
2,000In Stock | 10 uF | 25 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 60 mOhms | 1.5 A | - 55 C | + 105 C | 8 mm | Can | SVP | Reel | ||||||
Mfr: 20SVP150M TTI: 20SVP150M. Panasonic Industry Availability: 430In StockCut Tape Aluminum Organic Polymer Capacitors 150UF 20V ESR=20 | 430In Stock | 150 uF | 20 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 4.32 A | - 55 C | + 105 C | 10 mm | Can | SVP | Cut Tape | |||||
Mfr: 16SVP330M TTI: 16SVP330M. Panasonic Industry Availability: 800In StockCut Tape Aluminum Organic Polymer Capacitors 330UF 16V ESR=16 | 800In Stock | 330 uF | 16 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 16 mOhms | 4.72 A | - 55 C | + 105 C | 10 mm | Can | SVP | Cut Tape | |||||
550In Stock | 82 uF | 16 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 40 mOhms | 2.12 A | - 55 C | + 105 C | 8 mm | Can | SVP | Cut Tape | ||||||
1,500In Stock | 22 uF | 25 VDC | SMD/SMT | 7.9 mm (0.311 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 50 mOhms | 2 A | - 55 C | + 105 C | 10 mm | Can | SVP | Reel | ||||||
0In Stock16,000 On Order Expected | 150 uF | 20 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 4.32 A | - 55 C | + 105 C | 10 mm | Can | SVP | Reel |