ST - Aluminum Organic Polymer Capacitors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEF-ST0D331R TTI: EEF-ST0D331R Panasonic Industry Availability: 3,500In StockAluminum Organic Polymer Capacitors 330uF 2.0volt | 3,500In Stock | 330 uF | 2 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 6 mOhms | - 55 C | + 125 C | Molded | ST | Reel | ||||||||
Mfr: EEF-ST0E271R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 270uF 2.5volt | Not Available Online | 270 uF | 2.5 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 6 mOhms | - 55 C | + 125 C | Molded | ST | Reel |