SR - Aluminum Organic Polymer Capacitors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEF-SR0J680R TTI: EEF-SR0J680R Panasonic Industry Availability: 7,000In StockAluminum Organic Polymer Capacitors 68uF 6.3volt | 7,000In Stock | 68 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 6.3 A | - 55 C | + 105 C | 1 mm | Molded | SR | Reel | ||||
Mfr: EEF-SR0D221R4 TTI: EEF-SR0D221R4 Panasonic Industry Availability: 7,000In StockAluminum Organic Polymer Capacitors 220uF 2.0volt | 7,000In Stock | 220 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 4.5 mOhms | 8.5 A | - 55 C | + 105 C | 1 mm | Molded | SR | Reel | ||||
Mfr: EEF-SR0E181R TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 180uF 2.5volt | 0In Stock | 180 uF | 2.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 6 mOhms | 7.5 A | - 55 C | + 105 C | 1 mm | Molded | SR | Reel | ||||
Mfr: EEF-SR0E181R4 TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 180uF 2.5volt | 0In Stock | 180 uF | 2.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 4.5 mOhms | 8.5 A | - 55 C | + 105 C | 1 mm | Molded | SR | Reel | ||||
Mfr: EEF-SR0G121R TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 120uF 4.0volt | 0In Stock | 120 uF | 4 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 6.3 A | - 55 C | + 105 C | 1 mm | Molded | SR | Reel | ||||
Mfr: EEF-SR0D221R TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 220uF 2.0volt | 0In Stock | 220 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 6 mOhms | 7.5 A | - 55 C | + 105 C | 1 mm | Molded | SR | Reel |