• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

SEPG - Aluminum Organic Polymer Capacitors

5 Results
5 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Datasheet
Mfr: 16SEPG470M
TTI: 16SEPG470M
Panasonic Industry
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 470uF 16V 20% 5.4A Halogen Free

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
16 VDC
Radial
9 mm (0.354 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
8 mOhms
5.4 A
- 55 C
+ 105 C
8 mm
Can
SEPG
Bulk
Datasheet
Mfr: 16SEPG270M
TTI: 16SEPG270M
Panasonic Industry
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 270uF 16volts 105C 5.8A Halogen Free

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
270 uF
16 VDC
Radial
10 mm (0.394 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
8 mOhms
5.8 A
- 55 C
+ 105 C
6.3 mm
Can
SEPG
Bulk
Datasheet
Mfr: 16SEPG270W
TTI: 16SEPG270W
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 270uF 16V 20% 5.04A Halogen Free

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
270 uF
16 VDC
Radial
8.9 mm (0.35 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
10 mOhms
5.04 A
- 55 C
+ 105 C
6.3 mm
Can
SEPG
Bulk
Datasheet
Mfr: 16SEPG150M
TTI: 16SEPG150M
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 16VDC 150uF 20% 4500mA 12mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
16 VDC
Radial
9 mm (0.354 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
12 mOhms
4.5 A
- 55 C
+ 105 C
5 mm
Can
SEPG
Bulk
Datasheet
Mfr: 16SEPG560M
TTI: 16SEPG560M
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 16VDC 560uF 6.1A THT Halogen Free

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
560 uF
16 VDC
Radial
13 mm (0.512 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
8 mOhms
6.1 A
- 55 C
+ 105 C
8 mm
Can
SEPG
Bulk