SEF - Aluminum Organic Polymer Capacitors
17 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
200In Stock | 120 uF | 35 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 18 mOhms | 1.39 A | - 55 C | + 125 C | 10 mm | Can | SEF | Bulk | ||||||
0In Stock | 270 uF | 16 VDC | Radial | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 22 mOhms | 1.04 A | - 55 C | + 125 C | 8 mm | Can | SEF | Bulk | ||||||
Mfr: 16SEF1000M TTI: 16SEF1000M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 1000uf 16volts 5.4A OS-CON TH type | 0In Stock | 1 mF | 16 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 12 mOhms | 1.7 A | - 55 C | + 125 C | 10 mm | Can | SEF | Bulk | |||||
Not Available Online | 120 uF | 20 VDC | Radial | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 25 mOhms | 1.01 A | - 55 C | + 125 C | 6.3 mm | Can | SEF | Bulk | ||||||
Not Available Online | 330 uF | 25 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 14 mOhms | 1.58 A | - 55 C | + 125 C | 10 mm | Can | SEF | Bulk | ||||||
Not Available Online | 56 uF | 25 VDC | Radial | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 30 mOhms | 880 mA | - 55 C | + 125 C | 6.3 mm | Can | SEF | Bulk | ||||||
Not Available Online | 82 uF | 25 VDC | Radial | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 28 mOhms | 940 mA | - 55 C | + 125 C | 8 mm | Can | SEF | Bulk | ||||||
Not Available Online | 560 uF | 16 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 14 mOhms | 1.56 A | - 55 C | + 125 C | 8 mm | Can | SEF | Bulk | ||||||
Not Available Online | 39 uF | 35 VDC | Radial | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 30 mOhms | 880 mA | - 55 C | + 125 C | 8 mm | Can | SEF | Bulk | ||||||
Not Available Online | 22 uF | 35 VDC | Radial | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 35 mOhms | 820 mA | - 55 C | + 125 C | 6.3 mm | Can | SEF | Bulk | ||||||
Not Available Online | 180 uF | 25 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 16 mOhms | 1.47 A | - 55 C | + 125 C | 8 mm | Can | SEF | Bulk | ||||||
Not Available Online | 82 uF | 35 VDC | Radial | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 30 mOhms | 880 mA | - 55 C | + 125 C | 8 mm | Can | SEF | Bulk | ||||||
Not Available Online | 68 uF | 32 VDC | Radial | Aluminum Polymer Capacitors | 1000 Hours | 20 % | - 55 C | + 125 C | Can | SEF | |||||||||||
Not Available Online | 180 uF | 20 VDC | Radial | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 25 mOhms | 1.01 A | - 55 C | + 125 C | 8 mm | Can | SEF | Bulk | ||||||
Not Available Online | 560 uF | 20 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 12 mOhms | 1.7 A | - 55 C | + 125 C | 10 mm | Can | SEF | Bulk | ||||||
Not Available Online | 180 uF | 16 VDC | Radial | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 22 mOhms | 1.04 A | - 55 C | + 125 C | 6.3 mm | Can | SEF | Bulk | ||||||
Not Available Online | 390 uF | 20 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 14 mOhms | 1.56 A | - 55 C | + 125 C | 8 mm | Can | SEF | Bulk |