RNS - Aluminum Organic Polymer Capacitors
86 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RNS1D220MDS1 TTI: RNS1D220MDS1 Nichicon Availability: 3,400In StockAluminum Organic Polymer Capacitors 20 Volt 22uF 20% | 3,400In Stock | 22 uF | 20 VDC | Radial | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 49 mOhms | 1.9 A | - 55 C | + 105 C | 6.3 mm | Can | RNS | Bulk | FP-020RE220M-NSR | |||||
Mfr: RNS1E220MDN1 TTI: RNS1E220MDN1 Nichicon Availability: 2,700In StockAluminum Organic Polymer Capacitors 25 Volt 22uF 20% | 2,700In Stock | 22 uF | 25 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 28 mOhms | 3.4 A | - 55 C | + 105 C | 8 mm | Can | RNS | Bulk | FP-025RE220M-NSR | |||||
Mfr: RNS1C220MDS1 TTI: RNS1C220MDS1 Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 16 Volt 22uF 20% | 800In Stock | 22 uF | 16 VDC | Radial | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 49 mOhms | 1.9 A | - 55 C | + 105 C | 6.3 mm | Can | RNS | Bulk | FP-016RE220M-NSR | |||||
Mfr: RNS1D101MDN1PH TTI: RNS1D101MDN1PH Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 100uF 20 Volts 20% | 1,000In Stock | 100 uF | 20 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 4.5 A | - 55 C | + 105 C | 10 mm | Can | RNS | Ammo Pack | FP-020RE101M-NSPH | |||||
Mfr: RNS1E100MDS1JT TTI: RNS1E100MDS1JT Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 10uF 25 Volts 20% | 2,000In Stock | 10 uF | 25 VDC | Radial | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 63 mOhms | 1.7 A | - 55 C | + 105 C | 6.3 mm | Can | RNS | Ammo Pack | FP-025RE100M-NSJT | |||||
Mfr: RNS1C470MDS1 TTI: RNS1C470MDS1 Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16 Volt 47uF 20% | 0In Stock | 47 uF | 16 VDC | Radial | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 42 mOhms | 2.4 A | - 55 C | + 105 C | 6.3 mm | Can | RNS | Bulk | FP-016RE470M-NSR | |||||
Mfr: RNS1C101MDN1KX TTI: RNS1C101MDN1KX Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 16 Volts 20% | 0In Stock | 100 uF | 16 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 21 mOhms | 3.9 A | - 55 C | + 105 C | 8 mm | Can | RNS | Ammo Pack | FP-016RE101M-NSK | |||||
Mfr: RNS1C470MDS1JX TTI: RNS1C470MDS1JX Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 47uF 20% 16V Low ESR High Ripple | 0In Stock | 47 uF | 16 VDC | Radial | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 42 mOhms | 2.4 A | - 55 C | + 105 C | 6.3 mm | Can | RNS | Ammo Pack | ||||||
Mfr: RNS1D330MDS1JX TTI: RNS1D330MDS1JX Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 33uF 20 Volts 20% | 0In Stock | 33 uF | 20 VDC | Radial | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 49 mOhms | 2.2 A | - 55 C | + 105 C | 6.3 mm | Can | RNS | Ammo Pack | FP-020RE330M-NSJ | |||||
Mfr: RNS1D330MDS1 TTI: RNS1D330MDS1 Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 20 Volt 33uF 20% | 0In Stock | 33 uF | 20 VDC | Radial | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 49 mOhms | 2.2 A | - 55 C | + 105 C | 6.3 mm | Can | RNS | Bulk | FP-020RE330M-NSR | |||||
Mfr: RNS1E100MDS1 TTI: RNS1E100MDS1 Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 25 Volt 10uF 20% | 0In Stock | 10 uF | 25 VDC | Radial | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 63 mOhms | 1.7 A | - 55 C | + 105 C | 6.3 mm | Can | RNS | Bulk | FP-025RE100M-NSR | |||||
Mfr: RNS1E101MDN1PH TTI: RNS1E101MDN1PH Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 100UF 25V 20% | 0In Stock | 100 uF | 25 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 4.5 A | - 55 C | + 105 C | 10 mm | Can | RNS | Ammo Pack | FP-025RE101M-NSPH | |||||
Mfr: RNS1D101MDM1PH TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 100 uF | 20 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | - 55 C | + 105 C | 10 mm | Can | RNS | Reel | ||||||||
Mfr: RNS0G821MDN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 4 Volt 820uF 20% | 0In Stock | 820 uF | 4 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 5.5 A | - 55 C | + 105 C | 10 mm | Can | RNS | Bulk | FP-4R0RE821M-NSR | |||||
Mfr: RNS0J151MDN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3 Volt 150uF 20% | 0In Stock | 150 uF | 6.3 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 21 mOhms | 3.9 A | - 55 C | + 105 C | 8 mm | Can | RNS | Bulk | FP-6R3RE151M-NSR | |||||
Mfr: RNS0J681MDN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3 Volt 680uF 20% | 0In Stock | 680 uF | 6.3 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 5.5 A | - 55 C | + 105 C | 10 mm | Can | RNS | Bulk | FP-6R3RE681M-NSR | |||||
Mfr: RNS1C680MDN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16 Volt 68uF 20% | 0In Stock | 68 uF | 16 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 3.6 A | - 55 C | + 105 C | 8 mm | Can | RNS | Bulk | FP-016RE680M-NSR | |||||
Mfr: RNS1C101MDN1PX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 100 uF | 16 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 21 mOhms | 3.9 A | - 55 C | + 105 C | 8 mm | Can | RNS | Ammo Pack | ||||||
Mfr: RNS0J391MDN1PX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 390 uF | 6.3 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 5.23 A | - 55 C | + 105 C | 8 mm | Can | RNS | Ammo Pack | ||||||
Mfr: RNS0J681MDN1PH TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 680uF 6.3 Volts 20% | 0In Stock | 680 uF | 6.3 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 5.5 A | - 55 C | + 105 C | 10 mm | Can | RNS | Ammo Pack | FP-6R3RE681M-NSPH | |||||
Mfr: RNS1C331MDN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16 Volt 330uF 20% | 0In Stock | 330 uF | 16 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 5.5 A | - 55 C | + 105 C | 10 mm | Can | RNS | Bulk | FP-016RE331M-NSR | |||||
Mfr: RNS1A330MDS1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 10 Volt 33uF 20% | 0In Stock | 33 uF | 10 VDC | Radial | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 49 mOhms | 1.9 A | - 55 C | + 105 C | 6.3 mm | Can | RNS | Bulk | FP-010RE330M-NSR | |||||
Mfr: RNS1C181MDN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16 Volt 180uF 20% | 0In Stock | 180 uF | 16 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 16 mOhms | 4.7 A | - 55 C | + 105 C | 8 mm | Can | RNS | Bulk | FP-016RE181M-NSR | |||||
Mfr: RNS1C330MDS1 TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16 Volt 33uF 20% | Not Available Online | 33 uF | 16 VDC | Radial | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 49 mOhms | 1.9 A | - 55 C | + 105 C | 6.3 mm | Can | RNS | Bulk | FP-016RE330M-NSR | |||||
Mfr: RNS1E470MDN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 25 Volt 47uF 20% | 0In Stock | 47 uF | 25 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 3.8 A | - 55 C | + 105 C | 10 mm | Can | RNS | Bulk | FP-025RE470M-NSR |