• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

RHA - Aluminum Organic Polymer Capacitors

1 Results
1 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Datasheet
Mfr: RHA1C151MCN1GS
TTI: RHA1C151MCN1GS.
Nichicon
Availability:

1,000In Stock

Cut Tape
Aluminum Organic Polymer Capacitors 150UF 16V ESR=22

1,000In Stock

Please adjust quantity to Min / Mult value
150 uF
16 VDC
SMD/SMT
6.7 mm (0.264 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
22 mOhms
3.22 A
- 55 C
+ 105 C
8 mm
Can
RHA
Cut Tape