RAHV - Aluminum Organic Polymer Capacitors
93 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RAHVK330M1UDE7002E TTI: RAHVK330M1UDE7002E TAIYO YUDEN Availability: 1,000In StockAluminum Organic Polymer Capacitors 50V 33uF 125C ESR=4mOhms AECQ 6.3x7.7mm | 1,000In Stock | 33 uF | 50 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 6000 Hour | 20 % | 40 mOhms | 1.1 A | - 55 C | + 125 C | 6.3 mm | Can | RAHV | Reel | |||||
Mfr: RAHVK220M4EDE7002E TTI: RAHVK220M4EDE7002E TAIYO YUDEN Availability: 1,000In StockAluminum Organic Polymer Capacitors 63V 22uF 125C ESR=8mOhms AECQ 6.3x7.7mm | 1,000In Stock | 22 uF | 63 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 6000 Hour | 20 % | 80 mOhms | 900 mA | - 55 C | + 125 C | 6.3 mm | Can | RAHV | Reel | |||||
Mfr: RAHVK820M1EDC8002E TTI: RAHVK820M1EDC8002E TAIYO YUDEN Availability: 1,000In StockAluminum Organic Polymer Capacitors 16V 82uF 125C ESR=45mOhms AECQ 6.3x5.8mm | 1,000In Stock | 82 uF | 16 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 6000 Hour | 20 % | 45 mOhms | 950 mA | - 55 C | + 125 C | 6.3 mm | Can | RAHV | Reel | |||||
Mfr: RAHVK271M1GFH0002EX TTI: RAHVK271M1GFH0002EX TAIYO YUDEN Availability: 500In StockAluminum Organic Polymer Capacitors 35V 270uF 125C ESR=2mOhms AECQ 10x10mm | 500In Stock | 270 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 6000 Hour | 20 % | 20 mOhms | 2 A | - 55 C | + 125 C | 10 mm | Can | RAHV | Reel | |||||
Mfr: RAHVK470M1GDC8002E TTI: RAHVK470M1GDC8002E TAIYO YUDEN Availability: 1,000In StockAluminum Organic Polymer Capacitors 35V 47uF 125C ESR=6mOhms AECQ 6.3x5.8mm | 1,000In Stock | 47 uF | 35 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 6000 Hour | 20 % | 60 mOhms | 900 mA | - 55 C | + 125 C | 6.3 mm | Can | RAHV | Reel | |||||
Mfr: RAHVK680M1GDE7002E TTI: RAHVK680M1GDE7002E TAIYO YUDEN Availability: 1,000In StockAluminum Organic Polymer Capacitors 35V 68uF 125C ESR=35mOhms AECQ 6.3x7.7mm | 1,000In Stock | 68 uF | 35 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 6000 Hour | 20 % | 35 mOhms | 1.4 A | - 55 C | + 125 C | 6.3 mm | Can | RAHV | Reel | |||||
Mfr: RAHVX101M1UFH0002X TTI: RAHVX101M1UFH0002X TAIYO YUDEN Availability: 500In StockAluminum Organic Polymer Capacitors 50V 100uF 135C ESR=28mOhms AECQ 10x10mm | 500In Stock | 100 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 28 mOhms | 1.6 A | - 55 C | + 135 C | 10 mm | Can | RAHV | Reel | |||||
Mfr: RAHVK221M1LDE7002E TTI: RAHVK221M1LDE7002E TAIYO YUDEN Availability: 1,000In StockAluminum Organic Polymer Capacitors 10V 220uF 125C ESR=24mOhms AECQ 6.3x7.7mm | 1,000In Stock | 220 uF | 10 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 6000 Hour | 20 % | 24 mOhms | 1.45 A | - 55 C | + 125 C | 6.3 mm | Can | RAHV | Reel | |||||
Mfr: RAHV1101M1TDE7002E TTI: RAHV1101M1TDE7002E TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 25V 100uF 105C ESR=3mOhms AECQ 6.3x7.7mm | 0In Stock | 100 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hour | 20 % | 30 mOhms | 2 A | - 55 C | + 105 C | 6.3 mm | Can | RAHV | Reel | |||||
Mfr: RAHV1101M1TDE7002 TTI: RAHV1101M1TDE7002 TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 25V 100uF 105C ESR=3mOhms AECQ 6.3x7.7mm | 0In Stock | 100 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hour | 20 % | 30 mOhms | 2 A | - 55 C | + 105 C | 6.3 mm | Can | RAHV | Reel | |||||
Mfr: RAHV1100M1UCC8002E TTI: RAHV1100M1UCC8002E TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 50V 10uF 105C ESR=12mOhms AECQ 5x5.8mm | 0In Stock | 10 uF | 50 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hour | 20 % | 120 mOhms | 750 mA | - 55 C | + 105 C | 5 mm | Can | RAHV | Reel | |||||
Mfr: RAHVX391M1GFK5002X TTI: RAHVX391M1GFK5002X TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 35V 390uF 135C ESR=18mOhms AECQ 10x12.5mm | 0In Stock | 390 uF | 35 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 18 mOhms | 3 A | - 55 C | + 135 C | 10 mm | Can | RAHV | Reel | |||||
Mfr: RAHVK100M4EDC8002E TTI: RAHVK100M4EDC8002E TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 63V 10uF 125C ESR=12mOhms AECQ 6.3x5.8mm | 0In Stock | 10 uF | 63 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 6000 Hour | 20 % | 120 mOhms | 700 mA | - 55 C | + 125 C | 6.3 mm | Can | RAHV | Reel | |||||
Mfr: RAHVK220M1GCC8002E TTI: RAHVK220M1GCC8002E TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 35V 22uF 125C ESR=1mOhms AECQ 5x5.8mm | 0In Stock | 22 uF | 35 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 6000 Hour | 20 % | 100 mOhms | 550 mA | - 55 C | + 125 C | 5 mm | Can | RAHV | Reel | |||||
Mfr: RAHVK220M1UDC8002E TTI: RAHVK220M1UDC8002E TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 50V 22uF 125C ESR=8mOhms AECQ 6.3x5.8mm | 0In Stock | 22 uF | 50 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 6000 Hour | 20 % | 80 mOhms | 750 mA | - 55 C | + 125 C | 6.3 mm | Can | RAHV | Reel | |||||
Mfr: RAHVX151M1GEH0002 TTI: RAHVX151M1GEH0002 TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 35V 150uF 135C ESR=22mOhms AECQ 8x10mm | 0In Stock | 150 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 22 mOhms | 1.6 A | - 55 C | + 135 C | 8 mm | Can | RAHV | Reel | |||||
Mfr: RAHVK151M1TEF7002E TTI: RAHVK151M1TEF7002E TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 25V 150uF 125C ESR=27mOhms AECQ 8x8.7mm | 0In Stock | 150 uF | 25 VDC | SMD/SMT | 8.7 mm (0.343 in) | Aluminum Hybrid Polymer Capacitors | 6000 Hour | 20 % | 27 mOhms | 1.5 A | - 55 C | + 125 C | 8 mm | Can | RAHV | Reel | |||||
Mfr: RAHVK470M1ECC8002E TTI: RAHVK470M1ECC8002E TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 16V 47uF 125C ESR=7mOhms AECQ 5x5.8mm | 0In Stock | 47 uF | 16 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 6000 Hour | 20 % | 70 mOhms | 600 mA | - 55 C | + 125 C | 5 mm | Can | RAHV | Reel | |||||
Mfr: RAHVK221M1GFF7002E TTI: RAHVK221M1GFF7002E TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 35V 220uF 125C ESR=25mOhms AECQ 10x8.7mm | 0In Stock | 220 uF | 35 VDC | SMD/SMT | 8.7 mm (0.343 in) | Aluminum Hybrid Polymer Capacitors | 6000 Hour | 20 % | 25 mOhms | 1.7 A | - 55 C | + 125 C | 10 mm | Can | RAHV | Reel | |||||
Mfr: RAHVK101M1GEF7002E TTI: RAHVK101M1GEF7002E TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 35V 100uF 125C ESR=3mOhms AECQ 8x8.7mm | 0In Stock | 100 uF | 35 VDC | SMD/SMT | 8.7 mm (0.343 in) | Aluminum Hybrid Polymer Capacitors | 6000 Hour | 20 % | 30 mOhms | 1.5 A | - 55 C | + 125 C | 8 mm | Can | RAHV | Reel | |||||
Mfr: RAHVK221M1TEH0002E TTI: RAHVK221M1TEH0002E TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 25V 220uF 125C ESR=27mOhms AECQ 8x10mm | 0In Stock | 220 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 6000 Hour | 20 % | 27 mOhms | 1.6 A | - 55 C | + 125 C | 8 mm | Can | RAHV | Reel | |||||
Mfr: RAHVK270M4EEF7002E TTI: RAHVK270M4EEF7002E TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 63V 27uF 125C ESR=5mOhms AECQ 8x8.7mm | 0In Stock | 27 uF | 63 VDC | SMD/SMT | 8.7 mm (0.343 in) | Aluminum Hybrid Polymer Capacitors | 6000 Hour | 20 % | 50 mOhms | 1 A | - 55 C | + 125 C | 8 mm | Can | RAHV | Reel | |||||
Mfr: RAHVK330M4EEH0002E TTI: RAHVK330M4EEH0002E TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 63V 33uF 125C ESR=4mOhms AECQ 8x10mm | 0In Stock | 33 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 6000 Hour | 20 % | 40 mOhms | 1.1 A | - 55 C | + 125 C | 8 mm | Can | RAHV | Reel | |||||
Mfr: RAHVK470M1UEF7002E TTI: RAHVK470M1UEF7002E TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 50V 47uF 125C ESR=35mOhms AECQ 8x8.7mm | 0In Stock | 47 uF | 50 VDC | SMD/SMT | 8.7 mm (0.343 in) | Aluminum Hybrid Polymer Capacitors | 6000 Hour | 20 % | 35 mOhms | 1.2 A | - 55 C | + 125 C | 8 mm | Can | RAHV | Reel | |||||
Mfr: RAHVX151M1UFK5002X TTI: RAHVX151M1UFK5002X TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 50V 150uF 135C ESR=24mOhms AECQ 10x12.5mm | 0In Stock | 150 uF | 50 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 24 mOhms | 2.5 A | - 55 C | + 135 C | 10 mm | Can | RAHV | Reel |