RAHT - Aluminum Organic Polymer Capacitors
38 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RAHTK121M4EGL5005E TTI: RAHTK121M4EGL5005E TAIYO YUDEN Availability: 200In StockAluminum Organic Polymer Capacitors 63V 120uF 125C ESR=22mOhms AECQ 12.5x12.5mm | 200In Stock | 120 uF | 63 VDC | SMD/SMT | 13.5 mm (0.531 in) | Aluminum Hybrid Polymer Capacitors | 6000 Hour | 20 % | 22 mOhms | 3 A | - 55 C | + 125 C | 12.5 mm | Can | RAHT | Reel | |||||
Mfr: RAHTK561M1GGL5005E TTI: RAHTK561M1GGL5005E TAIYO YUDEN Availability: 200In StockAluminum Organic Polymer Capacitors 35V 560uF 125C ESR=15mOhms AECQ 12.5x12.5mm | 200In Stock | 560 uF | 35 VDC | SMD/SMT | 13.5 mm (0.531 in) | Aluminum Hybrid Polymer Capacitors | 6000 Hour | 20 % | 15 mOhms | 4 A | - 55 C | + 125 C | 12.5 mm | Can | RAHT | Reel | |||||
Mfr: RAHTK331M1UGL5005E TTI: RAHTK331M1UGL5005E TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 50V 330uF 125C ESR=2mOhms AECQ 12.5x12.5mm | 0In Stock | 330 uF | 50 VDC | SMD/SMT | 13.5 mm (0.531 in) | Aluminum Hybrid Polymer Capacitors | 6000 Hour | 20 % | 20 mOhms | 3.5 A | - 55 C | + 125 C | 12.5 mm | Can | RAHT | Reel | |||||
Mfr: RAHTK680M1UEH0002E TTI: RAHTK680M1UEH0002E TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 50V 68uF 125C ESR=3mOhms AECQ 8x10mm | 0In Stock | 68 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 6000 Hour | 20 % | 30 mOhms | 1.25 A | - 55 C | + 125 C | 8 mm | Can | RAHT | Reel | |||||
Mfr: RAHTX151M1GEH0002 TTI: RAHTX151M1GEH0002 TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 35V 150uF 135C ESR=22mOhms AECQ 8x10mm | 0In Stock | 150 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 22 mOhms | 1.6 A | - 55 C | + 135 C | 8 mm | Can | RAHT | Reel | |||||
Mfr: RAHTK151M1GEH0002E TTI: RAHTK151M1GEH0002E TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 35V 150uF 125C ESR=27mOhms AECQ 8x10mm | 0In Stock | 150 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 6000 Hour | 20 % | 27 mOhms | 1.6 A | - 55 C | + 125 C | 8 mm | Can | RAHT | Reel | |||||
Mfr: RAHTK221M1TEH0002E TTI: RAHTK221M1TEH0002E TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 25V 220uF 125C ESR=27mOhms AECQ 8x10mm | 0In Stock | 220 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 6000 Hour | 20 % | 27 mOhms | 1.6 A | - 55 C | + 125 C | 8 mm | Can | RAHT | Reel | |||||
Mfr: RAHT1101M1TDE7002 TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 25V 100uF 105C ESR=3mOhms AECQ 6.3x7.7mm | 0In Stock | 100 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hour | 20 % | 30 mOhms | 2 A | - 55 C | + 105 C | 6.3 mm | Can | RAHT | Reel | |||||
Mfr: RAHT1101M1TDE7002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 25V 100uF 105C ESR=3mOhms AECQ 6.3x7.7mm | 0In Stock | 100 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hour | 20 % | 30 mOhms | 2 A | - 55 C | + 105 C | 6.3 mm | Can | RAHT | Reel | |||||
Mfr: RAHTK271M1EEH0002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 16V 270uF 125C ESR=22mOhms AECQ 8x10mm | 0In Stock | 270 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 6000 Hour | 20 % | 22 mOhms | 1.7 A | - 55 C | + 125 C | 8 mm | Can | RAHT | Reel | |||||
Mfr: RAHTK680M1GDE7002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 35V 68uF 125C ESR=35mOhms AECQ 6.3x7.7mm | 0In Stock | 68 uF | 35 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 6000 Hour | 20 % | 35 mOhms | 1.4 A | - 55 C | + 125 C | 6.3 mm | Can | RAHT | Reel | |||||
Mfr: RAHT1470M1GDC8002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 35V 47uF 105C ESR=6mOhms AECQ 6.3x5.8mm | 0In Stock | 47 uF | 35 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hour | 20 % | 6 mOhms | 1.3 A | - 55 C | + 105 C | 6.3 mm | Can | RAHT | Reel | |||||
Mfr: RAHT1331M1UGL5005E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 50V 330uF 105C ESR=2mOhms AECQ 12.5x12.5mm | 0In Stock | 330 uF | 50 VDC | SMD/SMT | 13.5 mm (0.531 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hour | 20 % | 20 mOhms | 4 A | - 55 C | + 105 C | 12.5 mm | Can | RAHT | Reel | |||||
Mfr: RAHTK151M1GEH0002B TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 35V 150uF 125C ESR=27mOhms AECQ 8x10mm | 0In Stock | 150 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 6000 Hour | 20 % | 27 mOhms | 1.6 A | - 55 C | + 125 C | 8 mm | Can | RAHT | Reel | |||||
Mfr: RAHTK220M1REH0002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 80V 22uF 125C ESR=45mOhms AECQ 8x10mm | 0In Stock | 22 uF | 80 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 6000 Hour | 20 % | 45 mOhms | 1.1 A | - 55 C | + 125 C | 8 mm | Can | RAHT | Reel | |||||
Mfr: RAHTK561M1JEH0002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 560uF 125C ESR=22mOhms AECQ 8x10mm | 0In Stock | 560 uF | 6.3 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 6000 Hour | 20 % | 22 mOhms | 1.7 A | - 55 C | + 125 C | 8 mm | Can | RAHT | Reel | |||||
Mfr: RAHTK821M1TGL5005E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 25V 820uF 125C ESR=15mOhms AECQ 12.5x12.5mm | 0In Stock | 820 uF | 25 VDC | SMD/SMT | 13.5 mm (0.531 in) | Aluminum Hybrid Polymer Capacitors | 6000 Hour | 20 % | 15 mOhms | 4 A | - 55 C | + 125 C | 12.5 mm | Can | RAHT | Reel | |||||
Mfr: RAHTK470M1GDC8002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 35V 47uF 125C ESR=6mOhms AECQ 6.3x5.8mm | 0In Stock | 47 uF | 35 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 6000 Hour | 20 % | 60 mOhms | 900 mA | - 55 C | + 125 C | 6.3 mm | Can | RAHT | Reel | |||||
Mfr: RAHTX680M1UEH0002 TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 50V 68uF 135C ESR=3mOhms AECQ 8x10mm | 0In Stock | 68 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 30 mOhms | 1.25 A | - 55 C | + 135 C | 8 mm | Can | RAHT | Reel | |||||
Mfr: RAHT1221M1TEH0002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 25V 220uF 105C ESR=27mOhms AECQ 8x10mm | 0In Stock | 220 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hour | 20 % | 27 mOhms | 2.3 A | - 55 C | + 105 C | 8 mm | Can | RAHT | Reel | |||||
Mfr: RAHT1331M1LEH0002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 10V 330uF 105C ESR=22mOhms AECQ 8x10mm | 0In Stock | 330 uF | 10 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hour | 20 % | 22 mOhms | 2.5 A | - 55 C | + 105 C | 8 mm | Can | RAHT | Reel | |||||
Mfr: RAHTK331M1JDE7002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 330uF 125C ESR=24mOhms AECQ 6.3x7.7mm | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 6000 Hour | 20 % | 24 mOhms | 1.45 A | - 55 C | + 125 C | 6.3 mm | Can | RAHT | Reel | |||||
Mfr: RAHT1271M1EEH0002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 16V 270uF 105C ESR=22mOhms AECQ 8x10mm | 0In Stock | 270 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hour | 20 % | 22 mOhms | 2.5 A | - 55 C | + 105 C | 8 mm | Can | RAHT | Reel | |||||
Mfr: RAHT1330M4EEH0002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 63V 33uF 105C ESR=4mOhms AECQ 8x10mm | 0In Stock | 33 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hour | 20 % | 40 mOhms | 1.6 A | - 55 C | + 105 C | 8 mm | Can | RAHT | Reel | |||||
Mfr: RAHTK561M1GGL5005B TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 35V 560uF 125C ESR=15mOhms AECQ 12.5x12.5mm | 0In Stock | 560 uF | 35 VDC | SMD/SMT | 13.5 mm (0.531 in) | Aluminum Hybrid Polymer Capacitors | 6000 Hour | 20 % | 15 mOhms | 4 A | - 55 C | + 125 C | 12.5 mm | Can | RAHT | Reel |
- 1
- 2