PXJ - Aluminum Organic Polymer Capacitors
27 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APXJ100ARA391MFA0G TTI: APXJ100ARA391MFA0G Chemi-Con Availability: 6,000In StockAluminum Organic Polymer Capacitors 390UF 10V ESR=13 | 6,000In Stock | 390 uF | 10 VDC | SMD/SMT | 9.7 mm (0.382 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 13 mOhms | 4 A | - 55 C | + 105 C | 6.3 mm | Can | PXJ | Reel | |||||
Mfr: APXJ160ARA221MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 220 uF | 16 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 20 mOhms | 3.5 A | - 55 C | + 105 C | 6.3 mm | Can | PXJ | ||||||
Mfr: APXJ250ARA820MF80G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 82 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 28 mOhms | 3.04 A | - 55 C | + 105 C | 6.3 mm | Can | PXJ | ||||||
Mfr: APXJ200ARA151MF80G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 150 uF | 20 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 18 mOhms | 3.79 A | - 55 C | + 105 C | 6.3 mm | Can | PXJ | ||||||
Mfr: APXJ2R5ARA821MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 820 uF | 2.5 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 10 mOhms | 4.9 A | - 55 C | + 105 C | 6.3 mm | Can | PXJ | ||||||
Mfr: APXJ6R3ARA391MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 390 uF | 6.3 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 10 mOhms | 4.9 A | - 55 C | + 105 C | 6.3 mm | Can | PXJ | ||||||
Mfr: APXJ100ARA391MF80G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 390 uF | 10 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 13 mOhms | 4.46 A | - 55 C | + 105 C | 6.3 mm | Can | PXJ | ||||||
0In Stock | 270 uF | 16 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 13 mOhms | 4.46 A | - 55 C | + 105 C | 6.3 mm | Can | PXJ | |||||||
Mfr: APXJ160ARA271MF80J TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 270 uF | 16 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 10 mOhms | 5.08 A | - 55 C | + 105 C | 6.3 mm | Can | PXJ | ||||||
Mfr: APXJ6R3ARA681MH70G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 680 uF | 6.3 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 10 mOhms | 4.5 A | - 55 C | + 105 C | 8 mm | Can | PXJ | ||||||
Mfr: APXJ100ARA271MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 270 uF | 10 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 15 mOhms | 4 A | - 55 C | + 105 C | 6.3 mm | Can | PXJ | ||||||
Mfr: APXJ200ARA151MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 150 uF | 20 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 23 mOhms | 3.3 A | - 55 C | + 105 C | 6.3 mm | Can | PXJ | Reel | |||||
Mfr: APXJ200ARA221MH70G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 220 uF | 20 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 28 mOhms | 3.3 A | - 55 C | + 105 C | 8 mm | Can | PXJ | Reel | |||||
Mfr: APXJ100ARA471MH70G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 470 uF | 10 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 15 mOhms | 4 A | - 55 C | + 105 C | 8 mm | Can | PXJ | Reel | |||||
Mfr: APXJ250ARA560MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 56 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 28 mOhms | 3 A | - 55 C | + 105 C | 6.3 mm | Can | PXJ | ||||||
Mfr: APXJ2R5ARA821MF80G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 820 uF | 2.5 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 7 mOhms | 5 A | - 55 C | + 105 C | 6.3 mm | Can | PXJ | ||||||
Mfr: APXJ6R3ARA561MF80G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 560 uF | 6.3 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 8 mOhms | 5 A | - 55 C | + 105 C | 6.3 mm | Can | PXJ | Reel | |||||
Mfr: APXJ2R5ARA122MH70G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 1.2 mF | 2.5 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 10 mOhms | 4.5 A | - 55 C | + 105 C | 8 mm | Can | PXJ | ||||||
Mfr: APXJ250ARA121MH70G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 120 uF | 25 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 38 mOhms | 3.2 A | - 55 C | + 105 C | 8 mm | Can | PXJ | ||||||
Mfr: APXJ160ARA391MH70G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 390 uF | 16 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 25 mOhms | 3.6 A | - 55 C | + 105 C | 8 mm | Can | PXJ | ||||||
Mfr: APXJ2R5ARA122MFA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1.2 mF | 2.5 VDC | SMD/SMT | 9.7 mm (0.382 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 10 mOhms | 4.3 A | - 55 C | + 105 C | 6.3 mm | Can | PXJ | ||||||
Mfr: APXJ6R3ARA561MFA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 560 uF | 6.3 VDC | SMD/SMT | 9.7 mm (0.382 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 10 mOhms | 4.3 A | - 55 C | + 105 C | 6.3 mm | Can | PXJ | ||||||
Mfr: APXJ2R5ARA821MFA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 820 uF | 2.5 VDC | SMD/SMT | 9.7 mm (0.382 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 10 mOhms | 4.3 A | - 55 C | + 105 C | 6.3 mm | Can | PXJ | ||||||
Mfr: APXJ160ARA271MFA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 270 uF | 16 VDC | SMD/SMT | 9.7 mm (0.382 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 16 mOhms | 3.5 A | - 55 C | + 105 C | 6.3 mm | Can | PXJ | ||||||
Mfr: APXJ200ARA151MFA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 150 uF | 20 VDC | SMD/SMT | 9.7 mm (0.382 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 18 mOhms | 3.2 A | - 55 C | + 105 C | 6.3 mm | Can | PXJ |
- 1
- 2