PSK - Aluminum Organic Polymer Capacitors
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APSK2R5ELL561ME08S TTI: APSK2R5ELL561ME08S Chemi-Con Availability: 2,000In StockAluminum Organic Polymer Capacitors 2.5Volts 560uF 0.2 | 2,000In Stock | 560 uF | 2.5 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 20000 Hour | 20 % | 7 mOhms | 4.35 A | - 55 C | + 105 C | 5 mm | Can | PSK | Bulk | |||||
Mfr: APSK6R3ELL331ME08S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 6.3V | 0In Stock | 330 uF | 6.3 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 20000 Hour | 20 % | 8 mOhms | 4.05 A | - 55 C | + 105 C | 5 mm | Can | PSK | ||||||
Mfr: APSK6R3ELL271ME08S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 270uF 6.3V | 0In Stock | 270 uF | 6.3 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 20000 Hour | 20 % | 10 mOhms | 3.7 A | - 55 C | + 105 C | 5 mm | Can | PSK | ||||||
Mfr: APSK2R5ELL471ME08S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 2.5Volts 470uF 0.2 | 0In Stock | 470 uF | 2.5 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 20000 Hour | 20 % | 7 mOhms | 4.35 A | - 55 C | + 105 C | 5 mm | Can | PSK | Bulk | |||||
Mfr: APSK2R5ELL221ME08S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 2.5Volts 220uF 0.2 | 0In Stock | 220 uF | 2.5 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 20000 Hour | 20 % | 7 mOhms | 4.35 A | - 55 C | + 105 C | 5 mm | Can | PSK | Bulk | |||||
Mfr: APSK2R5ELL331ME08S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 2.5Volts 330uF 0.2 | 0In Stock | 330 uF | 2.5 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 20000 Hour | 20 % | 7 mOhms | 4.35 A | - 55 C | + 105 C | 5 mm | Can | PSK | Bulk | |||||
Mfr: APSK4R0ELL331ME08S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 4V | 0In Stock | 330 uF | 4 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 20000 Hour | 20 % | 8 mOhms | 4.05 A | - 55 C | + 105 C | 5 mm | Can | PSK |