LX - Aluminum Organic Polymer Capacitors
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEF-LX0D471R4 TTI: EEF-LX0D471R4 Panasonic Industry Availability: 7,000In StockAluminum Organic Polymer Capacitors 470uF 2.0volt | 7,000In Stock | 470 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 4.5 mOhms | 3.8 A | - 55 C | + 105 C | 1.9 mm | Molded | LX | Reel | EEF-LX0D561R | ||||
Mfr: EEF-LX0E471R TTI: EEF-LX0E471R Panasonic Industry Availability: 7,000In StockAluminum Organic Polymer Capacitors 470uF 2.5volt | 7,000In Stock | 470 uF | 2.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 6 mOhms | 3.5 A | - 55 C | + 105 C | 1.9 mm | Molded | LX | Reel | |||||
Mfr: EEF-LX0E471R4 TTI: EEF-LX0E471R4 Panasonic Industry Aluminum Organic Polymer Capacitors 470uF 2.5volt | 0In Stock | 470 uF | 2.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 4.5 mOhms | 3.8 A | - 55 C | + 105 C | 1.9 mm | Molded | LX | Reel | EEF-LX0D331R | ||||
Mfr: EEF-LX0D331R4 TTI: EEF-LX0D331R4 Panasonic Industry Availability: 0In Stock3,500 On Order Expected 08-Jan-27 Aluminum Organic Polymer Capacitors 330uF 2.0volt | 0In Stock3,500 On Order Expected 08-Jan-27 | 330 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 4.5 mOhms | 3.8 A | - 55 C | + 105 C | 1.9 mm | Molded | LX | Reel | EEF-LX0E471R | ||||
Mfr: EEF-LX0E331R4 TTI: EEF-LX0E331R4 Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 2.5volt | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 4.5 mOhms | 3.8 A | - 55 C | + 105 C | 1.9 mm | Molded | LX | Reel | EEF-LX0E331R | ||||
Mfr: EEF-LX0D561R4 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 560uF 2.0volt | Not Available Online | 560 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 4.5 mOhms | 3.8 A | - 55 C | + 105 C | 1.9 mm | Molded | LX | Reel | EEF-LX0D471R | ||||
Mfr: EEF-LX0D331R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 330uF 2.0volt | Not Available Online | 330 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 6 mOhms | 3.5 A | - 55 C | + 105 C | 1.9 mm | Molded | LX | Reel | |||||
Mfr: EEF-LX0D471R TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 2.0volt | 0In Stock | 470 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 6 mOhms | 3.5 A | - 55 C | + 105 C | 1.9 mm | Molded | LX | Reel | |||||
Mfr: EEF-LX0E331R TTI: EEF-LX0E331R Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 2.5volt | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 6 mOhms | 3.5 A | - 55 C | + 105 C | 1.9 mm | Molded | LX | Reel | |||||
Mfr: EEF-LX0D561R TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 560uF 2.0volt | 0In Stock | 560 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 6 mOhms | 3.5 A | - 55 C | + 105 C | 1.9 mm | Molded | LX | Reel | |||||
Mfr: EEF-LX0E471R4. TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineCut Tape Aluminum Organic Polymer Capacitors | Not Available Online | 470 uF | 2.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 4.5 mOhms | 3.8 A | - 55 C | + 105 C | 1.9 mm | Molded | LX | Cut Tape |