JZ - Aluminum Organic Polymer Capacitors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEF-JZ0D561RB TTI: EEF-JZ0D561RB Panasonic Availability: 3,000In StockAluminum Organic Polymer Capacitors 2VDC 560uF 10200mA 3mOhm 125C 3000h | 3,000In Stock | 560 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 3 mOhms | 10.2 A | - 55 C | + 125 C | 2.2 mm | Molded | JZ | Reel | ||||
Mfr: EEF-JZ0D561RC TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 2VDC 560uF 8500mA 4.5mOhm 125C 3000h | 0In Stock | 560 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 4.5 mOhms | 8.5 A | - 55 C | + 125 C | 2.2 mm | Molded | JZ | Reel | ||||
Mfr: EEF-JZ0D561RE TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 2VDC 560uF 6300mA 9mOhm 125C 3000h | 0In Stock | 560 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 9 mOhms | 6.3 A | - 55 C | + 125 C | 2.2 mm | Molded | JZ | Reel |