• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

GYC - Aluminum Organic Polymer Capacitors

80 Results
80 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Datasheet
Mfr: GYC1H101MCW1GS
TTI: GYC1H101MCW1GS
Nichicon
Availability:

51,500In Stock

Aluminum Organic Polymer Capacitors 50VDC 100uF 20% Vibration Resistance AEC-Q200

51,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
28 mOhms
2.6 A
- 55 C
+ 135 C
10 mm
Can
GYC
Reel
Datasheet
Mfr: GYC1V151MCQ1GS
TTI: GYC1V151MCQ1GS
Nichicon
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
27 mOhms
2.9 A
- 55 C
+ 135 C
8 mm
Can
GYC
AEC-Q200
Reel
Datasheet
Mfr: GYC1H221MNZ1GS
TTI: GYC1H221MNZ1GS
Nichicon
Availability:

600In Stock

Aluminum Organic Polymer Capacitors 50VDC 220uF 20% AEC-Q200

600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GYC
Reel
Datasheet
Mfr: GYC1H470MCQ1GS
TTI: GYC1H470MCQ1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 50VDC 47uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
30 mOhms
2.2 A
- 55 C
+ 135 C
8 mm
Can
GYC
AEC-Q200
Reel
Datasheet
Mfr: GYC1C471MCW1GS
TTI: GYC1C471MCW1GS
Nichicon
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 16VDC 470uF 20% Vibration Resistance AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
16 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
20 mOhms
3.4 A
- 55 C
+ 135 C
10 mm
Vibration-Proof Can
GYC
Reel
Datasheet
Mfr: GYC1K330MCQ1GS
TTI: GYC1K330MCQ1GS
Nichicon
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 80VDC 33uF 20% AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
80 VDC
SMD/SMT
Aluminum Hybrid Polymer Capacitors
20 %
36 mOhms
1.9 A
- 55 C
+ 135 C
10 mm
10 mm
GYC
Reel
Datasheet
Mfr: GYC1V271MCQ1GS
TTI: GYC1V271MCQ1GS
Nichicon
Availability:

2,500In Stock

Aluminum Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200

2,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
270 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
20 mOhms
3.3 A
- 55 C
+ 135 C
10 mm
Can
GYC
AEC-Q200
Reel
Datasheet
Mfr: GYC1V151MCW1GS
TTI: GYC1V151MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 35VDC 150uF 20% Vibration Resistance AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
27 mOhms
2.9 A
- 55 C
+ 135 C
10 mm
Can
GYC
Reel
Datasheet
Mfr: GYC1H101MCQ1GS
TTI: GYC1H101MCQ1GS
Nichicon
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
28 mOhms
2.6 A
- 55 C
+ 135 C
10 mm
Can
GYC
AEC-Q200
Reel
Datasheet
Mfr: GYC1J151MNZ1GS
TTI: GYC1J151MNZ1GS
Nichicon
Availability:

300In Stock

Aluminum Organic Polymer Capacitors 63VDC 150uF 20% AEC-Q200

300In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GYC
Reel
Datasheet
Mfr: GYC1H151MCQ1GS
TTI: GYC1H151MCQ1GS
Nichicon
Availability:

1,200In Stock

Aluminum Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200

1,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
50 VDC
SMD/SMT
12.5 mm (0.492 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
18 mOhms
3.2 A
- 55 C
+ 135 C
10 mm
Can
GYC
AEC-Q200
Reel
Datasheet
Mfr: GYC1C561MCQ1GS
TTI: GYC1C561MCQ1GS
Nichicon
Availability:

800In Stock

Aluminum Organic Polymer Capacitors 16VDC 560uF 20% AEC-Q200

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
560 uF
16 VDC
SMD/SMT
Aluminum Hybrid Polymer Capacitors
20 %
16 mOhms
3.6 A
- 55 C
+ 135 C
12.5 mm
10 mm
GYC
Reel
Datasheet
Mfr: GYC1C561MCW1GS
TTI: GYC1C561MCW1GS
Nichicon
Availability:

800In Stock

Aluminum Organic Polymer Capacitors 16VDC 560uF 20% Anti-Vibe AEC-Q200

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
560 uF
16 VDC
SMD/SMT
Aluminum Hybrid Polymer Capacitors
20 %
16 mOhms
3.6 A
- 55 C
+ 135 C
12.5 mm
10 mm
GYC
Reel
Datasheet
Mfr: GYC1C271MCW1GS
TTI: GYC1C271MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 16VDC 270uF 20% Vibration Resistance AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
270 uF
16 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
25 mOhms
3.1 A
- 55 C
+ 135 C
8 mm
Vibration-Proof Can
GYC
Reel
Datasheet
Mfr: GYC1H121MCW1GS
TTI: GYC1H121MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 50VDC 120uF 20% Vibration Resistance AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
120 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
28 mOhms
2.6 A
- 55 C
+ 135 C
10 mm
Vibration-Proof Can
GYC
Reel
Datasheet
Mfr: GYC1K330MCW1GS
TTI: GYC1K330MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 80VDC 33uF 20% Anti-Vibe AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
80 VDC
SMD/SMT
Aluminum Hybrid Polymer Capacitors
20 %
36 mOhms
1.9 A
- 55 C
+ 135 C
10 mm
10 mm
GYC
Reel
Datasheet
Mfr: GYC1V330MCQ1GS
TTI: GYC1V330MCQ1GS
Nichicon
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 35VDC 33uF 20% AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
35 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
60 mOhms
1.4 A
- 55 C
+ 135 C
6.3 mm
Can
GYC
AEC-Q200
Reel
Datasheet
Mfr: GYC1V471MNW1GS
TTI: GYC1V471MNW1GS
Nichicon
Availability:

600In Stock

Aluminum Organic Polymer Capacitors 35VDC 470uF 20% AEC-Q200 Anti-Vibe

600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GYC
Reel
Datasheet
Mfr: GYC1J680MCQ1GS
TTI: GYC1J680MCQ1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 63VDC 68uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
63 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
30 mOhms
2.3 A
- 55 C
+ 135 C
10 mm
Can
GYC
AEC-Q200
Reel
Datasheet
Mfr: GYC1V271MCW1GS
TTI: GYC1V271MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 35VDC 270uF 20% Vibration Resistance AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
270 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
20 mOhms
3.3 A
- 55 C
+ 135 C
10 mm
Can
GYC
Reel
Datasheet
Mfr: GYC1J220MCW1GS
TTI: GYC1J220MCW1GS
Nichicon
Availability:

1,800In Stock

Aluminum Organic Polymer Capacitors 63VDC 22uF 20% Vibration Resistance AEC-Q200

1,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
63 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
2000 Hours
20 %
80 mOhms
1.3 A
- 55 C
+ 135 C
6.3 mm
Can
GYC
Reel
Datasheet
Mfr: GYC1H151MCW1GS
TTI: GYC1H151MCW1GS
Nichicon
Availability:

800In Stock

Aluminum Organic Polymer Capacitors 50VDC 150uF 20% Vibration Resistance AEC-Q200

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
50 VDC
SMD/SMT
12.5 mm (0.492 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
18 mOhms
3.2 A
- 55 C
+ 135 C
10 mm
Vibration-Proof Can
GYC
Reel
Datasheet
Mfr: GYC1J470MCW1GS
TTI: GYC1J470MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 63VDC 47uF 20% Vibration Resistance AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
63 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
40 mOhms
1.9 A
- 55 C
+ 135 C
8 mm
Vibration-Proof Can
GYC
Reel
Datasheet
Mfr: GYC1J680MCW1GS
TTI: GYC1J680MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 63VDC 68uF 20% Vibration Resistance AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
63 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
30 mOhms
2.3 A
- 55 C
+ 135 C
10 mm
Vibration-Proof Can
GYC
Reel
Datasheet
Mfr: GYC1V221MCW1GS
TTI: GYC1V221MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 35VDC 220uF 20% Vibration Resistance AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
20 mOhms
3.3 A
- 55 C
+ 135 C
10 mm
Vibration-Proof Can
GYC
Reel
  • 1
  • 2
  • 3
  • 4