• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

GYA - Aluminum Organic Polymer Capacitors

76 Results
76 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Datasheet
Mfr: GYA1K470MCQ1GS
TTI: GYA1K470MCQ1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 80VDC 47uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
80 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
36 mOhms
1.3 A
- 55 C
+ 125 C
10 mm
Can
GYA
AEC-Q200
Reel
Datasheet
Mfr: GYA1K470MCW1GS
TTI: GYA1K470MCW1GS
Nichicon
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 80VDC 47uF 20% Vibration Resistance AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
80 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
36 mOhms
1.3 A
- 55 C
+ 125 C
10 mm
Vibration-Proof Can
GYA
Reel
Datasheet
Mfr: GYA1V151MCQ1GS
TTI: GYA1V151MCQ1GS
Nichicon
Availability:

3,500In Stock

Aluminum Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200

3,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
27 mOhms
1.6 A
- 55 C
+ 125 C
8 mm
Can
GYA
AEC-Q200
Reel
Datasheet
Mfr: GYA1H101MCW1GS
TTI: GYA1H101MCW1GS
Nichicon
Availability:

1,500In Stock

Aluminum Organic Polymer Capacitors 50VDC 100uF 20% Vibration Resistance AEC-Q200

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
28 mOhms
1.6 A
- 55 C
+ 125 C
10 mm
Can
GYA
Reel
Datasheet
Mfr: GYA1J560MCW1GS
TTI: GYA1J560MCW1GS
Nichicon
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 63VDC 56uF 20% Vibration Resistance AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
56 uF
63 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
30 mOhms
1.4 A
- 55 C
+ 125 C
10 mm
Can
GYA
Reel
Datasheet
Mfr: GYA1E331MCW1GS
TTI: GYA1E331MCW1GS
Nichicon
Availability:

3,000In Stock

Aluminum Organic Polymer Capacitors 25VDC 330uF 20% Vibration Resistance AEC-Q200

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
25 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
20 mOhms
2 A
- 55 C
+ 125 C
10 mm
Can
GYA
Reel
Datasheet
Mfr: GYA1J470MCQ1GS
TTI: GYA1J470MCQ1GS
Nichicon
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 63VDC 47uF 20% AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
63 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
40 mOhms
1.1 A
- 55 C
+ 125 C
8 mm
Molded
GYA
Reel
Datasheet
Mfr: GYA1J101MCQ1GS
TTI: GYA1J101MCQ1GS
Nichicon
Availability:

400In Stock

Aluminum Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
63 VDC
SMD/SMT
12.5 mm (0.492 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
20 mOhms
1.9 A
- 55 C
+ 125 C
10 mm
Molded
GYA
Reel
Datasheet
Mfr: GYA1J101MCW1GS
TTI: GYA1J101MCW1GS
Nichicon
Availability:

400In Stock

Aluminum Organic Polymer Capacitors 63VDC 100uF 20% Vibration Resistance AEC-Q200

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
63 VDC
SMD/SMT
12.5 mm (0.492 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
20 mOhms
1.9 A
- 55 C
+ 125 C
10 mm
Vibration-Proof Can
GYA
Reel
Datasheet
Mfr: GYA1V271MCQ1GS
TTI: GYA1V271MCQ1GS
Nichicon
Availability:

3,500In Stock

Aluminum Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200

3,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
270 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
20 mOhms
2 A
- 55 C
+ 125 C
10 mm
Can
GYA
AEC-Q200
Reel
Datasheet
Mfr: GYA1V101MCQ1GS
TTI: GYA1V101MCQ1GS
Nichicon
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
27 mOhms
1.6 A
- 55 C
+ 125 C
8 mm
Molded
GYA
Reel
Datasheet
Mfr: GYA1C561MCQ1GS
TTI: GYA1C561MCQ1GS
Nichicon
Availability:

800In Stock

Aluminum Organic Polymer Capacitors 16VDC 560uF 20% STD AEC-Q200

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
560 uF
16 VDC
SMD/SMT
12.5 mm (0.492 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
15 mOhms
2.4 A
- 55 C
+ 125 C
10 mm
Can
GYA
Reel
Datasheet
Mfr: GYA1C561MCW1GS
TTI: GYA1C561MCW1GS
Nichicon
Availability:

800In Stock

Aluminum Organic Polymer Capacitors 16VDC 560uF 20% ANTI-VIBE AEC-Q200

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
560 uF
16 VDC
SMD/SMT
12.5 mm (0.492 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
15 mOhms
2.4 A
- 55 C
+ 125 C
10 mm
Vibration-Proof Can
GYA
Reel
Datasheet
Mfr: GYA1K560MCW1GS
TTI: GYA1K560MCW1GS
Nichicon
Availability:

800In Stock

Aluminum Organic Polymer Capacitors 80VDC 56uF 20% ANTI-VIBE AEC-Q200

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
56 uF
80 VDC
SMD/SMT
12.5 mm (0.492 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
26 mOhms
1.8 A
- 55 C
+ 125 C
10 mm
Vibration-Proof Can
GYA
Reel
Datasheet
Mfr: GYA1E560MCQ1GS
TTI: GYA1E560MCQ1GS
Nichicon
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 25VDC 56uF 20% AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
56 uF
25 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
50 mOhms
900 mA
- 55 C
+ 125 C
6.3 mm
Can
GYA
AEC-Q200
Reel
Datasheet
Mfr: GYA1H151MCQ1GS
TTI: GYA1H151MCQ1GS
Nichicon
Availability:

800In Stock

Aluminum Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
50 VDC
SMD/SMT
12.5 mm (0.492 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
18 mOhms
2 A
- 55 C
+ 125 C
10 mm
Molded
GYA
Reel
Datasheet
Mfr: GYA1J220MCW1GS
TTI: GYA1J220MCW1GS
Nichicon
Availability:

4,500In Stock

Aluminum Organic Polymer Capacitors 63VDC 22uF 20% Vibration Resistance AEC-Q200

4,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
63 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
80 mOhms
900 mA
- 55 C
+ 125 C
6.3 mm
Can
GYA
Reel
Datasheet
Mfr: GYA1V680MCW1GS
TTI: GYA1V680MCW1GS
Nichicon
Availability:

900In Stock

Aluminum Organic Polymer Capacitors 35VDC 68uF 20% Vibration Resistance AEC-Q200

900In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
35 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
35 mOhms
1.4 A
- 55 C
+ 125 C
6.3 mm
Can
GYA
Reel
Datasheet
Mfr: GYA1E221MCQ1GS
TTI: GYA1E221MCQ1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
25 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
27 mOhms
1.6 A
- 55 C
+ 125 C
8 mm
Can
GYA
AEC-Q200
Reel
Datasheet
Mfr: GYA1K330MCW1GS
TTI: GYA1K330MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 80VDC 33uF 20% Vibration Resistance AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
80 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
36 mOhms
1.3 A
- 55 C
+ 125 C
10 mm
Vibration-Proof Can
GYA
Reel
Datasheet
Mfr: GYA1E271MCQ1GS
TTI: GYA1E271MCQ1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 25VDC 270uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
270 uF
25 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
20 mOhms
2 A
- 55 C
+ 125 C
10 mm
Molded
GYA
Reel
Datasheet
Mfr: GYA1E680MCW1GS
TTI: GYA1E680MCW1GS
Nichicon
Availability:

1,800In Stock

Aluminum Organic Polymer Capacitors 25VDC 68uF 20% Vibration Resistance AEC-Q200

1,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
25 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
30 mOhms
1.4 A
- 55 C
+ 125 C
6.3 mm
Vibration-Proof Can
GYA
Reel
Datasheet
Mfr: GYA1C151MCW1GS
TTI: GYA1C151MCW1GS
Nichicon
Availability:

1,800In Stock

Aluminum Organic Polymer Capacitors 16VDC 150uF 20% Vibration Resistance AEC-Q200

1,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
16 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
30 mOhms
1.5 A
- 55 C
+ 125 C
6.3 mm
Can
GYA
Reel
Datasheet
Mfr: GYA1V330MCQ1GS
TTI: GYA1V330MCQ1GS
Nichicon
Availability:

3,000In Stock

Aluminum Organic Polymer Capacitors 35VDC 33uF 20% AEC-Q200

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
35 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
60 mOhms
900 mA
- 55 C
+ 125 C
6.3 mm
Molded
GYA
Reel
Datasheet
Mfr: GYA1H470MCW1GS
TTI: GYA1H470MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 50VDC 47uF 20% Vibration Resistance AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
30 mOhms
1.25 A
- 55 C
+ 125 C
8 mm
Vibration-Proof Can
GYA
Reel
  • 1
  • 2
  • 3
  • 4