GY - Aluminum Organic Polymer Capacitors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEF-GY0D821R TTI: EEF-GY0D821R Panasonic Industry Availability: 4,000In StockAluminum Organic Polymer Capacitors 2VDC 820uF 20% 10200mA 3mOhm | 4,000In Stock | 820 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm | Low ESR Electrolytic Capacitors | 2000 Hours | 20 % | 3 mOhms | 10.2 A | - 55 C | + 105 C | 2.8 mm | GY | Reel | |||||
Mfr: EEF-GY0E681R TTI: EEF-GY0E681R Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 2.5VDC 680uF 20% 10200mA 3mOhm | 0In Stock | 680 uF | 2.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm | Low ESR Electrolytic Capacitors | 2000 Hours | 20 % | 3 mOhms | 10.2 A | - 55 C | + 105 C | 2.8 mm | GY | Reel |